CAP RF 68PF 150V SMD - AQ12EM680GAJWE - Capacitors

Digi-Key Part Number AQ12EM680GAJWE-ND
Price Break
300
Unit Price
0.98177
Extended Price
294.53
Manufacturer Part NumberAQ12EM680GAJWE
Product DescriptionCAP RF 68PF 150V SMD
Quantity Available Non-Stock
All prices are in GBP

CAP RF 68PF 150V SMD - AQ12EM680GAJWE - Capacitors Details
Technical/Catalog InformationAQ12EM680GAJWE
VendorAVX Corporation
CategoryCapacitors
Capacitance68pF
Voltage - Rated150V
Tolerance±2%
SeriesAQ
Package / Case0.055" L x 0.055" W x 0.020" H (1.40mm x 1.40mm x 0.59mm)
PackagingBulk
FeaturesCeramic
Maximum Temperature-55°C ~ 175°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AQ12EM680GAJWE
AQ12EM680GAJWE

Purchase CAP RF 68PF 150V SMD - AQ12EM680GAJWE - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP RF 68PF 150V SMD - AQ12EM680GAJWE
Capacitors

CAP RF 68PF 150V SMD - AQ12EM680GAJWE (AQ12EM680GAJWE-ND)

Related parts Capacitors :
CAP RF 68PF 150V SMD - AQ12EM680GAJWE
 Order CAP RF 68PF 150V SMD-AQ12EM680GAJWE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EM680GAJWE-ND.
CAP RF 68PF 150V SMD - AQ11EA680FA1WE
 Order CAP RF 68PF 150V SMD-AQ11EA680FA1WE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA680FA1WE-ND.
CAP RF 68PF 150V SMD - AQ11EA680GA1ME
 Order CAP RF 68PF 150V SMD-AQ11EA680GA1ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA680GA1ME-ND.
CAP RF 6.8PF 150V SMD - AQ11EA6R8BA1ME
 Order CAP RF 6.8PF 150V SMD-AQ11EA6R8BA1ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA6R8BA1ME-ND.
CAP RF 6.8PF 150V SMD - AQ11EA6R8BA1WE
 Order CAP RF 6.8PF 150V SMD-AQ11EA6R8BA1WE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA6R8BA1WE-ND.
CAP RF 68PF 150V SMD - AQ11EM680FA1WE
 Order CAP RF 68PF 150V SMD-AQ11EM680FA1WE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM680FA1WE-ND.
CAP RF 68PF 150V SMD - AQ11EM680FA7WE
 Order CAP RF 68PF 150V SMD-AQ11EM680FA7WE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM680FA7WE-ND.
CAP RF 68PF 150V SMD - AQ11EM680GA7WE
 Order CAP RF 68PF 150V SMD-AQ11EM680GA7WE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM680GA7WE-ND.
CAP RF 6.8PF 150V SMD - AQ11EM6R8BA1ME
 Order CAP RF 6.8PF 150V SMD-AQ11EM6R8BA1ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM6R8BA1ME-ND.
CAP RF 6.8PF 150V SMD - AQ11EM6R8BA1ME\500
 Order CAP RF 6.8PF 150V SMD-AQ11EM6R8BA1ME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM6R8BA1ME\500-ND.
CAP RF 6.8PF 150V SMD - AQ11EM6R8BA7BE
 Order CAP RF 6.8PF 150V SMD-AQ11EM6R8BA7BE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM6R8BA7BE-ND.
CAP RF 6.8PF 150V SMD - AQ11EM6R8CA7ME
 Order CAP RF 6.8PF 150V SMD-AQ11EM6R8CA7ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM6R8CA7ME-ND.
CAP RF 68PF 150V SMD - AQ12EA680FAJBE
 Order CAP RF 68PF 150V SMD-AQ12EA680FAJBE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EA680FAJBE-ND.
CAP RF 68PF 150V SMD - AQ12EA680FAJME
 Order CAP RF 68PF 150V SMD-AQ12EA680FAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EA680FAJME-ND.
CAP RF 68PF 150V SMD - AQ12EA680FAJME\500
 Order CAP RF 68PF 150V SMD-AQ12EA680FAJME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EA680FAJME\500-ND.