CAP RF 62PF 150V SMD - AQ12EM620JAJBE - Capacitors

Digi-Key Part Number AQ12EM620JAJBE-ND
Price Break
5000
Unit Price
0.5775
Extended Price
2887.50
Manufacturer Part NumberAQ12EM620JAJBE
Product DescriptionCAP RF 62PF 150V SMD
Quantity Available Non-Stock
All prices are in GBP

CAP RF 62PF 150V SMD - AQ12EM620JAJBE - Capacitors Details
Technical/Catalog InformationAQ12EM620JAJBE
VendorAVX Corporation
CategoryCapacitors
Capacitance62pF
Voltage - Rated150V
Tolerance±5%
SeriesAQ
Package / Case0.055" L x 0.055" W x 0.020" H (1.40mm x 1.40mm x 0.59mm)
PackagingBulk
FeaturesCeramic
Maximum Temperature-55°C ~ 175°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AQ12EM620JAJBE
AQ12EM620JAJBE

Purchase CAP RF 62PF 150V SMD - AQ12EM620JAJBE - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP RF 62PF 150V SMD - AQ12EM620JAJBE
Capacitors

CAP RF 62PF 150V SMD - AQ12EM620JAJBE (AQ12EM620JAJBE-ND)

Related parts Capacitors :
CAP RF 62PF 150V SMD - AQ12EM620JAJBE
 Order CAP RF 62PF 150V SMD-AQ12EM620JAJBE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EM620JAJBE-ND.
CAP RF 6.2PF 150V SMD - AQ11EA6R2BA1ME
 Order CAP RF 6.2PF 150V SMD-AQ11EA6R2BA1ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA6R2BA1ME-ND.
CAP RF 62PF 150V SMD - AQ11EM620FA1WE
 Order CAP RF 62PF 150V SMD-AQ11EM620FA1WE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM620FA1WE-ND.
CAP RF 62PF 150V SMD - AQ11EM620FA7BE
 Order CAP RF 62PF 150V SMD-AQ11EM620FA7BE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM620FA7BE-ND.
CAP RF 62PF 150V SMD - AQ11EM620FA7ME
 Order CAP RF 62PF 150V SMD-AQ11EM620FA7ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM620FA7ME-ND.
CAP RF 62PF 150V SMD - AQ11EM620FA7WE
 Order CAP RF 62PF 150V SMD-AQ11EM620FA7WE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM620FA7WE-ND.
CAP RF 6.2PF 150V SMD - AQ11EM6R2BA1ME
 Order CAP RF 6.2PF 150V SMD-AQ11EM6R2BA1ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM6R2BA1ME-ND.
CAP RF 6.2PF 150V SMD - AQ11EM6R2BA7ME
 Order CAP RF 6.2PF 150V SMD-AQ11EM6R2BA7ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM6R2BA7ME-ND.
CAP RF 62PF 150V SMD - AQ12EA620FAJME
 Order CAP RF 62PF 150V SMD-AQ12EA620FAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EA620FAJME-ND.
CAP RF 62PF 150V SMD - AQ12EA620FAJWE
 Order CAP RF 62PF 150V SMD-AQ12EA620FAJWE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EA620FAJWE-ND.
CAP RF 62PF 150V SMD - AQ12EA620GAJME
 Order CAP RF 62PF 150V SMD-AQ12EA620GAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EA620GAJME-ND.
CAP RF 62PF 150V SMD - AQ12EA620JAJME
 Order CAP RF 62PF 150V SMD-AQ12EA620JAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EA620JAJME-ND.
CAP RF 62PF 150V SMD - AQ12EA620JAJWE
 Order CAP RF 62PF 150V SMD-AQ12EA620JAJWE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EA620JAJWE-ND.
CAP RF 6.2PF 150V SMD - AQ12EA6R2BAJBE
 Order CAP RF 6.2PF 150V SMD-AQ12EA6R2BAJBE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EA6R2BAJBE-ND.
CAP RF 6.2PF 150V SMD - AQ12EA6R2BAJME
 Order CAP RF 6.2PF 150V SMD-AQ12EA6R2BAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EA6R2BAJME-ND.