CAP RF 5.6PF 150V SMD - AQ12EM5R6BAJBE

Digi-Key Part Number AQ12EM5R6BAJBE-ND
Price Break
5000
Unit Price
0.93555
Extended Price
4677.75
Manufacturer Part NumberAQ12EM5R6BAJBE
Product DescriptionCAP RF 5.6PF 150V SMD
Quantity Available Non-Stock
All prices are in GBP

CAP RF 5.6PF 150V SMD - AQ12EM5R6BAJBE Details
Technical/Catalog InformationAQ12EM5R6BAJBE
VendorAVX Corporation
CategoryCapacitors
Capacitance5.6pF
Voltage - Rated150V
Tolerance±0.10pF
SeriesAQ
Package / Case0.055" L x 0.055" W x 0.020" H (1.40mm x 1.40mm x 0.59mm)
PackagingBulk
FeaturesCeramic
Maximum Temperature-55°C ~ 175°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AQ12EM5R6BAJBE
AQ12EM5R6BAJBE

Purchase CAP RF 5.6PF 150V SMD - AQ12EM5R6BAJBE
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP RF 5.6PF 150V SMD - AQ12EM5R6BAJBE
CAP RF 5.6PF 150V SMD - AQ12EM5R6BAJBE

CAP RF 5.6PF 150V SMD - AQ12EM5R6BAJBE (AQ12EM5R6BAJBE-ND)

Related parts :
CAP RF 5.6PF 150V SMD - AQ12EM5R6BAJBE
 Order CAP RF 5.6PF 150V SMD-AQ12EM5R6BAJBE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EM5R6BAJBE-ND.
CAP RF 56PF 150V SMD - AQ11EA560FA1WE
 Order CAP RF 56PF 150V SMD-AQ11EA560FA1WE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA560FA1WE-ND.
CAP RF 56PF 150V SMD - AQ11EA560GA1ME
 Order CAP RF 56PF 150V SMD-AQ11EA560GA1ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA560GA1ME-ND.
CAP RF 56PF 150V SMD - AQ11EA560KA1WE
 Order CAP RF 56PF 150V SMD-AQ11EA560KA1WE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA560KA1WE-ND.
CAP RF 5.6PF 150V SMD - AQ11EA5R6BA1ME
 Order CAP RF 5.6PF 150V SMD-AQ11EA5R6BA1ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA5R6BA1ME-ND.
CAP RF 5.6PF 150V SMD - AQ11EA5R6BA1WE
 Order CAP RF 5.6PF 150V SMD-AQ11EA5R6BA1WE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA5R6BA1WE-ND.
CAP RF 5.6PF 150V SMD - AQ11EA5R6BA7WE
 Order CAP RF 5.6PF 150V SMD-AQ11EA5R6BA7WE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA5R6BA7WE-ND.
CAP RF 56PF 150V SMD - AQ11EM560FA1WE
 Order CAP RF 56PF 150V SMD-AQ11EM560FA1WE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM560FA1WE-ND.
CAP RF 56PF 150V SMD - AQ11EM560FA7BE
 Order CAP RF 56PF 150V SMD-AQ11EM560FA7BE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM560FA7BE-ND.
CAP RF 56PF 150V SMD - AQ11EM560JA1ME
 Order CAP RF 56PF 150V SMD-AQ11EM560JA1ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM560JA1ME-ND.
CAP RF 56PF 150V SMD - AQ11EM560KA1ME
 Order CAP RF 56PF 150V SMD-AQ11EM560KA1ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM560KA1ME-ND.
CAP RF 56PF 150V SMD - AQ11EM560KA1WE
 Order CAP RF 56PF 150V SMD-AQ11EM560KA1WE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM560KA1WE-ND.
CAP RF 5.6PF 150V SMD - AQ11EM5R6BA1ME
 Order CAP RF 5.6PF 150V SMD-AQ11EM5R6BA1ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM5R6BA1ME-ND.
CAP RF 5.6PF 150V SMD - AQ11EM5R6BA1ME\500
 Order CAP RF 5.6PF 150V SMD-AQ11EM5R6BA1ME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM5R6BA1ME\500-ND.
CAP RF 56PF 150V SMD - AQ12EA560FAJBE
 Order CAP RF 56PF 150V SMD-AQ12EA560FAJBE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EA560FAJBE-ND.