CAP RF 5.1PF 150V SMD - AQ12EM5R1CAJWE - Capacitors

Digi-Key Part Number AQ12EM5R1CAJWE-ND
Price Break
700
Unit Price
0.462
Extended Price
323.40
Manufacturer Part NumberAQ12EM5R1CAJWE
Product DescriptionCAP RF 5.1PF 150V SMD
Quantity Available Non-Stock
All prices are in GBP

CAP RF 5.1PF 150V SMD - AQ12EM5R1CAJWE - Capacitors Details
Technical/Catalog InformationAQ12EM5R1CAJWE
VendorAVX Corporation
CategoryCapacitors
Capacitance5.1pF
Voltage - Rated150V
Tolerance±0.25pF
SeriesAQ
Package / Case0.055" L x 0.055" W x 0.020" H (1.40mm x 1.40mm x 0.59mm)
PackagingBulk
FeaturesCeramic
Maximum Temperature-55°C ~ 175°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AQ12EM5R1CAJWE
AQ12EM5R1CAJWE

Purchase CAP RF 5.1PF 150V SMD - AQ12EM5R1CAJWE - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP RF 5.1PF 150V SMD - AQ12EM5R1CAJWE
Capacitors

CAP RF 5.1PF 150V SMD - AQ12EM5R1CAJWE (AQ12EM5R1CAJWE-ND)

Related parts Capacitors :
CAP RF 5.1PF 150V SMD - AQ12EM5R1CAJWE
 Order CAP RF 5.1PF 150V SMD-AQ12EM5R1CAJWE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EM5R1CAJWE-ND.
CAP RF 51PF 150V SMD - AQ11EA510FA1WE
 Order CAP RF 51PF 150V SMD-AQ11EA510FA1WE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA510FA1WE-ND.
CAP RF 51PF 150V SMD - AQ11EA510GA1ME
 Order CAP RF 51PF 150V SMD-AQ11EA510GA1ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA510GA1ME-ND.
CAP RF 51PF 150V SMD - AQ11EA510GA1WE
 Order CAP RF 51PF 150V SMD-AQ11EA510GA1WE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA510GA1WE-ND.
CAP RF 5.1PF 150V SMD - AQ11EA5R1BA1ME
 Order CAP RF 5.1PF 150V SMD-AQ11EA5R1BA1ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA5R1BA1ME-ND.
CAP RF 5.1PF 150V SMD - AQ11EA5R1BA1WE
 Order CAP RF 5.1PF 150V SMD-AQ11EA5R1BA1WE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA5R1BA1WE-ND.
CAP RF 5.1PF 150V SMD - AQ11EM5R1BA1ME
 Order CAP RF 5.1PF 150V SMD-AQ11EM5R1BA1ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM5R1BA1ME-ND.
CAP RF 5.1PF 150V SMD - AQ11EM5R1BA7ME\500
 Order CAP RF 5.1PF 150V SMD-AQ11EM5R1BA7ME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM5R1BA7ME\500-ND.
CAP RF 5.1PF 150V SMD - AQ11EM5R1CA1BE
 Order CAP RF 5.1PF 150V SMD-AQ11EM5R1CA1BE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM5R1CA1BE-ND.
CAP RF 5.1PF 150V SMD - AQ11EM5R1CA7ME
 Order CAP RF 5.1PF 150V SMD-AQ11EM5R1CA7ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM5R1CA7ME-ND.
CAP RF 51PF 150V SMD - AQ12EA510FAJME
 Order CAP RF 51PF 150V SMD-AQ12EA510FAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EA510FAJME-ND.
CAP RF 51PF 150V SMD - AQ12EA510FAJWE
 Order CAP RF 51PF 150V SMD-AQ12EA510FAJWE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EA510FAJWE-ND.
CAP RF 51PF 150V SMD - AQ12EA510GAJME
 Order CAP RF 51PF 150V SMD-AQ12EA510GAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EA510GAJME-ND.
CAP RF 51PF 150V SMD - AQ12EA510JAJBE
 Order CAP RF 51PF 150V SMD-AQ12EA510JAJBE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EA510JAJBE-ND.
CAP RF 51PF 150V SMD - AQ12EA510JAJME
 Order CAP RF 51PF 150V SMD-AQ12EA510JAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EA510JAJME-ND.