CAP RF 5.1PF 150V SMD - AQ12EM5R1BAJME\500 - Capacitors

Digi-Key Part Number AQ12EM5R1BAJME\500-ND
Price Break
1000
Unit Price
0.93588
Extended Price
935.88
Manufacturer Part NumberAQ12EM5R1BAJME\500
Product DescriptionCAP RF 5.1PF 150V SMD
Quantity Available Non-Stock
All prices are in GBP

CAP RF 5.1PF 150V SMD - AQ12EM5R1BAJME\500 - Capacitors Details
Technical/Catalog InformationAQ12EM5R1BAJME\500
VendorAVX Corporation
CategoryCapacitors
Capacitance5.1pF
Voltage - Rated150V
Tolerance±0.10pF
SeriesAQ
Package / Case0.055" L x 0.055" W x 0.020" H (1.40mm x 1.40mm x 0.59mm)
PackagingTape & Reel (TR)
FeaturesCeramic
Maximum Temperature-55°C ~ 175°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AQ12EM5R1BAJME\500
AQ12EM5R1BAJME\500

Purchase CAP RF 5.1PF 150V SMD - AQ12EM5R1BAJME\500 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP RF 5.1PF 150V SMD - AQ12EM5R1BAJME\500
Capacitors

CAP RF 5.1PF 150V SMD - AQ12EM5R1BAJME\500 (AQ12EM5R1BAJME\500-ND)

Related parts Capacitors :
CAP RF 5.1PF 150V SMD - AQ12EM5R1BAJME\500
 Order CAP RF 5.1PF 150V SMD-AQ12EM5R1BAJME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EM5R1BAJME\500-ND.
CAP RF 5.1PF 150V SMD - AQ11EM5R1BA7ME\500
 Order CAP RF 5.1PF 150V SMD-AQ11EM5R1BA7ME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM5R1BA7ME\500-ND.
CAP RF 5.1PF 150V SMD - AQ12EA5R1BAJME\500
 Order CAP RF 5.1PF 150V SMD-AQ12EA5R1BAJME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EA5R1BAJME\500-ND.
CAP RF 51PF 150V SMD - AQ12EM510JAJME\500
 Order CAP RF 51PF 150V SMD-AQ12EM510JAJME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EM510JAJME\500-ND.
CAP RF 5.1PF 150V SMD - AQ12EM5R1BAJME
 Order CAP RF 5.1PF 150V SMD-AQ12EM5R1BAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EM5R1BAJME-ND.
CAP RF 5.1PF 150V SMD - AQ12EM5R1BAJME\250V
 Order CAP RF 5.1PF 150V SMD-AQ12EM5R1BAJME\250V online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EM5R1BAJME\250V-ND.
CAP RF 5.1PF 150V SMD - AQ12EM5R1BAJME\V
 Order CAP RF 5.1PF 150V SMD-AQ12EM5R1BAJME\V online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EM5R1BAJME\V-ND.
CAP RF 22PF 150V SMD - AQ11EA220FA7ME\500
 Order CAP RF 22PF 150V SMD-AQ11EA220FA7ME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA220FA7ME\500-ND.
CAP RF 51PF 150V SMD - AQ11EA510FA1WE
 Order CAP RF 51PF 150V SMD-AQ11EA510FA1WE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA510FA1WE-ND.
CAP RF 51PF 150V SMD - AQ11EA510GA1ME
 Order CAP RF 51PF 150V SMD-AQ11EA510GA1ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA510GA1ME-ND.
CAP RF 51PF 150V SMD - AQ11EA510GA1WE
 Order CAP RF 51PF 150V SMD-AQ11EA510GA1WE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA510GA1WE-ND.
CAP RF 5.1PF 150V SMD - AQ11EA5R1BA1ME
 Order CAP RF 5.1PF 150V SMD-AQ11EA5R1BA1ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA5R1BA1ME-ND.
CAP RF 5.1PF 150V SMD - AQ11EA5R1BA1WE
 Order CAP RF 5.1PF 150V SMD-AQ11EA5R1BA1WE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA5R1BA1WE-ND.
CAP RF .70PF 150V SMD - AQ11EM0R7BA1ME\500
 Order CAP RF .70PF 150V SMD-AQ11EM0R7BA1ME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM0R7BA1ME\500-ND.
CAP RF .80PF 150V SMD - AQ11EM0R8BA1ME\500
 Order CAP RF .80PF 150V SMD-AQ11EM0R8BA1ME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM0R8BA1ME\500-ND.