IC FILTR BLDNGBLK R-R DUAL16SSOP - LTC1067IGN - Integrated Circuits (ICs)

Digi-Key Part Number LTC1067IGN-ND
Price Break
600
Unit Price
3.07823
Extended Price
1846.94
Manufacturer Part NumberLTC1067IGN
Product DescriptionIC FILTR BLDNGBLK R-R DUAL16SSOP
Quantity Available Non-Stock
All prices are in GBP

IC FILTR BLDNGBLK R-R DUAL16SSOP - LTC1067IGN - Integrated Circuits (ICs) Details
Technical/Catalog InformationLTC1067IGN
VendorLinear Technology
CategoryIntegrated Circuits (ICs)
Package / Case16-SSOP
Filter TypeUniversal Switched Capacitor
Voltage - Supply3 V ~ 11 V, ±3 V ~ 5.5 V
Number of Filters2
Max-Order4th
Frequency - Cutoff or Center20kHz
PackagingBulk
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names LTC1067IGN
LTC1067IGN

Purchase IC FILTR BLDNGBLK R-R DUAL16SSOP - LTC1067IGN - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC FILTR BLDNGBLK R-R DUAL16SSOP - LTC1067IGN
Integrated Circuits (ICs)

IC FILTR BLDNGBLK R-R DUAL16SSOP - LTC1067IGN (LTC1067IGN-ND)

Related parts Integrated Circuits (ICs):
IC FILTR BLDNGBLK R-R DUAL16SSOP - LTC1067IGN
 Order IC FILTR BLDNGBLK R-R DUAL16SSOP-LTC1067IGN online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1067IGN-ND.
IC FILTR BLDNGBLK R-R DUAL16SSOP - LTC1067-50CGN
 Order IC FILTR BLDNGBLK R-R DUAL16SSOP-LTC1067-50CGN online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1067-50CGN-ND.
IC FILTR BLDNGBLK R-R DUAL16SSOP - LTC1067-50IGN
 Order IC FILTR BLDNGBLK R-R DUAL16SSOP-LTC1067-50IGN online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1067-50IGN-ND.
IC FILTR BLDNGBLK R-R DUAL16SSOP - LTC1067CGN
 Order IC FILTR BLDNGBLK R-R DUAL16SSOP-LTC1067CGN online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1067CGN-ND.
IC FILTR BLDNGBLK R-R DUAL16SSOP - LTC1067CGN#TRPBF
 Order IC FILTR BLDNGBLK R-R DUAL16SSOP-LTC1067CGN#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1067CGN#TRPBF-ND.
IC FILTR BLDNGBLK R-R DUAL16SSOP - LTC1067-50IGN#TRPBF
 Order IC FILTR BLDNGBLK R-R DUAL16SSOP-LTC1067-50IGN#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1067-50IGN#TRPBF-ND.
IC FILTR BLDNGBLK R-R DUAL16SSOP - LTC1067IGN#TRPBF
 Order IC FILTR BLDNGBLK R-R DUAL16SSOP-LTC1067IGN#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1067IGN#TRPBF-ND.
IC FILTR BLDNGBLK R-R DUAL16SSOP - LTC1067-50CGN#TRPBF
 Order IC FILTR BLDNGBLK R-R DUAL16SSOP-LTC1067-50CGN#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1067-50CGN#TRPBF-ND.
IC FILTR BLDNGBLK R-R DUAL16SSOP - LTC1067CGN#PBF
 Order IC FILTR BLDNGBLK R-R DUAL16SSOP-LTC1067CGN#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1067CGN#PBF-ND.
IC FILTR BLDNGBLK R-R DUAL16SSOP - LTC1067-50CGN#PBF
 Order IC FILTR BLDNGBLK R-R DUAL16SSOP-LTC1067-50CGN#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1067-50CGN#PBF-ND.
IC FILTR BLDNGBLK R-R DUAL16SSOP - LTC1067-50IGN#PBF
 Order IC FILTR BLDNGBLK R-R DUAL16SSOP-LTC1067-50IGN#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1067-50IGN#PBF-ND.
IC FILTR BLDNGBLK R-R DUAL16SSOP - LTC1067IGN#PBF
 Order IC FILTR BLDNGBLK R-R DUAL16SSOP-LTC1067IGN#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1067IGN#PBF-ND.
IC FILTR BLDNGBLK R-R DUAL16SOIC - LTC1067CS
 Order IC FILTR BLDNGBLK R-R DUAL16SOIC-LTC1067CS online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1067CS-ND.
IC FILTR BLDNGBLK R-R DUAL16SOIC - LTC1067-50CS
 Order IC FILTR BLDNGBLK R-R DUAL16SOIC-LTC1067-50CS online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1067-50CS-ND.
IC FILTR BLDNGBLK R-R DUAL16SOIC - LTC1067-50IS
 Order IC FILTR BLDNGBLK R-R DUAL16SOIC-LTC1067-50IS online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1067-50IS-ND.