CAP 8200PF 50V CERM CHIP 1206 - ECU-V1H822KBM - Capacitors

Digi-Key Part Number PCC822BCT-ND
Price Break
10
100
500
1000
Unit Price
0.095
0.0642
0.04346
0.03312
Extended Price
0.95
6.42
21.73
33.12
Manufacturer Part NumberECU-V1H822KBM
Product DescriptionCAP 8200PF 50V CERM CHIP 1206
Quantity Available Non-Stock
All prices are in GBP

CAP 8200PF 50V CERM CHIP 1206 - ECU-V1H822KBM - Capacitors Details
Technical/Catalog InformationECU-V1H822KBM
VendorPanasonic - ECG (VA)
CategoryCapacitors
Capacitance8200pF
Voltage - Rated50V
Tolerance±10%
Package / Case1206 (3216 metric)
Temperature CoefficientX7R
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-
Series-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ECU V1H822KBM
ECUV1H822KBM
PCC822BCT ND
PCC822BCTND
PCC822BCT

Purchase CAP 8200PF 50V CERM CHIP 1206 - ECU-V1H822KBM - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 8200PF 50V CERM CHIP 1206 - ECU-V1H822KBM
Capacitors

CAP 8200PF 50V CERM CHIP 1206 - ECU-V1H822KBM (PCC822BCT-ND)

Related parts Capacitors :
CAP 8200PF 50V CERM CHIP 1206 - ECU-V1H822KBM
 Order CAP 8200PF 50V CERM CHIP 1206-ECU-V1H822KBM online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC822BTR-ND.
CAP 8200PF 50V CERM CHIP 1206 - ECU-V1H822KBM
 Order CAP 8200PF 50V CERM CHIP 1206-ECU-V1H822KBM online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC822BCT-ND.
CAP 1000PF 50V CERM CHIP 1206 - ECU-V1H102JCH
 Order CAP 1000PF 50V CERM CHIP 1206-ECU-V1H102JCH online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC102CTR-ND.
CAP 1000PF 50V CERM CHIP 1206 - ECU-V1H102KBM
 Order CAP 1000PF 50V CERM CHIP 1206-ECU-V1H102KBM online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC102BTR-ND.
CAP 1000PF 50V CERM CHIP 1206 - ECU-V1H102KBM
 Order CAP 1000PF 50V CERM CHIP 1206-ECU-V1H102KBM online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC102BCT-ND.
CAP 1200PF 50V CERM CHIP 1206 - ECU-V1H122KBM
 Order CAP 1200PF 50V CERM CHIP 1206-ECU-V1H122KBM online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC122BTR-ND.
CAP 1200PF 50V CERM CHIP 1206 - ECU-V1H122KBM
 Order CAP 1200PF 50V CERM CHIP 1206-ECU-V1H122KBM online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC122BCT-ND.
CAP 1500PF 50V CERM CHIP 1206 - ECU-V1H152KBM
 Order CAP 1500PF 50V CERM CHIP 1206-ECU-V1H152KBM online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC152BTR-ND.
CAP 1500PF 50V CERM CHIP 1206 - ECU-V1H152KBM
 Order CAP 1500PF 50V CERM CHIP 1206-ECU-V1H152KBM online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC152BCT-ND.
CAP 1800PF 50V CERM CHIP 1206 - ECU-V1H182KBM
 Order CAP 1800PF 50V CERM CHIP 1206-ECU-V1H182KBM online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC182BTR-ND.
CAP 2200PF 50V CERM CHIP 1206 - ECU-V1H222KBM
 Order CAP 2200PF 50V CERM CHIP 1206-ECU-V1H222KBM online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC222BTR-ND.
CAP 2200PF 50V CERM CHIP 1206 - ECU-V1H222KBM
 Order CAP 2200PF 50V CERM CHIP 1206-ECU-V1H222KBM online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC222BCT-ND.
CAP 2700PF 50V CERM CHIP 1206 - ECU-V1H272KBM
 Order CAP 2700PF 50V CERM CHIP 1206-ECU-V1H272KBM online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC272BTR-ND.
CAP 2700PF 50V CERM CHIP 1206 - ECU-V1H272KBM
 Order CAP 2700PF 50V CERM CHIP 1206-ECU-V1H272KBM online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC272BCT-ND.
CAP 3300PF 50V CERM CHIP 1206 - ECU-V1H332KBM
 Order CAP 3300PF 50V CERM CHIP 1206-ECU-V1H332KBM online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC332BTR-ND.