CAP RF 47PF 150V SMD - AQ12EM470FAJBE - Capacitors

Digi-Key Part Number AQ12EM470FAJBE-ND
Price Break
10000
Unit Price
0.9933
Extended Price
9933.00
Manufacturer Part NumberAQ12EM470FAJBE
Product DescriptionCAP RF 47PF 150V SMD
Quantity Available Non-Stock
All prices are in GBP

CAP RF 47PF 150V SMD - AQ12EM470FAJBE - Capacitors Details
Technical/Catalog InformationAQ12EM470FAJBE
VendorAVX Corporation
CategoryCapacitors
Capacitance47pF
Voltage - Rated150V
Tolerance±1%
SeriesAQ
Package / Case0.055" L x 0.055" W x 0.020" H (1.40mm x 1.40mm x 0.59mm)
PackagingBulk
FeaturesCeramic
Maximum Temperature-55°C ~ 175°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AQ12EM470FAJBE
AQ12EM470FAJBE

Purchase CAP RF 47PF 150V SMD - AQ12EM470FAJBE - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP RF 47PF 150V SMD - AQ12EM470FAJBE
Capacitors

CAP RF 47PF 150V SMD - AQ12EM470FAJBE (AQ12EM470FAJBE-ND)

Related parts Capacitors :
CAP RF 47PF 150V SMD - AQ12EM470FAJBE
 Order CAP RF 47PF 150V SMD-AQ12EM470FAJBE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EM470FAJBE-ND.
CAP RF 47PF 150V SMD - AQ11EA470JA1ME
 Order CAP RF 47PF 150V SMD-AQ11EA470JA1ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA470JA1ME-ND.
CAP RF 47PF 150V SMD - AQ11EA470JA7WE
 Order CAP RF 47PF 150V SMD-AQ11EA470JA7WE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA470JA7WE-ND.
CAP RF 4.7PF 150V SMD - AQ11EA4R7BA1ME
 Order CAP RF 4.7PF 150V SMD-AQ11EA4R7BA1ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA4R7BA1ME-ND.
CAP RF 4.7PF 150V SMD - AQ11EA4R7BA1WE
 Order CAP RF 4.7PF 150V SMD-AQ11EA4R7BA1WE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA4R7BA1WE-ND.
CAP RF 47PF 150V SMD - AQ11EM470FA1WE
 Order CAP RF 47PF 150V SMD-AQ11EM470FA1WE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM470FA1WE-ND.
CAP RF 47PF 150V SMD - AQ11EM470GA7BE
 Order CAP RF 47PF 150V SMD-AQ11EM470GA7BE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM470GA7BE-ND.
CAP RF 47PF 150V SMD - AQ11EM470GA7ME
 Order CAP RF 47PF 150V SMD-AQ11EM470GA7ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM470GA7ME-ND.
CAP RF 47PF 150V SMD - AQ11EM470JA7ME
 Order CAP RF 47PF 150V SMD-AQ11EM470JA7ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM470JA7ME-ND.
CAP RF 4.7PF 150V SMD - AQ11EM4R7BA1ME
 Order CAP RF 4.7PF 150V SMD-AQ11EM4R7BA1ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM4R7BA1ME-ND.
CAP RF 4.7PF 150V SMD - AQ11EM4R7BA1ME\500
 Order CAP RF 4.7PF 150V SMD-AQ11EM4R7BA1ME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM4R7BA1ME\500-ND.
CAP RF 47PF 150V SMD - AQ12EA470FAJME
 Order CAP RF 47PF 150V SMD-AQ12EA470FAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EA470FAJME-ND.
CAP RF 47PF 150V SMD - AQ12EA470FAJME\500
 Order CAP RF 47PF 150V SMD-AQ12EA470FAJME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EA470FAJME\500-ND.
CAP RF 47PF 150V SMD - AQ12EA470GAJME
 Order CAP RF 47PF 150V SMD-AQ12EA470GAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EA470GAJME-ND.
CAP RF 47PF 150V SMD - AQ12EA470JAJME
 Order CAP RF 47PF 150V SMD-AQ12EA470JAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EA470JAJME-ND.