CAP RF 43PF 150V SMD - AQ12EM430GAJME\250 - Capacitors

Digi-Key Part Number AQ12EM430GAJME\250-ND
Price Break
500
Unit Price
0.79728
Extended Price
398.64
Manufacturer Part NumberAQ12EM430GAJME\250
Product DescriptionCAP RF 43PF 150V SMD
Quantity Available Non-Stock
All prices are in GBP

CAP RF 43PF 150V SMD - AQ12EM430GAJME\250 - Capacitors Details
Technical/Catalog InformationAQ12EM430GAJME\250
VendorAVX Corporation
CategoryCapacitors
Capacitance43pF
Voltage - Rated150V
Tolerance±2%
SeriesAQ
Package / Case0.055" L x 0.055" W x 0.020" H (1.40mm x 1.40mm x 0.59mm)
PackagingTape & Reel (TR)
FeaturesCeramic
Maximum Temperature-55°C ~ 175°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AQ12EM430GAJME\250
AQ12EM430GAJME\250

Purchase CAP RF 43PF 150V SMD - AQ12EM430GAJME\250 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP RF 43PF 150V SMD - AQ12EM430GAJME\250
Capacitors

CAP RF 43PF 150V SMD - AQ12EM430GAJME\250 (AQ12EM430GAJME\250-ND)

Related parts Capacitors :
CAP RF 43PF 150V SMD - AQ12EM430GAJME\250
 Order CAP RF 43PF 150V SMD-AQ12EM430GAJME\250 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EM430GAJME\250-ND.
CAP RF 43PF 150V SMD - AQ11EA430FA1ME
 Order CAP RF 43PF 150V SMD-AQ11EA430FA1ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA430FA1ME-ND.
CAP RF 43PF 150V SMD - AQ11EA430FA1WE
 Order CAP RF 43PF 150V SMD-AQ11EA430FA1WE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA430FA1WE-ND.
CAP RF 4.3PF 150V SMD - AQ11EA4R3BA1ME
 Order CAP RF 4.3PF 150V SMD-AQ11EA4R3BA1ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA4R3BA1ME-ND.
CAP RF 4.3PF 150V SMD - AQ11EA4R3BA7ME
 Order CAP RF 4.3PF 150V SMD-AQ11EA4R3BA7ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA4R3BA7ME-ND.
CAP RF 4.3PF 150V SMD - AQ11EA4R3CA1WE
 Order CAP RF 4.3PF 150V SMD-AQ11EA4R3CA1WE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA4R3CA1WE-ND.
CAP RF 43PF 150V SMD - AQ11EM430FA7WE
 Order CAP RF 43PF 150V SMD-AQ11EM430FA7WE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM430FA7WE-ND.
CAP RF 43PF 150V SMD - AQ11EM430GA7BE
 Order CAP RF 43PF 150V SMD-AQ11EM430GA7BE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM430GA7BE-ND.
CAP RF 43PF 150V SMD - AQ11EM430GA7ME
 Order CAP RF 43PF 150V SMD-AQ11EM430GA7ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM430GA7ME-ND.
CAP RF 4.3PF 150V SMD - AQ11EM4R3BA1BE
 Order CAP RF 4.3PF 150V SMD-AQ11EM4R3BA1BE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM4R3BA1BE-ND.
CAP RF 43PF 150V SMD - AQ12EA430FAJME
 Order CAP RF 43PF 150V SMD-AQ12EA430FAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EA430FAJME-ND.
CAP RF 43PF 150V SMD - AQ12EA430FAJWE
 Order CAP RF 43PF 150V SMD-AQ12EA430FAJWE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EA430FAJWE-ND.
CAP RF 43PF 150V SMD - AQ12EA430GAJME
 Order CAP RF 43PF 150V SMD-AQ12EA430GAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EA430GAJME-ND.
CAP RF 43PF 150V SMD - AQ12EA430GAJME\500
 Order CAP RF 43PF 150V SMD-AQ12EA430GAJME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EA430GAJME\500-ND.
CAP RF 43PF 150V SMD - AQ12EA430JAJME
 Order CAP RF 43PF 150V SMD-AQ12EA430JAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EA430JAJME-ND.