CAP RF 3.9PF 150V SMD - AQ12EM3R9DAJME\500 - Capacitors

Digi-Key Part Number AQ12EM3R9DAJME\500-ND
Price Break
500
Unit Price
0.4158
Extended Price
207.90
Manufacturer Part NumberAQ12EM3R9DAJME\500
Product DescriptionCAP RF 3.9PF 150V SMD
Quantity Available Non-Stock
All prices are in GBP

CAP RF 3.9PF 150V SMD - AQ12EM3R9DAJME\500 - Capacitors Details
Technical/Catalog InformationAQ12EM3R9DAJME\500
VendorAVX Corporation
CategoryCapacitors
Capacitance3.9pF
Voltage - Rated150V
Tolerance±0.5pF
SeriesAQ
Package / Case0.055" L x 0.055" W x 0.020" H (1.40mm x 1.40mm x 0.59mm)
PackagingTape & Reel (TR)
FeaturesCeramic
Maximum Temperature-55°C ~ 175°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AQ12EM3R9DAJME\500
AQ12EM3R9DAJME\500

Purchase CAP RF 3.9PF 150V SMD - AQ12EM3R9DAJME\500 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP RF 3.9PF 150V SMD - AQ12EM3R9DAJME\500
Capacitors

CAP RF 3.9PF 150V SMD - AQ12EM3R9DAJME\500 (AQ12EM3R9DAJME\500-ND)

Related parts Capacitors :
CAP RF 3.9PF 150V SMD - AQ12EM3R9DAJME\500
 Order CAP RF 3.9PF 150V SMD-AQ12EM3R9DAJME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EM3R9DAJME\500-ND.
CAP RF 39PF 150V SMD - AQ11EM390GA7ME\500
 Order CAP RF 39PF 150V SMD-AQ11EM390GA7ME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM390GA7ME\500-ND.
CAP RF 39PF 150V SMD - AQ12EA390FAJME\500
 Order CAP RF 39PF 150V SMD-AQ12EA390FAJME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EA390FAJME\500-ND.
CAP RF 3.9PF 150V SMD - AQ12EA3R9BAJME\500
 Order CAP RF 3.9PF 150V SMD-AQ12EA3R9BAJME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EA3R9BAJME\500-ND.
CAP RF 39PF 150V SMD - AQ12EM390FAJME\500
 Order CAP RF 39PF 150V SMD-AQ12EM390FAJME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EM390FAJME\500-ND.
CAP RF 39PF 150V SMD - AQ12EM390JAJME\500
 Order CAP RF 39PF 150V SMD-AQ12EM390JAJME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EM390JAJME\500-ND.
CAP RF 3.9PF 150V SMD - AQ12EM3R9BAJME\500
 Order CAP RF 3.9PF 150V SMD-AQ12EM3R9BAJME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EM3R9BAJME\500-ND.
CAP RF 3.9PF 150V SMD - AQ12EM3R9CAJME\500
 Order CAP RF 3.9PF 150V SMD-AQ12EM3R9CAJME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EM3R9CAJME\500-ND.
CAP RF 22PF 150V SMD - AQ11EA220FA7ME\500
 Order CAP RF 22PF 150V SMD-AQ11EA220FA7ME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA220FA7ME\500-ND.
CAP RF 39PF 150V SMD - AQ11EA390GA1ME
 Order CAP RF 39PF 150V SMD-AQ11EA390GA1ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA390GA1ME-ND.
CAP RF 3.9PF 150V SMD - AQ11EA3R9BA1WE
 Order CAP RF 3.9PF 150V SMD-AQ11EA3R9BA1WE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA3R9BA1WE-ND.
CAP RF .70PF 150V SMD - AQ11EM0R7BA1ME\500
 Order CAP RF .70PF 150V SMD-AQ11EM0R7BA1ME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM0R7BA1ME\500-ND.
CAP RF .80PF 150V SMD - AQ11EM0R8BA1ME\500
 Order CAP RF .80PF 150V SMD-AQ11EM0R8BA1ME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM0R8BA1ME\500-ND.
CAP RF 12PF 150V SMD - AQ11EM120JA7ME\500
 Order CAP RF 12PF 150V SMD-AQ11EM120JA7ME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM120JA7ME\500-ND.
CAP RF 1.0PF 150V SMD - AQ11EM1R0BA1ME\500
 Order CAP RF 1.0PF 150V SMD-AQ11EM1R0BA1ME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM1R0BA1ME\500-ND.