CAP RF 3.9PF 150V SMD - AQ12EM3R9BAJME\250V

Digi-Key Part Number AQ12EM3R9BAJME\250V-ND
Price Break
250
Unit Price
0.56628
Extended Price
141.57
Manufacturer Part NumberAQ12EM3R9BAJME\250V
Product DescriptionCAP RF 3.9PF 150V SMD
Quantity Available Non-Stock
All prices are in GBP

CAP RF 3.9PF 150V SMD - AQ12EM3R9BAJME\250V Details
Technical/Catalog InformationAQ12EM3R9BAJME\250V
VendorAVX Corporation
CategoryCapacitors
Capacitance3.9pF
Voltage - Rated150V
Tolerance±0.10pF
SeriesAQ
Package / Case0.055" L x 0.055" W x 0.020" H (1.40mm x 1.40mm x 0.59mm)
PackagingTape & Reel (TR)
FeaturesCeramic
Maximum Temperature-55°C ~ 175°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AQ12EM3R9BAJME\250V
AQ12EM3R9BAJME\250V

Purchase CAP RF 3.9PF 150V SMD - AQ12EM3R9BAJME\250V
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP RF 3.9PF 150V SMD - AQ12EM3R9BAJME\250V
CAP RF 3.9PF 150V SMD - AQ12EM3R9BAJME\250V

CAP RF 3.9PF 150V SMD - AQ12EM3R9BAJME\250V (AQ12EM3R9BAJME\250V-ND)

Related parts :
CAP RF 3.9PF 150V SMD - AQ12EM3R9BAJME\250V
 Order CAP RF 3.9PF 150V SMD-AQ12EM3R9BAJME\250V online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EM3R9BAJME\250V-ND.
CAP RF 39PF 150V SMD - AQ12EM390FAJME\250V
 Order CAP RF 39PF 150V SMD-AQ12EM390FAJME\250V online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EM390FAJME\250V-ND.
CAP RF 39PF 150V SMD - AQ12EM390JAJME\250V
 Order CAP RF 39PF 150V SMD-AQ12EM390JAJME\250V online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EM390JAJME\250V-ND.
CAP RF 3.9PF 150V SMD - AQ12EM3R9BAJME
 Order CAP RF 3.9PF 150V SMD-AQ12EM3R9BAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EM3R9BAJME-ND.
CAP RF 3.9PF 150V SMD - AQ12EM3R9BAJME\500
 Order CAP RF 3.9PF 150V SMD-AQ12EM3R9BAJME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EM3R9BAJME\500-ND.
CAP RF 39PF 150V SMD - AQ11EA390GA1ME
 Order CAP RF 39PF 150V SMD-AQ11EA390GA1ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA390GA1ME-ND.
CAP RF 3.9PF 150V SMD - AQ11EA3R9BA1WE
 Order CAP RF 3.9PF 150V SMD-AQ11EA3R9BA1WE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA3R9BA1WE-ND.
CAP RF 39PF 150V SMD - AQ11EM390FA1ME
 Order CAP RF 39PF 150V SMD-AQ11EM390FA1ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM390FA1ME-ND.
CAP RF 39PF 150V SMD - AQ11EM390FA7ME
 Order CAP RF 39PF 150V SMD-AQ11EM390FA7ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM390FA7ME-ND.
CAP RF 39PF 150V SMD - AQ11EM390GA7BE
 Order CAP RF 39PF 150V SMD-AQ11EM390GA7BE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM390GA7BE-ND.
CAP RF 39PF 150V SMD - AQ11EM390GA7ME\500
 Order CAP RF 39PF 150V SMD-AQ11EM390GA7ME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM390GA7ME\500-ND.
CAP RF 39PF 150V SMD - AQ11EM390KA7BE
 Order CAP RF 39PF 150V SMD-AQ11EM390KA7BE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM390KA7BE-ND.
CAP RF 39PF 150V SMD - AQ11EM390KA7ME
 Order CAP RF 39PF 150V SMD-AQ11EM390KA7ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM390KA7ME-ND.
CAP RF 3.9PF 150V SMD - AQ11EM3R9BA1ME
 Order CAP RF 3.9PF 150V SMD-AQ11EM3R9BA1ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM3R9BA1ME-ND.
CAP RF 3.9PF 150V SMD - AQ11EM3R9BA7ME
 Order CAP RF 3.9PF 150V SMD-AQ11EM3R9BA7ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM3R9BA7ME-ND.