CAP RF 3.6PF 150V SMD - AQ12EM3R6BAJBE - Capacitors

Digi-Key Part Number AQ12EM3R6BAJBE-ND
Price Break
10000
Unit Price
0.56595
Extended Price
5659.50
Manufacturer Part NumberAQ12EM3R6BAJBE
Product DescriptionCAP RF 3.6PF 150V SMD
Quantity Available Non-Stock
All prices are in GBP

CAP RF 3.6PF 150V SMD - AQ12EM3R6BAJBE - Capacitors Details
Technical/Catalog InformationAQ12EM3R6BAJBE
VendorAVX Corporation
CategoryCapacitors
Capacitance3.6pF
Voltage - Rated150V
Tolerance±0.10pF
SeriesAQ
Package / Case0.055" L x 0.055" W x 0.020" H (1.40mm x 1.40mm x 0.59mm)
PackagingBulk
FeaturesCeramic
Maximum Temperature-55°C ~ 175°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AQ12EM3R6BAJBE
AQ12EM3R6BAJBE

Purchase CAP RF 3.6PF 150V SMD - AQ12EM3R6BAJBE - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP RF 3.6PF 150V SMD - AQ12EM3R6BAJBE
Capacitors

CAP RF 3.6PF 150V SMD - AQ12EM3R6BAJBE (AQ12EM3R6BAJBE-ND)

Related parts Capacitors :
CAP RF 3.6PF 150V SMD - AQ12EM3R6BAJBE
 Order CAP RF 3.6PF 150V SMD-AQ12EM3R6BAJBE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EM3R6BAJBE-ND.
CAP RF 36PF 150V SMD - AQ11EA360FA1ME
 Order CAP RF 36PF 150V SMD-AQ11EA360FA1ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA360FA1ME-ND.
CAP RF 36PF 150V SMD - AQ11EA360FA1WE
 Order CAP RF 36PF 150V SMD-AQ11EA360FA1WE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA360FA1WE-ND.
CAP RF 36PF 150V SMD - AQ11EA360FA7WE
 Order CAP RF 36PF 150V SMD-AQ11EA360FA7WE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA360FA7WE-ND.
CAP RF 36PF 150V SMD - AQ11EA360GA1ME
 Order CAP RF 36PF 150V SMD-AQ11EA360GA1ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA360GA1ME-ND.
CAP RF 36PF 150V SMD - AQ11EM360FA1WE
 Order CAP RF 36PF 150V SMD-AQ11EM360FA1WE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM360FA1WE-ND.
CAP RF 36PF 150V SMD - AQ11EM360GA7BE
 Order CAP RF 36PF 150V SMD-AQ11EM360GA7BE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM360GA7BE-ND.
CAP RF 36PF 150V SMD - AQ11EM360GA7ME
 Order CAP RF 36PF 150V SMD-AQ11EM360GA7ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM360GA7ME-ND.
CAP RF 36PF 150V SMD - AQ11EM360JA7WE
 Order CAP RF 36PF 150V SMD-AQ11EM360JA7WE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM360JA7WE-ND.
CAP RF 3.6PF 150V SMD - AQ11EM3R6BA1BE
 Order CAP RF 3.6PF 150V SMD-AQ11EM3R6BA1BE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM3R6BA1BE-ND.
CAP RF 36PF 150V SMD - AQ12EA360FAJME
 Order CAP RF 36PF 150V SMD-AQ12EA360FAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EA360FAJME-ND.
CAP RF 36PF 150V SMD - AQ12EA360FAJWE
 Order CAP RF 36PF 150V SMD-AQ12EA360FAJWE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EA360FAJWE-ND.
CAP RF 36PF 150V SMD - AQ12EA360GAJME
 Order CAP RF 36PF 150V SMD-AQ12EA360GAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EA360GAJME-ND.
CAP RF 36PF 150V SMD - AQ12EA360GAJME\500
 Order CAP RF 36PF 150V SMD-AQ12EA360GAJME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EA360GAJME\500-ND.
CAP RF 36PF 150V SMD - AQ12EA360JAJME
 Order CAP RF 36PF 150V SMD-AQ12EA360JAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EA360JAJME-ND.