CAP RF 3.3PF 150V SMD - AQ12EM3R3BAJME\500 - Capacitors

Digi-Key Part Number AQ12EM3R3BAJME\500-ND
Price Break
500
Unit Price
0.56628
Extended Price
283.14
Manufacturer Part NumberAQ12EM3R3BAJME\500
Product DescriptionCAP RF 3.3PF 150V SMD
Quantity Available Non-Stock
All prices are in GBP

CAP RF 3.3PF 150V SMD - AQ12EM3R3BAJME\500 - Capacitors Details
Technical/Catalog InformationAQ12EM3R3BAJME\500
VendorAVX Corporation
CategoryCapacitors
Capacitance3.3pF
Voltage - Rated150V
Tolerance±0.10pF
SeriesAQ
Package / Case0.055" L x 0.055" W x 0.020" H (1.40mm x 1.40mm x 0.59mm)
PackagingTape & Reel (TR)
FeaturesCeramic
Maximum Temperature-55°C ~ 175°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AQ12EM3R3BAJME\500
AQ12EM3R3BAJME\500

Purchase CAP RF 3.3PF 150V SMD - AQ12EM3R3BAJME\500 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP RF 3.3PF 150V SMD - AQ12EM3R3BAJME\500
Capacitors

CAP RF 3.3PF 150V SMD - AQ12EM3R3BAJME\500 (AQ12EM3R3BAJME\500-ND)

Related parts Capacitors :
CAP RF 3.3PF 150V SMD - AQ12EM3R3BAJME\500
 Order CAP RF 3.3PF 150V SMD-AQ12EM3R3BAJME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EM3R3BAJME\500-ND.
CAP RF 3.3PF 150V SMD - AQ11EM3R3BA7ME\500
 Order CAP RF 3.3PF 150V SMD-AQ11EM3R3BA7ME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM3R3BA7ME\500-ND.
CAP RF 33PF 150V SMD - AQ12EA330GAJME\500
 Order CAP RF 33PF 150V SMD-AQ12EA330GAJME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EA330GAJME\500-ND.
CAP RF 3.3PF 150V SMD - AQ12EA3R3BAJME\500
 Order CAP RF 3.3PF 150V SMD-AQ12EA3R3BAJME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EA3R3BAJME\500-ND.
CAP RF 33PF 150V SMD - AQ12EM330JAJME\500
 Order CAP RF 33PF 150V SMD-AQ12EM330JAJME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EM330JAJME\500-ND.
CAP RF 3.3PF 150V SMD - AQ12EM3R3BAJME
 Order CAP RF 3.3PF 150V SMD-AQ12EM3R3BAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EM3R3BAJME-ND.
CAP RF 3.3PF 150V SMD - AQ12EM3R3BAJME\250V
 Order CAP RF 3.3PF 150V SMD-AQ12EM3R3BAJME\250V online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EM3R3BAJME\250V-ND.
CAP RF 3.3PF 150V SMD - AQ12EM3R3CAJME\500
 Order CAP RF 3.3PF 150V SMD-AQ12EM3R3CAJME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EM3R3CAJME\500-ND.
CAP RF 3.3PF 150V SMD - AQ12EM3R3DAJME\500
 Order CAP RF 3.3PF 150V SMD-AQ12EM3R3DAJME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EM3R3DAJME\500-ND.
CAP RF 22PF 150V SMD - AQ11EA220FA7ME\500
 Order CAP RF 22PF 150V SMD-AQ11EA220FA7ME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA220FA7ME\500-ND.
CAP RF 33PF 150V SMD - AQ11EA330GA1ME
 Order CAP RF 33PF 150V SMD-AQ11EA330GA1ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA330GA1ME-ND.
CAP RF 3.3PF 150V SMD - AQ11EA3R3BA1ME
 Order CAP RF 3.3PF 150V SMD-AQ11EA3R3BA1ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA3R3BA1ME-ND.
CAP RF 3.3PF 150V SMD - AQ11EA3R3CA1ME
 Order CAP RF 3.3PF 150V SMD-AQ11EA3R3CA1ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA3R3CA1ME-ND.
CAP RF 3.3PF 150V SMD - AQ11EA3R3CA1WE
 Order CAP RF 3.3PF 150V SMD-AQ11EA3R3CA1WE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA3R3CA1WE-ND.
CAP RF .70PF 150V SMD - AQ11EM0R7BA1ME\500
 Order CAP RF .70PF 150V SMD-AQ11EM0R7BA1ME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM0R7BA1ME\500-ND.