CAP RF 30PF 150V SMD - AQ12EM300JAJME\250V - Capacitors

Digi-Key Part Number AQ12EM300JAJME\250V-ND
Price Break
250
Unit Price
0.57752
Extended Price
144.38
Manufacturer Part NumberAQ12EM300JAJME\250V
Product DescriptionCAP RF 30PF 150V SMD
Quantity Available Non-Stock
All prices are in GBP

CAP RF 30PF 150V SMD - AQ12EM300JAJME\250V - Capacitors Details
Technical/Catalog InformationAQ12EM300JAJME\250V
VendorAVX Corporation
CategoryCapacitors
Capacitance30pF
Voltage - Rated150V
Tolerance±5%
SeriesAQ
Package / Case0.055" L x 0.055" W x 0.020" H (1.40mm x 1.40mm x 0.59mm)
PackagingTape & Reel (TR)
FeaturesCeramic
Maximum Temperature-55°C ~ 175°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AQ12EM300JAJME\250V
AQ12EM300JAJME\250V

Purchase CAP RF 30PF 150V SMD - AQ12EM300JAJME\250V - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP RF 30PF 150V SMD - AQ12EM300JAJME\250V
Capacitors

CAP RF 30PF 150V SMD - AQ12EM300JAJME\250V (AQ12EM300JAJME\250V-ND)

Related parts Capacitors :
CAP RF 30PF 150V SMD - AQ12EM300JAJME\250V
 Order CAP RF 30PF 150V SMD-AQ12EM300JAJME\250V online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EM300JAJME\250V-ND.
CAP RF .30PF 150V SMD - AQ12EM0R3BAJME\250V
 Order CAP RF .30PF 150V SMD-AQ12EM0R3BAJME\250V online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EM0R3BAJME\250V-ND.
CAP RF 30PF 150V SMD - AQ12EM300FAJME\250V
 Order CAP RF 30PF 150V SMD-AQ12EM300FAJME\250V online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EM300FAJME\250V-ND.
CAP RF 30PF 150V SMD - AQ12EM300JAJME
 Order CAP RF 30PF 150V SMD-AQ12EM300JAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EM300JAJME-ND.
CAP RF 30PF 150V SMD - AQ12EM300JAJME\500
 Order CAP RF 30PF 150V SMD-AQ12EM300JAJME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EM300JAJME\500-ND.
CAP RF 3.0PF 150V SMD - AQ12EM3R0BAJME\250V
 Order CAP RF 3.0PF 150V SMD-AQ12EM3R0BAJME\250V online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EM3R0BAJME\250V-ND.
CAP RF .30PF 150V SMD - AQ11EA0R3BA1WE
 Order CAP RF .30PF 150V SMD-AQ11EA0R3BA1WE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA0R3BA1WE-ND.
CAP RF 30PF 150V SMD - AQ11EA300FA1ME
 Order CAP RF 30PF 150V SMD-AQ11EA300FA1ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA300FA1ME-ND.
CAP RF 30PF 150V SMD - AQ11EA300FA1WE
 Order CAP RF 30PF 150V SMD-AQ11EA300FA1WE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA300FA1WE-ND.
CAP RF 30PF 150V SMD - AQ11EA300GA1ME
 Order CAP RF 30PF 150V SMD-AQ11EA300GA1ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA300GA1ME-ND.
CAP RF 3.0PF 150V SMD - AQ11EA3R0BA1ME
 Order CAP RF 3.0PF 150V SMD-AQ11EA3R0BA1ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA3R0BA1ME-ND.
CAP RF 3.0PF 150V SMD - AQ11EA3R0BA1WE
 Order CAP RF 3.0PF 150V SMD-AQ11EA3R0BA1WE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA3R0BA1WE-ND.
CAP RF .30PF 150V SMD - AQ11EM0R3BA7ME
 Order CAP RF .30PF 150V SMD-AQ11EM0R3BA7ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM0R3BA7ME-ND.
CAP RF .30PF 150V SMD - AQ11EM0R3CA1ME
 Order CAP RF .30PF 150V SMD-AQ11EM0R3CA1ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM0R3CA1ME-ND.
CAP RF 30PF 150V SMD - AQ11EM300GA7BE
 Order CAP RF 30PF 150V SMD-AQ11EM300GA7BE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM300GA7BE-ND.