CAP RF 1.7PF 150V SMD - AQ12EM1R7BAJME - Capacitors

Digi-Key Part Number AQ12EM1R7BAJME-ND
Price Break
2000
Unit Price
0.9009
Extended Price
1801.80
Manufacturer Part NumberAQ12EM1R7BAJME
Product DescriptionCAP RF 1.7PF 150V SMD
Quantity Available Non-Stock
All prices are in GBP

CAP RF 1.7PF 150V SMD - AQ12EM1R7BAJME - Capacitors Details
Technical/Catalog InformationAQ12EM1R7BAJME
VendorAVX Corporation
CategoryCapacitors
Capacitance1.7pF
Voltage - Rated150V
Tolerance±0.10pF
SeriesAQ
Package / Case0.055" L x 0.055" W x 0.020" H (1.40mm x 1.40mm x 0.59mm)
PackagingTape & Reel (TR)
FeaturesCeramic
Maximum Temperature-55°C ~ 175°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AQ12EM1R7BAJME
AQ12EM1R7BAJME

Purchase CAP RF 1.7PF 150V SMD - AQ12EM1R7BAJME - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP RF 1.7PF 150V SMD - AQ12EM1R7BAJME
Capacitors

CAP RF 1.7PF 150V SMD - AQ12EM1R7BAJME (AQ12EM1R7BAJME-ND)

Related parts Capacitors :
CAP RF 1.7PF 150V SMD - AQ12EM1R7BAJME
 Order CAP RF 1.7PF 150V SMD-AQ12EM1R7BAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EM1R7BAJME-ND.
CAP RF 1.7PF 150V SMD - AQ12EM1R7BAJME\250V
 Order CAP RF 1.7PF 150V SMD-AQ12EM1R7BAJME\250V online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EM1R7BAJME\250V-ND.
CAP RF 1.7PF 150V SMD - AQ12EA1R7BAJME
 Order CAP RF 1.7PF 150V SMD-AQ12EA1R7BAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EA1R7BAJME-ND.
CAP RF 1.7PF 150V SMD - AQ12EA1R7BAJWE
 Order CAP RF 1.7PF 150V SMD-AQ12EA1R7BAJWE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EA1R7BAJWE-ND.
CAP RF 1.7PF 150V SMD - AQ12EA1R7DAJWE
 Order CAP RF 1.7PF 150V SMD-AQ12EA1R7DAJWE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EA1R7DAJWE-ND.
CAP RF 1.7PF 150V SMD - AQ12EM1R7BAJWE
 Order CAP RF 1.7PF 150V SMD-AQ12EM1R7BAJWE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EM1R7BAJWE-ND.
CAP RF 1.7PF 150V 0605 SMD - SQCAEA1R7BATME
 Order CAP RF 1.7PF 150V 0605 SMD-SQCAEA1R7BATME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEA1R7BATME-ND.
CAP RF 1.7PF 150V 0605 SMD - SQCAEM1R7BAJWE
 Order CAP RF 1.7PF 150V 0605 SMD-SQCAEM1R7BAJWE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEM1R7BAJWE-ND.
CAP RF 1.7PF 150V 0605 SMD - SQCAEM1R7CAJWE
 Order CAP RF 1.7PF 150V 0605 SMD-SQCAEM1R7CAJWE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEM1R7CAJWE-ND.
CAP RF .30PF 150V SMD - AQ11EA0R3BA1WE
 Order CAP RF .30PF 150V SMD-AQ11EA0R3BA1WE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA0R3BA1WE-ND.
CAP RF .50PF 150V SMD - AQ11EA0R5BA1ME
 Order CAP RF .50PF 150V SMD-AQ11EA0R5BA1ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA0R5BA1ME-ND.
CAP RF .50PF 150V SMD - AQ11EA0R5BA1WE
 Order CAP RF .50PF 150V SMD-AQ11EA0R5BA1WE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA0R5BA1WE-ND.
CAP RF .70PF 150V SMD - AQ11EA0R7BA7ME
 Order CAP RF .70PF 150V SMD-AQ11EA0R7BA7ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA0R7BA7ME-ND.
CAP RF 10PF 150V SMD - AQ11EA100FA1ME
 Order CAP RF 10PF 150V SMD-AQ11EA100FA1ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA100FA1ME-ND.
CAP RF 10PF 150V SMD - AQ11EA100FA1WE
 Order CAP RF 10PF 150V SMD-AQ11EA100FA1WE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA100FA1WE-ND.