CAP RF 1.4PF 150V SMD - AQ12EM1R4BAJME\500 - Capacitors

Digi-Key Part Number AQ12EM1R4BAJME\500-ND
Price Break
1000
Unit Price
0.9009
Extended Price
900.90
Manufacturer Part NumberAQ12EM1R4BAJME\500
Product DescriptionCAP RF 1.4PF 150V SMD
Quantity Available Non-Stock
All prices are in GBP

CAP RF 1.4PF 150V SMD - AQ12EM1R4BAJME\500 - Capacitors Details
Technical/Catalog InformationAQ12EM1R4BAJME\500
VendorAVX Corporation
CategoryCapacitors
Capacitance1.4pF
Voltage - Rated150V
Tolerance±0.10pF
SeriesAQ
Package / Case0.055" L x 0.055" W x 0.020" H (1.40mm x 1.40mm x 0.59mm)
PackagingTape & Reel (TR)
FeaturesCeramic
Maximum Temperature-55°C ~ 175°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AQ12EM1R4BAJME\500
AQ12EM1R4BAJME\500

Purchase CAP RF 1.4PF 150V SMD - AQ12EM1R4BAJME\500 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP RF 1.4PF 150V SMD - AQ12EM1R4BAJME\500
Capacitors

CAP RF 1.4PF 150V SMD - AQ12EM1R4BAJME\500 (AQ12EM1R4BAJME\500-ND)

Related parts Capacitors :
CAP RF 1.4PF 150V SMD - AQ12EM1R4BAJME\500
 Order CAP RF 1.4PF 150V SMD-AQ12EM1R4BAJME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EM1R4BAJME\500-ND.
CAP RF 1.4PF 150V SMD - AQ12EA1R4CAJME\500
 Order CAP RF 1.4PF 150V SMD-AQ12EA1R4CAJME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EA1R4CAJME\500-ND.
CAP RF 1.4PF 150V SMD - AQ12EM1R4BAJME
 Order CAP RF 1.4PF 150V SMD-AQ12EM1R4BAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EM1R4BAJME-ND.
CAP RF 1.4PF 150V SMD - AQ12EM1R4BAJME\250V
 Order CAP RF 1.4PF 150V SMD-AQ12EM1R4BAJME\250V online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EM1R4BAJME\250V-ND.
CAP RF 1.4PF 150V SMD - AQ11EA1R4BA1WE
 Order CAP RF 1.4PF 150V SMD-AQ11EA1R4BA1WE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA1R4BA1WE-ND.
CAP RF 22PF 150V SMD - AQ11EA220FA7ME\500
 Order CAP RF 22PF 150V SMD-AQ11EA220FA7ME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA220FA7ME\500-ND.
CAP RF .70PF 150V SMD - AQ11EM0R7BA1ME\500
 Order CAP RF .70PF 150V SMD-AQ11EM0R7BA1ME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM0R7BA1ME\500-ND.
CAP RF .80PF 150V SMD - AQ11EM0R8BA1ME\500
 Order CAP RF .80PF 150V SMD-AQ11EM0R8BA1ME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM0R8BA1ME\500-ND.
CAP RF 12PF 150V SMD - AQ11EM120JA7ME\500
 Order CAP RF 12PF 150V SMD-AQ11EM120JA7ME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM120JA7ME\500-ND.
CAP RF 1.0PF 150V SMD - AQ11EM1R0BA1ME\500
 Order CAP RF 1.0PF 150V SMD-AQ11EM1R0BA1ME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM1R0BA1ME\500-ND.
CAP RF 1.0PF 150V SMD - AQ11EM1R0CA1ME\500
 Order CAP RF 1.0PF 150V SMD-AQ11EM1R0CA1ME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM1R0CA1ME\500-ND.
CAP RF 39PF 150V SMD - AQ11EM390GA7ME\500
 Order CAP RF 39PF 150V SMD-AQ11EM390GA7ME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM390GA7ME\500-ND.
CAP RF 3.3PF 150V SMD - AQ11EM3R3BA7ME\500
 Order CAP RF 3.3PF 150V SMD-AQ11EM3R3BA7ME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM3R3BA7ME\500-ND.
CAP RF 4.7PF 150V SMD - AQ11EM4R7BA1ME\500
 Order CAP RF 4.7PF 150V SMD-AQ11EM4R7BA1ME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM4R7BA1ME\500-ND.
CAP RF 5.1PF 150V SMD - AQ11EM5R1BA7ME\500
 Order CAP RF 5.1PF 150V SMD-AQ11EM5R1BA7ME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM5R1BA7ME\500-ND.