CAP RF 18PF 150V SMD - AQ12EM180FAJWE - Capacitors

Digi-Key Part Number AQ12EM180FAJWE-ND
Price Break
300
Unit Price
0.9933
Extended Price
297.99
Manufacturer Part NumberAQ12EM180FAJWE
Product DescriptionCAP RF 18PF 150V SMD
Quantity Available Non-Stock
All prices are in GBP

CAP RF 18PF 150V SMD - AQ12EM180FAJWE - Capacitors Details
Technical/Catalog InformationAQ12EM180FAJWE
VendorAVX Corporation
CategoryCapacitors
Capacitance18pF
Voltage - Rated150V
Tolerance±1%
SeriesAQ
Package / Case0.055" L x 0.055" W x 0.020" H (1.40mm x 1.40mm x 0.59mm)
PackagingBulk
FeaturesCeramic
Maximum Temperature-55°C ~ 175°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AQ12EM180FAJWE
AQ12EM180FAJWE

Purchase CAP RF 18PF 150V SMD - AQ12EM180FAJWE - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP RF 18PF 150V SMD - AQ12EM180FAJWE
Capacitors

CAP RF 18PF 150V SMD - AQ12EM180FAJWE (AQ12EM180FAJWE-ND)

Related parts Capacitors :
CAP RF 18PF 150V SMD - AQ12EM180FAJWE
 Order CAP RF 18PF 150V SMD-AQ12EM180FAJWE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EM180FAJWE-ND.
CAP RF 18PF 150V SMD - AQ11EA180FA1ME
 Order CAP RF 18PF 150V SMD-AQ11EA180FA1ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA180FA1ME-ND.
CAP RF 18PF 150V SMD - AQ11EA180FA1WE
 Order CAP RF 18PF 150V SMD-AQ11EA180FA1WE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA180FA1WE-ND.
CAP RF 18PF 150V SMD - AQ11EA180GA1ME
 Order CAP RF 18PF 150V SMD-AQ11EA180GA1ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA180GA1ME-ND.
CAP RF 1.8PF 150V SMD - AQ11EA1R8BA1WE
 Order CAP RF 1.8PF 150V SMD-AQ11EA1R8BA1WE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA1R8BA1WE-ND.
CAP RF 18PF 150V SMD - AQ11EM180FA1WE
 Order CAP RF 18PF 150V SMD-AQ11EM180FA1WE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM180FA1WE-ND.
CAP RF 18PF 150V SMD - AQ11EM180GA7BE
 Order CAP RF 18PF 150V SMD-AQ11EM180GA7BE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM180GA7BE-ND.
CAP RF 18PF 150V SMD - AQ11EM180GA7ME
 Order CAP RF 18PF 150V SMD-AQ11EM180GA7ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM180GA7ME-ND.
CAP RF 18PF 150V SMD - AQ11EM180JA7WE
 Order CAP RF 18PF 150V SMD-AQ11EM180JA7WE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM180JA7WE-ND.
CAP RF 1.8PF 150V SMD - AQ11EM1R8CA1ME
 Order CAP RF 1.8PF 150V SMD-AQ11EM1R8CA1ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM1R8CA1ME-ND.
CAP RF 1.8PF 150V SMD - AQ11EM1R8CA7ME
 Order CAP RF 1.8PF 150V SMD-AQ11EM1R8CA7ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM1R8CA7ME-ND.
CAP RF 18PF 150V SMD - AQ12EA180FAJME
 Order CAP RF 18PF 150V SMD-AQ12EA180FAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EA180FAJME-ND.
CAP RF 18PF 150V SMD - AQ12EA180FAJME\500
 Order CAP RF 18PF 150V SMD-AQ12EA180FAJME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EA180FAJME\500-ND.
CAP RF 18PF 150V SMD - AQ12EA180FAJWE
 Order CAP RF 18PF 150V SMD-AQ12EA180FAJWE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EA180FAJWE-ND.
CAP RF 18PF 150V SMD - AQ12EA180GAJME
 Order CAP RF 18PF 150V SMD-AQ12EA180GAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EA180GAJME-ND.