CAP RF 16PF 150V SMD - AQ12EM160FAJME\250V

Digi-Key Part Number AQ12EM160FAJME\250V-ND
Price Break
250
Unit Price
0.99332
Extended Price
248.33
Manufacturer Part NumberAQ12EM160FAJME\250V
Product DescriptionCAP RF 16PF 150V SMD
Quantity Available Non-Stock
All prices are in GBP

CAP RF 16PF 150V SMD - AQ12EM160FAJME\250V Details
Technical/Catalog InformationAQ12EM160FAJME\250V
VendorAVX Corporation
CategoryCapacitors
Capacitance16pF
Voltage - Rated150V
Tolerance±1%
SeriesAQ
Package / Case0.055" L x 0.055" W x 0.020" H (1.40mm x 1.40mm x 0.59mm)
PackagingTape & Reel (TR)
FeaturesCeramic
Maximum Temperature-55°C ~ 175°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AQ12EM160FAJME\250V
AQ12EM160FAJME\250V

Purchase CAP RF 16PF 150V SMD - AQ12EM160FAJME\250V
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP RF 16PF 150V SMD - AQ12EM160FAJME\250V
CAP RF 16PF 150V SMD - AQ12EM160FAJME\250V

CAP RF 16PF 150V SMD - AQ12EM160FAJME\250V (AQ12EM160FAJME\250V-ND)

Related parts :
CAP RF 16PF 150V SMD - AQ12EM160FAJME\250V
 Order CAP RF 16PF 150V SMD-AQ12EM160FAJME\250V online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EM160FAJME\250V-ND.
CAP RF 16PF 150V SMD - AQ12EM160FAJME
 Order CAP RF 16PF 150V SMD-AQ12EM160FAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EM160FAJME-ND.
CAP RF 1.6PF 150V SMD - AQ12EM1R6BAJME\250V
 Order CAP RF 1.6PF 150V SMD-AQ12EM1R6BAJME\250V online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EM1R6BAJME\250V-ND.
CAP RF 16PF 150V SMD - AQ11EA160JA1ME
 Order CAP RF 16PF 150V SMD-AQ11EA160JA1ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA160JA1ME-ND.
CAP RF 16PF 150V SMD - AQ11EM160GA7BE
 Order CAP RF 16PF 150V SMD-AQ11EM160GA7BE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM160GA7BE-ND.
CAP RF 16PF 150V SMD - AQ11EM160GA7ME
 Order CAP RF 16PF 150V SMD-AQ11EM160GA7ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM160GA7ME-ND.
CAP RF 1.6PF 150V SMD - AQ11EM1R6CA1ME
 Order CAP RF 1.6PF 150V SMD-AQ11EM1R6CA1ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM1R6CA1ME-ND.
CAP RF 1.6PF 150V SMD - AQ11EM1R6CA7ME
 Order CAP RF 1.6PF 150V SMD-AQ11EM1R6CA7ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM1R6CA7ME-ND.
CAP RF 100PF 150V SMD - AQ12EA101FAJME\250V
 Order CAP RF 100PF 150V SMD-AQ12EA101FAJME\250V online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EA101FAJME\250V-ND.
CAP RF 16PF 150V SMD - AQ12EA160FAJME
 Order CAP RF 16PF 150V SMD-AQ12EA160FAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EA160FAJME-ND.
CAP RF 16PF 150V SMD - AQ12EA160FAJWE
 Order CAP RF 16PF 150V SMD-AQ12EA160FAJWE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EA160FAJWE-ND.
CAP RF 16PF 150V SMD - AQ12EA160GAJME
 Order CAP RF 16PF 150V SMD-AQ12EA160GAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EA160GAJME-ND.
CAP RF 16PF 150V SMD - AQ12EA160JAJME
 Order CAP RF 16PF 150V SMD-AQ12EA160JAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EA160JAJME-ND.
CAP RF 1.6PF 150V SMD - AQ12EA1R6BAJME
 Order CAP RF 1.6PF 150V SMD-AQ12EA1R6BAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EA1R6BAJME-ND.
CAP RF 1.6PF 150V SMD - AQ12EA1R6BAJWE
 Order CAP RF 1.6PF 150V SMD-AQ12EA1R6BAJWE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EA1R6BAJWE-ND.