CAP RF 11PF 150V SMD - AQ12EM110JAJME - Capacitors

Digi-Key Part Number AQ12EM110JAJME-ND
Price Break
2000
Unit Price
0.5775
Extended Price
1155.00
Manufacturer Part NumberAQ12EM110JAJME
Product DescriptionCAP RF 11PF 150V SMD
Quantity Available Non-Stock
All prices are in GBP

CAP RF 11PF 150V SMD - AQ12EM110JAJME - Capacitors Details
Technical/Catalog InformationAQ12EM110JAJME
VendorAVX Corporation
CategoryCapacitors
Capacitance11pF
Voltage - Rated150V
Tolerance±5%
SeriesAQ
Package / Case0.055" L x 0.055" W x 0.020" H (1.40mm x 1.40mm x 0.59mm)
PackagingTape & Reel (TR)
FeaturesCeramic
Maximum Temperature-55°C ~ 175°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AQ12EM110JAJME
AQ12EM110JAJME

Purchase CAP RF 11PF 150V SMD - AQ12EM110JAJME - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP RF 11PF 150V SMD - AQ12EM110JAJME
Capacitors

CAP RF 11PF 150V SMD - AQ12EM110JAJME (AQ12EM110JAJME-ND)

Related parts Capacitors :
CAP RF 11PF 150V SMD - AQ12EM110JAJME
 Order CAP RF 11PF 150V SMD-AQ12EM110JAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EM110JAJME-ND.
CAP RF 11PF 150V SMD - AQ12EM110JAJME\250V
 Order CAP RF 11PF 150V SMD-AQ12EM110JAJME\250V online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EM110JAJME\250V-ND.
CAP RF 11PF 150V SMD - AQ11EM110JA7ME
 Order CAP RF 11PF 150V SMD-AQ11EM110JA7ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM110JA7ME-ND.
CAP RF 11PF 150V SMD - AQ12EA110FAJME
 Order CAP RF 11PF 150V SMD-AQ12EA110FAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EA110FAJME-ND.
CAP RF 11PF 150V SMD - AQ12EA110FAJWE
 Order CAP RF 11PF 150V SMD-AQ12EA110FAJWE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EA110FAJWE-ND.
CAP RF 11PF 150V SMD - AQ12EA110FGJME
 Order CAP RF 11PF 150V SMD-AQ12EA110FGJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EA110FGJME-ND.
CAP RF 11PF 150V SMD - AQ12EA110GAJME
 Order CAP RF 11PF 150V SMD-AQ12EA110GAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EA110GAJME-ND.
CAP RF 11PF 150V SMD - AQ12EA110JAJBE
 Order CAP RF 11PF 150V SMD-AQ12EA110JAJBE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EA110JAJBE-ND.
CAP RF 11PF 150V SMD - AQ12EA110JAJME
 Order CAP RF 11PF 150V SMD-AQ12EA110JAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EA110JAJME-ND.
CAP RF 1.1PF 150V SMD - AQ12EA1R1BAJBE
 Order CAP RF 1.1PF 150V SMD-AQ12EA1R1BAJBE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EA1R1BAJBE-ND.
CAP RF 1.1PF 150V SMD - AQ12EA1R1BAJME
 Order CAP RF 1.1PF 150V SMD-AQ12EA1R1BAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EA1R1BAJME-ND.
CAP RF 1.1PF 150V SMD - AQ12EA1R1BAJWE
 Order CAP RF 1.1PF 150V SMD-AQ12EA1R1BAJWE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EA1R1BAJWE-ND.
CAP RF 11PF 150V SMD - AQ12EM110FAJME
 Order CAP RF 11PF 150V SMD-AQ12EM110FAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EM110FAJME-ND.
CAP RF 11PF 150V SMD - AQ12EM110FAJME\250V
 Order CAP RF 11PF 150V SMD-AQ12EM110FAJME\250V online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EM110FAJME\250V-ND.
CAP RF 11PF 150V SMD - AQ12EM110FAJWE
 Order CAP RF 11PF 150V SMD-AQ12EM110FAJWE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EM110FAJWE-ND.