CAP RF 91PF 150V SMD - AQ12EA910JAJME\250 - Capacitors

Digi-Key Part Number AQ12EA910JAJME\250-ND
Price Break
500
Unit Price
0.5775
Extended Price
288.75
Manufacturer Part NumberAQ12EA910JAJME\250
Product DescriptionCAP RF 91PF 150V SMD
Quantity Available Non-Stock
All prices are in GBP

CAP RF 91PF 150V SMD - AQ12EA910JAJME\250 - Capacitors Details
Technical/Catalog InformationAQ12EA910JAJME\250
VendorAVX Corporation
CategoryCapacitors
Capacitance91pF
Voltage - Rated150V
Tolerance±5%
SeriesAQ
Package / Case0.055" L x 0.055" W x 0.020" H (1.40mm x 1.40mm x 0.59mm)
PackagingTape & Reel (TR)
FeaturesCeramic
Maximum Temperature-55°C ~ 175°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AQ12EA910JAJME\250
AQ12EA910JAJME\250

Purchase CAP RF 91PF 150V SMD - AQ12EA910JAJME\250 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP RF 91PF 150V SMD - AQ12EA910JAJME\250
Capacitors

CAP RF 91PF 150V SMD - AQ12EA910JAJME\250 (AQ12EA910JAJME\250-ND)

Related parts Capacitors :
CAP RF 91PF 150V SMD - AQ12EA910JAJME\250
 Order CAP RF 91PF 150V SMD-AQ12EA910JAJME\250 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EA910JAJME\250-ND.
CAP RF 91PF 150V SMD - AQ12EA910JAJME
 Order CAP RF 91PF 150V SMD-AQ12EA910JAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EA910JAJME-ND.
CAP RF 91PF 150V SMD - AQ12EA910JAJME\500
 Order CAP RF 91PF 150V SMD-AQ12EA910JAJME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EA910JAJME\500-ND.
CAP RF 91PF 150V SMD - AQ11EA910JA1ME
 Order CAP RF 91PF 150V SMD-AQ11EA910JA1ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA910JA1ME-ND.
CAP RF 91PF 150V SMD - AQ11EA910JA7WE
 Order CAP RF 91PF 150V SMD-AQ11EA910JA7WE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA910JA7WE-ND.
CAP RF 9.1PF 150V SMD - AQ11EA9R1BA1ME
 Order CAP RF 9.1PF 150V SMD-AQ11EA9R1BA1ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA9R1BA1ME-ND.
CAP RF 9.1PF 150V SMD - AQ11EA9R1BA1WE
 Order CAP RF 9.1PF 150V SMD-AQ11EA9R1BA1WE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA9R1BA1WE-ND.
CAP RF 91PF 150V SMD - AQ11EM910FA7WE
 Order CAP RF 91PF 150V SMD-AQ11EM910FA7WE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM910FA7WE-ND.
CAP RF 91PF 150V SMD - AQ11EM910GA7BE
 Order CAP RF 91PF 150V SMD-AQ11EM910GA7BE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM910GA7BE-ND.
CAP RF 91PF 150V SMD - AQ11EM910GA7ME
 Order CAP RF 91PF 150V SMD-AQ11EM910GA7ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM910GA7ME-ND.
CAP RF 9.1PF 150V SMD - AQ11EM9R1JA7ME
 Order CAP RF 9.1PF 150V SMD-AQ11EM9R1JA7ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM9R1JA7ME-ND.
CAP RF 68PF 150V SMD - AQ12EA680JAJME\250
 Order CAP RF 68PF 150V SMD-AQ12EA680JAJME\250 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EA680JAJME\250-ND.
CAP RF 91PF 150V SMD - AQ12EA910FAJBE
 Order CAP RF 91PF 150V SMD-AQ12EA910FAJBE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EA910FAJBE-ND.
CAP RF 91PF 150V SMD - AQ12EA910FAJME
 Order CAP RF 91PF 150V SMD-AQ12EA910FAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EA910FAJME-ND.
CAP RF 91PF 150V SMD - AQ12EA910FAJWE
 Order CAP RF 91PF 150V SMD-AQ12EA910FAJWE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EA910FAJWE-ND.