CAP RF 3.0PF 50V SMD - AQ125M3R0CHJME - Capacitors

Digi-Key Part Number AQ125M3R0CHJME-ND
Price Break
2000
Unit Price
0.462
Extended Price
924.00
Manufacturer Part NumberAQ125M3R0CHJME
Product DescriptionCAP RF 3.0PF 50V SMD
Quantity Available Non-Stock
All prices are in GBP

CAP RF 3.0PF 50V SMD - AQ125M3R0CHJME - Capacitors Details
Technical/Catalog InformationAQ125M3R0CHJME
VendorAVX Corporation
CategoryCapacitors
Capacitance3.0pF
Voltage - Rated50V
Tolerance±0.25pF
SeriesAQ
Package / Case0.055" L x 0.055" W x 0.020" H (1.40mm x 1.40mm x 0.59mm)
PackagingTape & Reel (TR)
FeaturesCeramic
Maximum Temperature-55°C ~ 175°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AQ125M3R0CHJME
AQ125M3R0CHJME

Purchase CAP RF 3.0PF 50V SMD - AQ125M3R0CHJME - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP RF 3.0PF 50V SMD - AQ125M3R0CHJME
Capacitors

CAP RF 3.0PF 50V SMD - AQ125M3R0CHJME (AQ125M3R0CHJME-ND)

Related parts Capacitors :
CAP RF 3.0PF 50V SMD - AQ125M3R0CHJME
 Order CAP RF 3.0PF 50V SMD-AQ125M3R0CHJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ125M3R0CHJME-ND.
CAP RF 100PF 50V SMD - AQ115A101JS1WE
 Order CAP RF 100PF 50V SMD-AQ115A101JS1WE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ115A101JS1WE-ND.
CAP RF 1000PF 50V SMD - AQ115A102FA1ME
 Order CAP RF 1000PF 50V SMD-AQ115A102FA1ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ115A102FA1ME-ND.
CAP RF 1000PF 50V SMD - AQ115A102GA1WE
 Order CAP RF 1000PF 50V SMD-AQ115A102GA1WE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ115A102GA1WE-ND.
CAP RF 1000PF 50V SMD - AQ115A102JA7WE
 Order CAP RF 1000PF 50V SMD-AQ115A102JA7WE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ115A102JA7WE-ND.
CAP RF 1000PF 50V SMD - AQ115A102JS1WE
 Order CAP RF 1000PF 50V SMD-AQ115A102JS1WE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ115A102JS1WE-ND.
CAP RF 1000PF 50V SMD - AQ115A102KA1WE
 Order CAP RF 1000PF 50V SMD-AQ115A102KA1WE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ115A102KA1WE-ND.
CAP RF 110PF 50V SMD - AQ115A111JA7WE
 Order CAP RF 110PF 50V SMD-AQ115A111JA7WE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ115A111JA7WE-ND.
CAP RF 120PF 50V SMD - AQ115A121GA1ME
 Order CAP RF 120PF 50V SMD-AQ115A121GA1ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ115A121GA1ME-ND.
CAP RF 120PF 50V SMD - AQ115A121JA1BE
 Order CAP RF 120PF 50V SMD-AQ115A121JA1BE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ115A121JA1BE-ND.
CAP RF 120PF 50V SMD - AQ115A121JA1WE
 Order CAP RF 120PF 50V SMD-AQ115A121JA1WE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ115A121JA1WE-ND.
CAP RF 120PF 50V SMD - AQ115A121JA7BE
 Order CAP RF 120PF 50V SMD-AQ115A121JA7BE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ115A121JA7BE-ND.
CAP RF 120PF 50V SMD - AQ115A121JA7ME
 Order CAP RF 120PF 50V SMD-AQ115A121JA7ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ115A121JA7ME-ND.
CAP RF 130PF 50V SMD - AQ115A131FA1WE
 Order CAP RF 130PF 50V SMD-AQ115A131FA1WE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ115A131FA1WE-ND.
CAP RF 130PF 50V SMD - AQ115A131GA1ME
 Order CAP RF 130PF 50V SMD-AQ115A131GA1ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ115A131GA1ME-ND.