CAP RF 33PF 50V SMD - AQ125M330JAJME - Capacitors

Digi-Key Part Number AQ125M330JAJME-ND
Price Break
2000
Unit Price
0.5775
Extended Price
1155.00
Manufacturer Part NumberAQ125M330JAJME
Product DescriptionCAP RF 33PF 50V SMD
Quantity Available Non-Stock
All prices are in GBP

CAP RF 33PF 50V SMD - AQ125M330JAJME - Capacitors Details
Technical/Catalog InformationAQ125M330JAJME
VendorAVX Corporation
CategoryCapacitors
Capacitance33pF
Voltage - Rated50V
Tolerance±5%
SeriesAQ
Package / Case0.055" L x 0.055" W x 0.020" H (1.40mm x 1.40mm x 0.59mm)
PackagingTape & Reel (TR)
FeaturesCeramic
Maximum Temperature-55°C ~ 175°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AQ125M330JAJME
AQ125M330JAJME

Purchase CAP RF 33PF 50V SMD - AQ125M330JAJME - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP RF 33PF 50V SMD - AQ125M330JAJME
Capacitors

CAP RF 33PF 50V SMD - AQ125M330JAJME (AQ125M330JAJME-ND)

Related parts Capacitors :
CAP RF 33PF 50V SMD - AQ125M330JAJME
 Order CAP RF 33PF 50V SMD-AQ125M330JAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ125M330JAJME-ND.
CAP RF 33PF 50V SMD - AQ125A330JAJBE
 Order CAP RF 33PF 50V SMD-AQ125A330JAJBE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ125A330JAJBE-ND.
CAP RF 33PF 50V SMD - AQ125A330JAJME
 Order CAP RF 33PF 50V SMD-AQ125A330JAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ125A330JAJME-ND.
CAP RF 3.3PF 50V SMD - AQ125A3R3BAJME
 Order CAP RF 3.3PF 50V SMD-AQ125A3R3BAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ125A3R3BAJME-ND.
CAP RF 33PF 50V SMD - AQ125M330FHJME
 Order CAP RF 33PF 50V SMD-AQ125M330FHJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ125M330FHJME-ND.
CAP RF 3.3PF 50V SMD - AQ125M3R3DAJME
 Order CAP RF 3.3PF 50V SMD-AQ125M3R3DAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ125M3R3DAJME-ND.
CAP RF 100PF 50V SMD - AQ115A101JS1WE
 Order CAP RF 100PF 50V SMD-AQ115A101JS1WE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ115A101JS1WE-ND.
CAP RF 1000PF 50V SMD - AQ115A102FA1ME
 Order CAP RF 1000PF 50V SMD-AQ115A102FA1ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ115A102FA1ME-ND.
CAP RF 1000PF 50V SMD - AQ115A102GA1WE
 Order CAP RF 1000PF 50V SMD-AQ115A102GA1WE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ115A102GA1WE-ND.
CAP RF 1000PF 50V SMD - AQ115A102JA7WE
 Order CAP RF 1000PF 50V SMD-AQ115A102JA7WE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ115A102JA7WE-ND.
CAP RF 1000PF 50V SMD - AQ115A102JS1WE
 Order CAP RF 1000PF 50V SMD-AQ115A102JS1WE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ115A102JS1WE-ND.
CAP RF 1000PF 50V SMD - AQ115A102KA1WE
 Order CAP RF 1000PF 50V SMD-AQ115A102KA1WE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ115A102KA1WE-ND.
CAP RF 110PF 50V SMD - AQ115A111JA7WE
 Order CAP RF 110PF 50V SMD-AQ115A111JA7WE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ115A111JA7WE-ND.
CAP RF 120PF 50V SMD - AQ115A121GA1ME
 Order CAP RF 120PF 50V SMD-AQ115A121GA1ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ115A121GA1ME-ND.
CAP RF 120PF 50V SMD - AQ115A121JA1BE
 Order CAP RF 120PF 50V SMD-AQ115A121JA1BE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ115A121JA1BE-ND.