CAP RF 22PF 50V SMD - AQ125M220FHJME - Capacitors

Digi-Key Part Number AQ125M220FHJME-ND
Price Break
2000
Unit Price
0.9933
Extended Price
1986.60
Manufacturer Part NumberAQ125M220FHJME
Product DescriptionCAP RF 22PF 50V SMD
Quantity Available Non-Stock
All prices are in GBP

CAP RF 22PF 50V SMD - AQ125M220FHJME - Capacitors Details
Technical/Catalog InformationAQ125M220FHJME
VendorAVX Corporation
CategoryCapacitors
Capacitance22pF
Voltage - Rated50V
Tolerance±1%
SeriesAQ
Package / Case0.055" L x 0.055" W x 0.020" H (1.40mm x 1.40mm x 0.59mm)
PackagingTape & Reel (TR)
FeaturesCeramic
Maximum Temperature-55°C ~ 175°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AQ125M220FHJME
AQ125M220FHJME

Purchase CAP RF 22PF 50V SMD - AQ125M220FHJME - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP RF 22PF 50V SMD - AQ125M220FHJME
Capacitors

CAP RF 22PF 50V SMD - AQ125M220FHJME (AQ125M220FHJME-ND)

Related parts Capacitors :
CAP RF 22PF 50V SMD - AQ125M220FHJME
 Order CAP RF 22PF 50V SMD-AQ125M220FHJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ125M220FHJME-ND.
CAP RF 2.2PF 50V SMD - AQ115M2R2BA7WE
 Order CAP RF 2.2PF 50V SMD-AQ115M2R2BA7WE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ115M2R2BA7WE-ND.
CAP RF 22PF 50V SMD - AQ125A220JAJME
 Order CAP RF 22PF 50V SMD-AQ125A220JAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ125A220JAJME-ND.
CAP RF 22PF 50V SMD - AQ125M220JAJME
 Order CAP RF 22PF 50V SMD-AQ125M220JAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ125M220JAJME-ND.
CAP RF 22PF 50V SMD - AQ125M220JHJME
 Order CAP RF 22PF 50V SMD-AQ125M220JHJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ125M220JHJME-ND.
CAP RF 2.2PF 50V SMD - AQ125M2R2CHJME
 Order CAP RF 2.2PF 50V SMD-AQ125M2R2CHJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ125M2R2CHJME-ND.
CAP RF 100PF 50V SMD - AQ115A101JS1WE
 Order CAP RF 100PF 50V SMD-AQ115A101JS1WE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ115A101JS1WE-ND.
CAP RF 1000PF 50V SMD - AQ115A102FA1ME
 Order CAP RF 1000PF 50V SMD-AQ115A102FA1ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ115A102FA1ME-ND.
CAP RF 1000PF 50V SMD - AQ115A102GA1WE
 Order CAP RF 1000PF 50V SMD-AQ115A102GA1WE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ115A102GA1WE-ND.
CAP RF 1000PF 50V SMD - AQ115A102JA7WE
 Order CAP RF 1000PF 50V SMD-AQ115A102JA7WE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ115A102JA7WE-ND.
CAP RF 1000PF 50V SMD - AQ115A102JS1WE
 Order CAP RF 1000PF 50V SMD-AQ115A102JS1WE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ115A102JS1WE-ND.
CAP RF 1000PF 50V SMD - AQ115A102KA1WE
 Order CAP RF 1000PF 50V SMD-AQ115A102KA1WE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ115A102KA1WE-ND.
CAP RF 110PF 50V SMD - AQ115A111JA7WE
 Order CAP RF 110PF 50V SMD-AQ115A111JA7WE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ115A111JA7WE-ND.
CAP RF 120PF 50V SMD - AQ115A121GA1ME
 Order CAP RF 120PF 50V SMD-AQ115A121GA1ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ115A121GA1ME-ND.
CAP RF 120PF 50V SMD - AQ115A121JA1BE
 Order CAP RF 120PF 50V SMD-AQ115A121JA1BE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ115A121JA1BE-ND.