CAP RF 15PF 150V SMD - AQ11EM150JA1ME - Capacitors

Digi-Key Part Number AQ11EM150JA1ME-ND
Price Break
2000
Unit Price
0.5775
Extended Price
1155.00
Manufacturer Part NumberAQ11EM150JA1ME
Product DescriptionCAP RF 15PF 150V SMD
Quantity Available Non-Stock
All prices are in GBP

CAP RF 15PF 150V SMD - AQ11EM150JA1ME - Capacitors Details
Technical/Catalog InformationAQ11EM150JA1ME
VendorAVX Corporation
CategoryCapacitors
Capacitance15pF
Voltage - Rated150V
Tolerance±5%
SeriesAQ
Package / Case0.055" L x 0.055" W x 0.020" H (1.40mm x 1.40mm x 0.59mm)
PackagingTape & Reel (TR)
FeaturesCeramic
Maximum Temperature-55°C ~ 175°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AQ11EM150JA1ME
AQ11EM150JA1ME

Purchase CAP RF 15PF 150V SMD - AQ11EM150JA1ME - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP RF 15PF 150V SMD - AQ11EM150JA1ME
Capacitors

CAP RF 15PF 150V SMD - AQ11EM150JA1ME (AQ11EM150JA1ME-ND)

Related parts Capacitors :
CAP RF 15PF 150V SMD - AQ11EM150JA1ME
 Order CAP RF 15PF 150V SMD-AQ11EM150JA1ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM150JA1ME-ND.
CAP RF 15PF 150V SMD - AQ11EA150FA1WE
 Order CAP RF 15PF 150V SMD-AQ11EA150FA1WE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA150FA1WE-ND.
CAP RF 15PF 150V SMD - AQ11EA150GA1ME
 Order CAP RF 15PF 150V SMD-AQ11EA150GA1ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA150GA1ME-ND.
CAP RF 1.5PF 150V SMD - AQ11EA1R5BA1ME
 Order CAP RF 1.5PF 150V SMD-AQ11EA1R5BA1ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA1R5BA1ME-ND.
CAP RF 1.5PF 150V SMD - AQ11EA1R5BA1WE
 Order CAP RF 1.5PF 150V SMD-AQ11EA1R5BA1WE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA1R5BA1WE-ND.
CAP RF 15PF 150V SMD - AQ11EM150GA7BE
 Order CAP RF 15PF 150V SMD-AQ11EM150GA7BE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM150GA7BE-ND.
CAP RF 15PF 150V SMD - AQ11EM150GA7ME
 Order CAP RF 15PF 150V SMD-AQ11EM150GA7ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM150GA7ME-ND.
CAP RF 15PF 150V SMD - AQ11EM150JA1WE
 Order CAP RF 15PF 150V SMD-AQ11EM150JA1WE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM150JA1WE-ND.
CAP RF 15PF 150V SMD - AQ11EM150JA7ME
 Order CAP RF 15PF 150V SMD-AQ11EM150JA7ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM150JA7ME-ND.
CAP RF 1.5PF 150V SMD - AQ11EM1R5BA1WE
 Order CAP RF 1.5PF 150V SMD-AQ11EM1R5BA1WE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM1R5BA1WE-ND.
CAP RF 1.5PF 150V SMD - AQ11EM1R5BA7ME
 Order CAP RF 1.5PF 150V SMD-AQ11EM1R5BA7ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM1R5BA7ME-ND.
CAP RF 1.5PF 150V SMD - AQ11EM1R5CA1BE
 Order CAP RF 1.5PF 150V SMD-AQ11EM1R5CA1BE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM1R5CA1BE-ND.
CAP RF 15PF 150V SMD - AQ12EA150FAJBE
 Order CAP RF 15PF 150V SMD-AQ12EA150FAJBE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EA150FAJBE-ND.
CAP RF 15PF 150V SMD - AQ12EA150FAJME\500
 Order CAP RF 15PF 150V SMD-AQ12EA150FAJME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EA150FAJME\500-ND.
CAP RF 15PF 150V SMD - AQ12EA150FAJWE
 Order CAP RF 15PF 150V SMD-AQ12EA150FAJWE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EA150FAJWE-ND.