CAP RF 12PF 150V SMD - AQ11EM120FA7WE - Capacitors

Digi-Key Part Number AQ11EM120FA7WE-ND
Price Break
300
Unit Price
0.9933
Extended Price
297.99
Manufacturer Part NumberAQ11EM120FA7WE
Product DescriptionCAP RF 12PF 150V SMD
Quantity Available Non-Stock
All prices are in GBP

CAP RF 12PF 150V SMD - AQ11EM120FA7WE - Capacitors Details
Technical/Catalog InformationAQ11EM120FA7WE
VendorAVX Corporation
CategoryCapacitors
Capacitance12pF
Voltage - Rated150V
Tolerance±1%
SeriesAQ
Package / Case0.055" L x 0.055" W x 0.020" H (1.40mm x 1.40mm x 0.59mm)
PackagingBulk
FeaturesCeramic
Maximum Temperature-55°C ~ 175°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AQ11EM120FA7WE
AQ11EM120FA7WE

Purchase CAP RF 12PF 150V SMD - AQ11EM120FA7WE - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP RF 12PF 150V SMD - AQ11EM120FA7WE
Capacitors

CAP RF 12PF 150V SMD - AQ11EM120FA7WE (AQ11EM120FA7WE-ND)

Related parts Capacitors :
CAP RF 12PF 150V SMD - AQ11EM120FA7WE
 Order CAP RF 12PF 150V SMD-AQ11EM120FA7WE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM120FA7WE-ND.
CAP RF 12PF 150V SMD - AQ11EA120FA1ME
 Order CAP RF 12PF 150V SMD-AQ11EA120FA1ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA120FA1ME-ND.
CAP RF 12PF 150V SMD - AQ11EA120FA1WE
 Order CAP RF 12PF 150V SMD-AQ11EA120FA1WE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA120FA1WE-ND.
CAP RF 12PF 150V SMD - AQ11EA120GA1ME
 Order CAP RF 12PF 150V SMD-AQ11EA120GA1ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA120GA1ME-ND.
CAP RF 1.2PF 150V SMD - AQ11EA1R2BA1ME
 Order CAP RF 1.2PF 150V SMD-AQ11EA1R2BA1ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA1R2BA1ME-ND.
CAP RF 1.2PF 150V SMD - AQ11EA1R2BA1WE
 Order CAP RF 1.2PF 150V SMD-AQ11EA1R2BA1WE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA1R2BA1WE-ND.
CAP RF 1.2PF 150V SMD - AQ11EA1R2BA7ME
 Order CAP RF 1.2PF 150V SMD-AQ11EA1R2BA7ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA1R2BA7ME-ND.
CAP RF 12PF 150V SMD - AQ11EM120GA7BE
 Order CAP RF 12PF 150V SMD-AQ11EM120GA7BE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM120GA7BE-ND.
CAP RF 12PF 150V SMD - AQ11EM120GA7ME
 Order CAP RF 12PF 150V SMD-AQ11EM120GA7ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM120GA7ME-ND.
CAP RF 12PF 150V SMD - AQ11EM120JA1ME
 Order CAP RF 12PF 150V SMD-AQ11EM120JA1ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM120JA1ME-ND.
CAP RF 12PF 150V SMD - AQ11EM120JA7ME
 Order CAP RF 12PF 150V SMD-AQ11EM120JA7ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM120JA7ME-ND.
CAP RF 12PF 150V SMD - AQ11EM120JA7ME\500
 Order CAP RF 12PF 150V SMD-AQ11EM120JA7ME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM120JA7ME\500-ND.
CAP RF 1.2PF 150V SMD - AQ11EM1R2CA1ME
 Order CAP RF 1.2PF 150V SMD-AQ11EM1R2CA1ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM1R2CA1ME-ND.
CAP RF 1.2PF 150V SMD - AQ11EM1R2CA1WE
 Order CAP RF 1.2PF 150V SMD-AQ11EM1R2CA1WE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM1R2CA1WE-ND.
CAP RF 1.2PF 150V SMD - AQ11EM1R2CA7ME
 Order CAP RF 1.2PF 150V SMD-AQ11EM1R2CA7ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM1R2CA7ME-ND.