CAP RF 330PF 50V SMD - AQ115A331JA1ME

Digi-Key Part Number AQ115A331JA1ME-ND
Price Break
2000
Unit Price
0.72798
Extended Price
1455.96
Manufacturer Part NumberAQ115A331JA1ME
Product DescriptionCAP RF 330PF 50V SMD
Quantity Available Non-Stock
All prices are in GBP

CAP RF 330PF 50V SMD - AQ115A331JA1ME Details
Technical/Catalog InformationAQ115A331JA1ME
VendorAVX Corporation
CategoryCapacitors
Capacitance330pF
Voltage - Rated50V
Tolerance±5%
SeriesAQ
Package / Case0.055" L x 0.055" W x 0.020" H (1.40mm x 1.40mm x 0.59mm)
PackagingTape & Reel (TR)
FeaturesCeramic
Maximum Temperature-55°C ~ 175°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AQ115A331JA1ME
AQ115A331JA1ME

Purchase CAP RF 330PF 50V SMD - AQ115A331JA1ME
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP RF 330PF 50V SMD - AQ115A331JA1ME
CAP RF 330PF 50V SMD - AQ115A331JA1ME

CAP RF 330PF 50V SMD - AQ115A331JA1ME (AQ115A331JA1ME-ND)

Related parts :
CAP RF 330PF 50V SMD - AQ115A331JA1ME
 Order CAP RF 330PF 50V SMD-AQ115A331JA1ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ115A331JA1ME-ND.
CAP RF 330PF 50V SMD - AQ115A331GA7ME
 Order CAP RF 330PF 50V SMD-AQ115A331GA7ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ115A331GA7ME-ND.
CAP RF 330PF 50V SMD - AQ125A331FAJBE
 Order CAP RF 330PF 50V SMD-AQ125A331FAJBE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ125A331FAJBE-ND.
CAP RF 330PF 50V SMD - AQ125A331FAJME
 Order CAP RF 330PF 50V SMD-AQ125A331FAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ125A331FAJME-ND.
CAP RF 330PF 50V SMD - AQ125A331FAJME\500
 Order CAP RF 330PF 50V SMD-AQ125A331FAJME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ125A331FAJME\500-ND.
CAP RF 330PF 50V SMD - AQ125A331FAJWE
 Order CAP RF 330PF 50V SMD-AQ125A331FAJWE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ125A331FAJWE-ND.
CAP RF 330PF 50V SMD - AQ125A331GAJME
 Order CAP RF 330PF 50V SMD-AQ125A331GAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ125A331GAJME-ND.
CAP RF 330PF 50V SMD - AQ125A331GAJWE
 Order CAP RF 330PF 50V SMD-AQ125A331GAJWE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ125A331GAJWE-ND.
CAP RF 330PF 50V SMD - AQ125A331JAJBE
 Order CAP RF 330PF 50V SMD-AQ125A331JAJBE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ125A331JAJBE-ND.
CAP RF 330PF 50V SMD - AQ125A331JAJME
 Order CAP RF 330PF 50V SMD-AQ125A331JAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ125A331JAJME-ND.
CAP RF 330PF 50V SMD - AQ125A331JAJME\250V
 Order CAP RF 330PF 50V SMD-AQ125A331JAJME\250V online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ125A331JAJME\250V-ND.
CAP RF 330PF 50V SMD - AQ125A331MAJME
 Order CAP RF 330PF 50V SMD-AQ125A331MAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ125A331MAJME-ND.
CAP RF 330PF 50V 0605 SMD - SQCA5A331GAJME
 Order CAP RF 330PF 50V 0605 SMD-SQCA5A331GAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCA5A331GAJME-ND.
CAP RF 330PF 50V 0605 SMD - SQCA5A331GAJME\500
 Order CAP RF 330PF 50V 0605 SMD-SQCA5A331GAJME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCA5A331GAJME\500-ND.
CAP RF 330PF 50V 0605 SMD - SQCA5A331GATME
 Order CAP RF 330PF 50V 0605 SMD-SQCA5A331GATME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCA5A331GATME-ND.