CAP RF 120PF 50V SMD - AQ115A121JA1BE - Capacitors

Digi-Key Part Number AQ115A121JA1BE-ND
Price Break
10000
Unit Price
0.65489
Extended Price
6548.90
Manufacturer Part NumberAQ115A121JA1BE
Product DescriptionCAP RF 120PF 50V SMD
Quantity Available 0
All prices are in GBP

CAP RF 120PF 50V SMD - AQ115A121JA1BE - Capacitors Details
Technical/Catalog InformationAQ115A121JA1BE
VendorAVX Corporation
CategoryCapacitors
Capacitance120pF
Voltage - Rated50V
Tolerance±5%
SeriesAQ
Package / Case0.055" L x 0.055" W x 0.020" H (1.40mm x 1.40mm x 0.59mm)
PackagingTape & Reel (TR)
FeaturesCeramic
Maximum Temperature-55°C ~ 175°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AQ115A121JA1BE
AQ115A121JA1BE

Purchase CAP RF 120PF 50V SMD - AQ115A121JA1BE - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP RF 120PF 50V SMD - AQ115A121JA1BE
Capacitors

CAP RF 120PF 50V SMD - AQ115A121JA1BE (AQ115A121JA1BE-ND)

Related parts Capacitors :
CAP RF 120PF 50V SMD - AQ115A121JA1BE
 Order CAP RF 120PF 50V SMD-AQ115A121JA1BE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ115A121JA1BE-ND.
CAP RF 120PF 50V SMD - AQ115A121GA1ME
 Order CAP RF 120PF 50V SMD-AQ115A121GA1ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ115A121GA1ME-ND.
CAP RF 120PF 50V SMD - AQ115A121JA1WE
 Order CAP RF 120PF 50V SMD-AQ115A121JA1WE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ115A121JA1WE-ND.
CAP RF 120PF 50V SMD - AQ115A121JA7BE
 Order CAP RF 120PF 50V SMD-AQ115A121JA7BE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ115A121JA7BE-ND.
CAP RF 120PF 50V SMD - AQ115A121JA7ME
 Order CAP RF 120PF 50V SMD-AQ115A121JA7ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ115A121JA7ME-ND.
CAP RF 120PF 50V SMD - AQ125A121FAJME\250V
 Order CAP RF 120PF 50V SMD-AQ125A121FAJME\250V online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ125A121FAJME\250V-ND.
CAP RF 120PF 50V SMD - AQ125A121FAJWE
 Order CAP RF 120PF 50V SMD-AQ125A121FAJWE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ125A121FAJWE-ND.
CAP RF 120PF 50V SMD - AQ125A121GAJME
 Order CAP RF 120PF 50V SMD-AQ125A121GAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ125A121GAJME-ND.
CAP RF 120PF 50V SMD - AQ125A121JAJBE
 Order CAP RF 120PF 50V SMD-AQ125A121JAJBE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ125A121JAJBE-ND.
CAP RF 120PF 50V SMD - AQ125A121JAJME
 Order CAP RF 120PF 50V SMD-AQ125A121JAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ125A121JAJME-ND.
CAP RF 120PF 50V SMD - AQ125A121JAJME\250V
 Order CAP RF 120PF 50V SMD-AQ125A121JAJME\250V online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ125A121JAJME\250V-ND.
CAP RF 120PF 50V SMD - AQ125A121JAJME\500
 Order CAP RF 120PF 50V SMD-AQ125A121JAJME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ125A121JAJME\500-ND.
CAP RF 120PF 50V 0605 SMD - SQCA5A121FAJME
 Order CAP RF 120PF 50V 0605 SMD-SQCA5A121FAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCA5A121FAJME-ND.
CAP RF 120PF 50V 0605 SMD - SQCA5A121JAJME
 Order CAP RF 120PF 50V 0605 SMD-SQCA5A121JAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCA5A121JAJME-ND.
CAP RF 120PF 50V 0605 SMD - SQCA5A121JAT6A
 Order CAP RF 120PF 50V 0605 SMD-SQCA5A121JAT6A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCA5A121JAT6A-ND.