CAP RF 110PF 50V SMD - AQ115A111JA7WE - Capacitors

Digi-Key Part Number AQ115A111JA7WE-ND
Price Break
400
Unit Price
0.67915
Extended Price
271.66
Manufacturer Part NumberAQ115A111JA7WE
Product DescriptionCAP RF 110PF 50V SMD
Quantity Available 0
All prices are in GBP

CAP RF 110PF 50V SMD - AQ115A111JA7WE - Capacitors Details
Technical/Catalog InformationAQ115A111JA7WE
VendorAVX Corporation
CategoryCapacitors
Capacitance110pF
Voltage - Rated50V
Tolerance±5%
SeriesAQ
Package / Case0.055" L x 0.055" W x 0.020" H (1.40mm x 1.40mm x 0.59mm)
PackagingBulk
FeaturesCeramic
Maximum Temperature-55°C ~ 175°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AQ115A111JA7WE
AQ115A111JA7WE

Purchase CAP RF 110PF 50V SMD - AQ115A111JA7WE - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP RF 110PF 50V SMD - AQ115A111JA7WE
Capacitors

CAP RF 110PF 50V SMD - AQ115A111JA7WE (AQ115A111JA7WE-ND)

Related parts Capacitors :
CAP RF 110PF 50V SMD - AQ115A111JA7WE
 Order CAP RF 110PF 50V SMD-AQ115A111JA7WE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ115A111JA7WE-ND.
CAP RF 110PF 50V SMD - AQ125A111FAJME
 Order CAP RF 110PF 50V SMD-AQ125A111FAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ125A111FAJME-ND.
CAP RF 110PF 50V SMD - AQ125A111FAJME\250V
 Order CAP RF 110PF 50V SMD-AQ125A111FAJME\250V online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ125A111FAJME\250V-ND.
CAP RF 110PF 50V SMD - AQ125A111FAJME\500
 Order CAP RF 110PF 50V SMD-AQ125A111FAJME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ125A111FAJME\500-ND.
CAP RF 110PF 50V SMD - AQ125A111JAJME
 Order CAP RF 110PF 50V SMD-AQ125A111JAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ125A111JAJME-ND.
CAP RF 100PF 50V SMD - AQ115A101JS1WE
 Order CAP RF 100PF 50V SMD-AQ115A101JS1WE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ115A101JS1WE-ND.
CAP RF 1000PF 50V SMD - AQ115A102FA1ME
 Order CAP RF 1000PF 50V SMD-AQ115A102FA1ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ115A102FA1ME-ND.
CAP RF 1000PF 50V SMD - AQ115A102GA1WE
 Order CAP RF 1000PF 50V SMD-AQ115A102GA1WE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ115A102GA1WE-ND.
CAP RF 1000PF 50V SMD - AQ115A102JA7WE
 Order CAP RF 1000PF 50V SMD-AQ115A102JA7WE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ115A102JA7WE-ND.
CAP RF 1000PF 50V SMD - AQ115A102JS1WE
 Order CAP RF 1000PF 50V SMD-AQ115A102JS1WE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ115A102JS1WE-ND.
CAP RF 1000PF 50V SMD - AQ115A102KA1WE
 Order CAP RF 1000PF 50V SMD-AQ115A102KA1WE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ115A102KA1WE-ND.
CAP RF 120PF 50V SMD - AQ115A121GA1ME
 Order CAP RF 120PF 50V SMD-AQ115A121GA1ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ115A121GA1ME-ND.
CAP RF 120PF 50V SMD - AQ115A121JA1BE
 Order CAP RF 120PF 50V SMD-AQ115A121JA1BE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ115A121JA1BE-ND.
CAP RF 120PF 50V SMD - AQ115A121JA1WE
 Order CAP RF 120PF 50V SMD-AQ115A121JA1WE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ115A121JA1WE-ND.
CAP RF 120PF 50V SMD - AQ115A121JA7BE
 Order CAP RF 120PF 50V SMD-AQ115A121JA7BE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ115A121JA7BE-ND.