CAP RF 1000PF 50V SMD - AQ115A102JS1WE - Capacitors

Digi-Key Part Number AQ115A102JS1WE-ND
Price Break
300
Unit Price
0.9702
Extended Price
291.06
Manufacturer Part NumberAQ115A102JS1WE
Product DescriptionCAP RF 1000PF 50V SMD
Quantity Available 0
All prices are in GBP

CAP RF 1000PF 50V SMD - AQ115A102JS1WE - Capacitors Details
Technical/Catalog InformationAQ115A102JS1WE
VendorAVX Corporation
CategoryCapacitors
Capacitance1000pF
Voltage - Rated50V
Tolerance±5%
SeriesAQ
Package / Case0.055" L x 0.055" W x 0.020" H (1.40mm x 1.40mm x 0.59mm)
PackagingBulk
FeaturesCeramic
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AQ115A102JS1WE
AQ115A102JS1WE

Purchase CAP RF 1000PF 50V SMD - AQ115A102JS1WE - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP RF 1000PF 50V SMD - AQ115A102JS1WE
Capacitors

CAP RF 1000PF 50V SMD - AQ115A102JS1WE (AQ115A102JS1WE-ND)

Related parts Capacitors :
CAP RF 1000PF 50V SMD - AQ115A102JS1WE
 Order CAP RF 1000PF 50V SMD-AQ115A102JS1WE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ115A102JS1WE-ND.
CAP RF 1000PF 50V SMD - AQ115A102FA1ME
 Order CAP RF 1000PF 50V SMD-AQ115A102FA1ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ115A102FA1ME-ND.
CAP RF 1000PF 50V SMD - AQ115A102GA1WE
 Order CAP RF 1000PF 50V SMD-AQ115A102GA1WE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ115A102GA1WE-ND.
CAP RF 1000PF 50V SMD - AQ115A102JA7WE
 Order CAP RF 1000PF 50V SMD-AQ115A102JA7WE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ115A102JA7WE-ND.
CAP RF 1000PF 50V SMD - AQ115A102KA1WE
 Order CAP RF 1000PF 50V SMD-AQ115A102KA1WE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ115A102KA1WE-ND.
CAP RF 1000PF 50V SMD - AQ125A102FAJME
 Order CAP RF 1000PF 50V SMD-AQ125A102FAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ125A102FAJME-ND.
CAP RF 1000PF 50V SMD - AQ125A102FAJME\500
 Order CAP RF 1000PF 50V SMD-AQ125A102FAJME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ125A102FAJME\500-ND.
CAP RF 1000PF 50V SMD - AQ125A102FAJWE
 Order CAP RF 1000PF 50V SMD-AQ125A102FAJWE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ125A102FAJWE-ND.
CAP RF 1000PF 50V SMD - AQ125A102GAJME
 Order CAP RF 1000PF 50V SMD-AQ125A102GAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ125A102GAJME-ND.
CAP RF 1000PF 50V SMD - AQ125A102JAJBE
 Order CAP RF 1000PF 50V SMD-AQ125A102JAJBE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ125A102JAJBE-ND.
CAP RF 1000PF 50V SMD - AQ125A102JAJME
 Order CAP RF 1000PF 50V SMD-AQ125A102JAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ125A102JAJME-ND.
CAP RF 1000PF 50V SMD - AQ125A102JAJME\1K
 Order CAP RF 1000PF 50V SMD-AQ125A102JAJME\1K online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ125A102JAJME\1K-ND.
CAP RF 1000PF 50V SMD - AQ125A102JAJME\250V
 Order CAP RF 1000PF 50V SMD-AQ125A102JAJME\250V online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ125A102JAJME\250V-ND.
CAP RF 1000PF 50V SMD - AQ125A102JAJME\500
 Order CAP RF 1000PF 50V SMD-AQ125A102JAJME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ125A102JAJME\500-ND.
CAP RF 1000PF 50V SMD - AQ125A102JAJWE
 Order CAP RF 1000PF 50V SMD-AQ125A102JAJWE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ125A102JAJWE-ND.