CAP CER 56PF 250V S 0603 UHI Q - 251R14S560JV4T

Digi-Key Part Number 712-1358-2-ND
Price Break
4000
12000
24000
Unit Price
0.0594
0.0462
0.04422
Extended Price
237.60
554.40
1061.28
Manufacturer Part Number251R14S560JV4T
Product DescriptionCAP CER 56PF 250V S 0603 UHI Q
Quantity Available 8000
All prices are in GBP

CAP CER 56PF 250V S 0603 UHI Q - 251R14S560JV4T Details
Technical/Catalog Information251R14S560JV4T
VendorJohanson Technology Inc
CategoryCapacitors
Capacitance56pF
Voltage - Rated250V
Tolerance±5%
Package / Case0603 (1608 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
SeriesS
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 251R14S560JV4T
251R14S560JV4T
712 1358 2 ND
71213582ND
712-1358-2

Purchase CAP CER 56PF 250V S 0603 UHI Q - 251R14S560JV4T
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 56PF 250V S 0603 UHI Q - 251R14S560JV4T
CAP CER 56PF 250V S 0603 UHI Q - 251R14S560JV4T

CAP CER 56PF 250V S 0603 UHI Q - 251R14S560JV4T (712-1358-2-ND)

Related parts :
CAP CER 56PF 250V S 0603 UHI Q - 251R14S560JV4T
 Order CAP CER 56PF 250V S 0603 UHI Q-251R14S560JV4T online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1358-2-ND.
CAP CER 56PF 250V S 0603 UHI Q - 251R14S560JV4T
 Order CAP CER 56PF 250V S 0603 UHI Q-251R14S560JV4T online from Digi-Key. Manufactured by Johanson Technology INC (VA). Digi-Key part number 712-1358-1-ND.
CAP CER 56PF 250V S 0603 UHI Q - 251R14S560JV4T
 Order CAP CER 56PF 250V S 0603 UHI Q-251R14S560JV4T online from Digi-Key. Manufactured by Johanson Technology INC (VA). Digi-Key part number 712-1358-6-ND.
CAP CER 5.6PF 250V S 0603 UHI Q - 251R14S5R6CV4T
 Order CAP CER 5.6PF 250V S 0603 UHI Q-251R14S5R6CV4T online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1360-2-ND.
CAP CER 56PF 250V S 0603 UHI Q - 251R14S560GV4T
 Order CAP CER 56PF 250V S 0603 UHI Q-251R14S560GV4T online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1357-2-ND.
CAP CER 56PF 250V S 0603 UHI Q - 251R14S560GV4T
 Order CAP CER 56PF 250V S 0603 UHI Q-251R14S560GV4T online from Digi-Key. Manufactured by Johanson Technology INC (VA). Digi-Key part number 712-1357-1-ND.
CAP CER 5.6PF 250V S 0603 UHI Q - 251R14S5R6CV4T
 Order CAP CER 5.6PF 250V S 0603 UHI Q-251R14S5R6CV4T online from Digi-Key. Manufactured by Johanson Technology INC (VA). Digi-Key part number 712-1360-1-ND.
CAP CER 56PF 250V S 0603 UHI Q - 251R14S560GV4T
 Order CAP CER 56PF 250V S 0603 UHI Q-251R14S560GV4T online from Digi-Key. Manufactured by Johanson Technology INC (VA). Digi-Key part number 712-1357-6-ND.
CAP CER 5.6PF 250V S 0603 UHI Q - 251R14S5R6CV4T
 Order CAP CER 5.6PF 250V S 0603 UHI Q-251R14S5R6CV4T online from Digi-Key. Manufactured by Johanson Technology INC (VA). Digi-Key part number 712-1360-6-ND.
CAP CER 0.2PF 250V S 0603 UHI Q - 251R14S0R2AV4T
 Order CAP CER 0.2PF 250V S 0603 UHI Q-251R14S0R2AV4T online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1299-2-ND.
CAP CER 0.3PF 250V S 0603 UHI Q - 251R14S0R3AV4T
 Order CAP CER 0.3PF 250V S 0603 UHI Q-251R14S0R3AV4T online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1300-2-ND.
CAP CER 0.4PF 250V S 0603 UHI Q - 251R14S0R4AV4T
 Order CAP CER 0.4PF 250V S 0603 UHI Q-251R14S0R4AV4T online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1301-2-ND.
CAP CER 0.5PF 250V S 0603 UHI Q - 251R14S0R5AV4T
 Order CAP CER 0.5PF 250V S 0603 UHI Q-251R14S0R5AV4T online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1302-2-ND.
CAP CER 0.6PF 250V S 0603 UHI Q - 251R14S0R6AV4T
 Order CAP CER 0.6PF 250V S 0603 UHI Q-251R14S0R6AV4T online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1303-2-ND.
CAP CER 0.7PF 250V S 0603 UHI Q - 251R14S0R7AV4T
 Order CAP CER 0.7PF 250V S 0603 UHI Q-251R14S0R7AV4T online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1304-2-ND.