CAP CER 1.2PF 250V S 0603 UHI Q - 251R14S1R2BV4T - Capacitors

Digi-Key Part Number 712-1325-2-ND
Price Break
4000
12000
24000
Unit Price
0.02838
0.02178
0.02046
Extended Price
113.52
261.36
491.04
Manufacturer Part Number251R14S1R2BV4T
Product DescriptionCAP CER 1.2PF 250V S 0603 UHI Q
Quantity Available 16000
All prices are in GBP

CAP CER 1.2PF 250V S 0603 UHI Q - 251R14S1R2BV4T - Capacitors Details
Technical/Catalog Information251R14S1R2BV4T
VendorJohanson Technology Inc
CategoryCapacitors
Capacitance1.2pF
Voltage - Rated250V
Tolerance±0.10pF
Package / Case0603 (1608 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
SeriesS
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 251R14S1R2BV4T
251R14S1R2BV4T
712 1325 2 ND
71213252ND
712-1325-2

Purchase CAP CER 1.2PF 250V S 0603 UHI Q - 251R14S1R2BV4T - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 1.2PF 250V S 0603 UHI Q - 251R14S1R2BV4T
Capacitors

CAP CER 1.2PF 250V S 0603 UHI Q - 251R14S1R2BV4T (712-1325-2-ND)

Related parts Capacitors :
CAP CER 1.2PF 250V S 0603 UHI Q - 251R14S1R2BV4T
 Order CAP CER 1.2PF 250V S 0603 UHI Q-251R14S1R2BV4T online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1325-2-ND.
CAP CER 1.2PF 250V S 0603 UHI Q - 251R14S1R2BV4T
 Order CAP CER 1.2PF 250V S 0603 UHI Q-251R14S1R2BV4T online from Digi-Key. Manufactured by Johanson Technology INC (VA). Digi-Key part number 712-1325-1-ND.
CAP CER 1.2PF 250V S 0603 UHI Q - 251R14S1R2BV4T
 Order CAP CER 1.2PF 250V S 0603 UHI Q-251R14S1R2BV4T online from Digi-Key. Manufactured by Johanson Technology INC (VA). Digi-Key part number 712-1325-6-ND.
CAP CER 12PF 250V S 0603 UHI Q - 251R14S120GV4T
 Order CAP CER 12PF 250V S 0603 UHI Q-251R14S120GV4T online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1313-2-ND.
CAP CER 12PF 250V S 0603 UHI Q - 251R14S120JV4T
 Order CAP CER 12PF 250V S 0603 UHI Q-251R14S120JV4T online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1314-2-ND.
CAP CER 12PF 250V S 0603 UHI Q - 251R14S120GV4T
 Order CAP CER 12PF 250V S 0603 UHI Q-251R14S120GV4T online from Digi-Key. Manufactured by Johanson Technology INC (VA). Digi-Key part number 712-1313-1-ND.
CAP CER 12PF 250V S 0603 UHI Q - 251R14S120JV4T
 Order CAP CER 12PF 250V S 0603 UHI Q-251R14S120JV4T online from Digi-Key. Manufactured by Johanson Technology INC (VA). Digi-Key part number 712-1314-1-ND.
CAP CER 12PF 250V S 0603 UHI Q - 251R14S120GV4T
 Order CAP CER 12PF 250V S 0603 UHI Q-251R14S120GV4T online from Digi-Key. Manufactured by Johanson Technology INC (VA). Digi-Key part number 712-1313-6-ND.
CAP CER 12PF 250V S 0603 UHI Q - 251R14S120JV4T
 Order CAP CER 12PF 250V S 0603 UHI Q-251R14S120JV4T online from Digi-Key. Manufactured by Johanson Technology INC (VA). Digi-Key part number 712-1314-6-ND.
CAP CER 0.2PF 250V S 0603 UHI Q - 251R14S0R2AV4T
 Order CAP CER 0.2PF 250V S 0603 UHI Q-251R14S0R2AV4T online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1299-2-ND.
CAP CER 0.3PF 250V S 0603 UHI Q - 251R14S0R3AV4T
 Order CAP CER 0.3PF 250V S 0603 UHI Q-251R14S0R3AV4T online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1300-2-ND.
CAP CER 0.4PF 250V S 0603 UHI Q - 251R14S0R4AV4T
 Order CAP CER 0.4PF 250V S 0603 UHI Q-251R14S0R4AV4T online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1301-2-ND.
CAP CER 0.5PF 250V S 0603 UHI Q - 251R14S0R5AV4T
 Order CAP CER 0.5PF 250V S 0603 UHI Q-251R14S0R5AV4T online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1302-2-ND.
CAP CER 0.6PF 250V S 0603 UHI Q - 251R14S0R6AV4T
 Order CAP CER 0.6PF 250V S 0603 UHI Q-251R14S0R6AV4T online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1303-2-ND.
CAP CER 0.7PF 250V S 0603 UHI Q - 251R14S0R7AV4T
 Order CAP CER 0.7PF 250V S 0603 UHI Q-251R14S0R7AV4T online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1304-2-ND.