CAP CER .4PF 25V NP0 0201 HI Q - 250R05L0R4AV4T - Capacitors

Digi-Key Part Number 712-1175-2-ND
Price Break
15000
Unit Price
0.0165
Extended Price
247.50
Manufacturer Part Number250R05L0R4AV4T
Product DescriptionCAP CER .4PF 25V NP0 0201 HI Q
Quantity Available 15000
All prices are in GBP

CAP CER .4PF 25V NP0 0201 HI Q - 250R05L0R4AV4T - Capacitors Details
Technical/Catalog Information250R05L0R4AV4T
VendorJohanson Technology Inc
CategoryCapacitors
Capacitance0.40pF
Voltage - Rated25V
Tolerance±0.05pF
Package / Case0201 (0603 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
SeriesL
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 250R05L0R4AV4T
250R05L0R4AV4T
712 1175 2 ND
71211752ND
712-1175-2

Purchase CAP CER .4PF 25V NP0 0201 HI Q - 250R05L0R4AV4T - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER .4PF 25V NP0 0201 HI Q - 250R05L0R4AV4T
Capacitors

CAP CER .4PF 25V NP0 0201 HI Q - 250R05L0R4AV4T (712-1175-2-ND)

Related parts Capacitors :
CAP CER .4PF 25V NP0 0201 HI Q - 250R05L0R4AV4T
 Order CAP CER .4PF 25V NP0 0201 HI Q-250R05L0R4AV4T online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1175-2-ND.
CAP CER .4PF 25V NP0 0201 HI Q - 250R05L0R4AV4T
 Order CAP CER .4PF 25V NP0 0201 HI Q-250R05L0R4AV4T online from Digi-Key. Manufactured by Johanson Technology INC (VA). Digi-Key part number 712-1175-1-ND.
CAP CER .4PF 25V NP0 0201 HI Q - 250R05L0R4AV4T
 Order CAP CER .4PF 25V NP0 0201 HI Q-250R05L0R4AV4T online from Digi-Key. Manufactured by Johanson Technology INC (VA). Digi-Key part number 712-1175-6-ND.
CAP CER .2PF 25V NP0 0201 HI Q - 250R05L0R2AV4T
 Order CAP CER .2PF 25V NP0 0201 HI Q-250R05L0R2AV4T online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1173-2-ND.
CAP CER .3PF 25V NP0 0201 HI Q - 250R05L0R3AV4T
 Order CAP CER .3PF 25V NP0 0201 HI Q-250R05L0R3AV4T online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1174-2-ND.
CAP CER .5PF 25V NP0 0201 HI Q - 250R05L0R5AV4T
 Order CAP CER .5PF 25V NP0 0201 HI Q-250R05L0R5AV4T online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1176-2-ND.
CAP CER .6PF 25V NP0 0201 HI Q - 250R05L0R6AV4T
 Order CAP CER .6PF 25V NP0 0201 HI Q-250R05L0R6AV4T online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1177-2-ND.
CAP CER .7PF 25V NP0 0201 HI Q - 250R05L0R7AV4T
 Order CAP CER .7PF 25V NP0 0201 HI Q-250R05L0R7AV4T online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1178-2-ND.
CAP CER .8PF 25V NP0 0201 HI Q - 250R05L0R8BV4T
 Order CAP CER .8PF 25V NP0 0201 HI Q-250R05L0R8BV4T online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1179-2-ND.
CAP CER .9PF 25V NP0 0201 HI Q - 250R05L0R9BV4T
 Order CAP CER .9PF 25V NP0 0201 HI Q-250R05L0R9BV4T online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1180-2-ND.
CAP CER 1PF 25V NP0 0201 HI Q - 250R05L1R0BV4T
 Order CAP CER 1PF 25V NP0 0201 HI Q-250R05L1R0BV4T online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1181-2-ND.
CAP CER 1.1PF 25V NP0 0201 HI Q - 250R05L1R1BV4T
 Order CAP CER 1.1PF 25V NP0 0201 HI Q-250R05L1R1BV4T online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1182-2-ND.
CAP CER 1.2PF 25V NP0 0201 HI Q - 250R05L1R2BV4T
 Order CAP CER 1.2PF 25V NP0 0201 HI Q-250R05L1R2BV4T online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1183-2-ND.
CAP CER 1.3PF 25V NP0 0201 HI Q - 250R05L1R3BV4T
 Order CAP CER 1.3PF 25V NP0 0201 HI Q-250R05L1R3BV4T online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1184-2-ND.
CAP CER 1.5PF 25V NP0 0201 HI Q - 250R05L1R5BV4T
 Order CAP CER 1.5PF 25V NP0 0201 HI Q-250R05L1R5BV4T online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1185-2-ND.