FILTER BANDPASS WIMAX 3.6GHZ - 3600BP15M600E

Digi-Key Part Number 712-1099-1-ND
Price Break
1
10
100
500
1000
Unit Price
0.63
0.545
0.5027
0.377
0.3351
Extended Price
0.63
5.45
50.27
188.50
335.10
Manufacturer Part Number3600BP15M600E
Product DescriptionFILTER BANDPASS WIMAX 3.6GHZ
Quantity Available 8484
All prices are in GBP

FILTER BANDPASS WIMAX 3.6GHZ - 3600BP15M600E Details
Technical/Catalog Information3600BP15M600E
VendorJohanson Technology INC (VA)
CategoryFilters
Filter TypeBandpass
Package / CaseSurface Mount
PackagingCut Tape (CT)
Insertion Loss1.8dB Typ.
Impedance-
Frequency-
Bandwidth-
Lead Free StatusLead Free Compliant by Exemption
RoHS StatusRoHS Compliant
Other Names 3600BP15M600E
3600BP15M600E
712 1099 1 ND
71210991ND
712-1099-1

Purchase FILTER BANDPASS WIMAX 3.6GHZ - 3600BP15M600E
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of FILTER BANDPASS WIMAX 3.6GHZ - 3600BP15M600E
FILTER BANDPASS WIMAX 3.6GHZ - 3600BP15M600E

FILTER BANDPASS WIMAX 3.6GHZ - 3600BP15M600E

Bestellen Sie FILTER BANDPASS WIMAX 3.6GHZ - 3600BP15M600E online bei Digi-Key DE
Bestellen Sie FILTER BANDPASS WIMAX 3.6GHZ - 3600BP15M600E online bei Digi-Key AT
Orden FILTER BANDPASS WIMAX 3.6GHZ - 3600BP15M600E en lĂ­nea desde Digi-Key ES
Order FILTER BANDPASS WIMAX 3.6GHZ - 3600BP15M600E online from Digi-Key IE

FILTER BANDPASS WIMAX 3.6GHZ - 3600BP15M600E (712-1099-1-ND)

Related parts :
FILTER BANDPASS WIMAX 3.6GHZ - 3600BP15M600E
 Order FILTER BANDPASS WIMAX 3.6GHZ-3600BP15M600E online from Digi-Key. Manufactured by Johanson Technology INC (VA). Digi-Key part number 712-1099-1-ND.
ANTENNA CHIP GSM/CDMA 920 MHZ - 0920AT50A080E
 Order ANTENNA CHIP GSM/CDMA 920 MHZ-0920AT50A080E online from Digi-Key. Manufactured by Johanson Technology INC (VA). Digi-Key part number 712-1002-1-ND.
ANTENNA CHIP 2.4GHZ - 2450AT43A100E
 Order ANTENNA CHIP 2.4GHZ-2450AT43A100E online from Digi-Key. Manufactured by Johanson Technology INC (VA). Digi-Key part number 712-1009-1-ND.
BALUN MATCH TO BROADCOM ZV4301 - 2450BM18A001E
 Order BALUN MATCH TO BROADCOM ZV4301-2450BM18A001E online from Digi-Key. Manufactured by Johanson Technology INC (VA). Digi-Key part number 712-1064-1-ND.
ANT CHIP WIMAX TRI-BAND - 2500AT52M3555E
 Order ANT CHIP WIMAX TRI-BAND-2500AT52M3555E online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1013-2-ND.
IC DDR SDRAM 512MB 66-TSOP - MT46V32M16P-5B:F TR
 Order IC DDR SDRAM 512MB 66-TSOP-MT46V32M16P-5B:F TR online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1212-1-ND.
ANTENNA 868MHZ CERAMIC SMD - ANT-868-CHP
 Order ANTENNA 868MHZ CERAMIC SMD-ANT-868-CHP online from Digi-Key. Manufactured by Linx Technologies Inc (VA). Digi-Key part number ANT-868-CHPCT-ND.
CAP CER 1000PF 2000V X7R 1210 - 202S41W102KV4E
 Order CAP CER 1000PF 2000V X7R 1210-202S41W102KV4E online from Digi-Key. Manufactured by Johanson Dielectrics Inc (VA). Digi-Key part number 709-1040-1-ND.
FILTER SAW 315MHZ REMOTE SMD - B39321B3711U410
 Order FILTER SAW 315MHZ REMOTE SMD-B39321B3711U410 online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1667-1-ND.
FILTER SAW 915MHZ REMOTE SMD - B39921B3588U410W9
 Order FILTER SAW 915MHZ REMOTE SMD-B39921B3588U410W9 online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1674-1-ND.