3 dB HYBRID SPLITTER 1950MHZ - 1950CH15A100E - Filters

Digi-Key Part Number 712-1145-2-ND
Price Break
4000
8000
12000
Unit Price
0.30822
0.28776
0.2772
Extended Price
1232.88
2302.08
3326.40
Manufacturer Part Number1950CH15A100E
Product Description3 dB HYBRID SPLITTER 1950MHZ
Quantity Available 4000
All prices are in GBP

3 dB HYBRID SPLITTER 1950MHZ - 1950CH15A100E - Filters Details
Technical/Catalog Information1950CH15A100E
VendorJohanson Technology Inc
CategoryFilters
Frequency1.92GHz ~ 2.0GHz
Size / Dimension2.03mm x 1.55mm
Insertion Loss3.3dB
PackagingTape & Reel (TR)
Specifications-
Lead Free StatusLead Free Compliant by Exemption
RoHS StatusRoHS Compliant
Other Names 1950CH15A100E
1950CH15A100E
712 1145 2 ND
71211452ND
712-1145-2

Purchase 3 dB HYBRID SPLITTER 1950MHZ - 1950CH15A100E - Filters
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of 3 dB HYBRID SPLITTER 1950MHZ - 1950CH15A100E
Filters

3 dB HYBRID SPLITTER 1950MHZ - 1950CH15A100E (712-1145-2-ND)

Related parts Filters:
3 dB HYBRID SPLITTER 1950MHZ - 1950CH15A100E
 Order 3 dB HYBRID SPLITTER 1950MHZ-1950CH15A100E online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1145-2-ND.
3 dB HYBRID SPLITTER 1950MHZ - 1950CH15A100E
 Order 3 dB HYBRID SPLITTER 1950MHZ-1950CH15A100E online from Digi-Key. Manufactured by Johanson Technology INC (VA). Digi-Key part number 712-1145-1-ND.
3 dB HYBRID SPLITTER 1950MHZ - 1950CH15A100E
 Order 3 dB HYBRID SPLITTER 1950MHZ-1950CH15A100E online from Digi-Key. Manufactured by Johanson Technology INC (VA). Digi-Key part number 712-1145-6-ND.
3 dB HYBRID SPLITTER 880MHZ - 0880CH15A060E
 Order 3 dB HYBRID SPLITTER 880MHZ-0880CH15A060E online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1143-2-ND.
3 dB HYBRID SPLITTER 880MHZ - 0880CH15A060E
 Order 3 dB HYBRID SPLITTER 880MHZ-0880CH15A060E online from Digi-Key. Manufactured by Johanson Technology INC (VA). Digi-Key part number 712-1143-1-ND.
3 dB HYBRID SPLITTER 880MHZ - 0880CH15A060E
 Order 3 dB HYBRID SPLITTER 880MHZ-0880CH15A060E online from Digi-Key. Manufactured by Johanson Technology INC (VA). Digi-Key part number 712-1143-6-ND.
PCN 3 DB HYBRID COUPLER (LTCC) - 1845CH14A270
 Order PCN 3 DB HYBRID COUPLER (LTCC)-1845CH14A270 online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1144-2-ND.
PCN 3 DB HYBRID COUPLER (LTCC) - 1845CH14A270
 Order PCN 3 DB HYBRID COUPLER (LTCC)-1845CH14A270 online from Digi-Key. Manufactured by Johanson Technology INC (VA). Digi-Key part number 712-1144-1-ND.
PCN 3 DB HYBRID COUPLER (LTCC) - 1845CH14A270
 Order PCN 3 DB HYBRID COUPLER (LTCC)-1845CH14A270 online from Digi-Key. Manufactured by Johanson Technology INC (VA). Digi-Key part number 712-1144-6-ND.
DIR COUPLER DB SP 869MHZ - 0869CP14B1050T
 Order DIR COUPLER DB SP 869MHZ-0869CP14B1050T online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1148-2-ND.
DIR COUPLER DB SP 869MHZ - 0869CP14B1050T
 Order DIR COUPLER DB SP 869MHZ-0869CP14B1050T online from Digi-Key. Manufactured by Johanson Technology INC (VA). Digi-Key part number 712-1148-1-ND.
DIR COUPLER DB SP 869MHZ - 0869CP14B1050T
 Order DIR COUPLER DB SP 869MHZ-0869CP14B1050T online from Digi-Key. Manufactured by Johanson Technology INC (VA). Digi-Key part number 712-1148-6-ND.
DUALBAND ANT 2.4/5.5GHZ WIFI - 2450AD46A5400E
 Order DUALBAND ANT 2.4/5.5GHZ WIFI-2450AD46A5400E online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1000-2-ND.
ANTENNA CHIP GSM/CDMA 920 MHZ - 0920AT50A080E
 Order ANTENNA CHIP GSM/CDMA 920 MHZ-0920AT50A080E online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1002-2-ND.
ANTENNA CHIP 2.4GHZ - 2450AT18A100E
 Order ANTENNA CHIP 2.4GHZ-2450AT18A100E online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1005-2-ND.