DIPLEXER LPF/BPF 2.45/5.4GHZ - 2450DP15F5400E - Filters

Digi-Key Part Number 712-1110-2-ND
Price Break
4000
8000
12000
Unit Price
0.26136
0.2442
0.23496
Extended Price
1045.44
1953.60
2819.52
Manufacturer Part Number2450DP15F5400E
Product DescriptionDIPLEXER LPF/BPF 2.45/5.4GHZ
Quantity Available 4000
All prices are in GBP

DIPLEXER LPF/BPF 2.45/5.4GHZ - 2450DP15F5400E - Filters Details
Technical/Catalog Information2450DP15F5400E
VendorJohanson Technology Inc
CategoryFilters
Package / Case0805 (2012 metric)
PackagingTape & Reel (TR)
Frequency Bands (Low / High)2.4 ~ 2.5GHz / 4.9 ~ 5.9GHz
Low Band Attenuation (min / max dB)18dB / 0.7dB
Return Loss (Low Band / High Band)9.5dB / 9.5dB
High Band Attenuation (min / max dB)19dB / 1.0dB
Lead Free StatusLead Free Compliant by Exemption
RoHS StatusRoHS Compliant
Other Names 2450DP15F5400E
2450DP15F5400E
712 1110 2 ND
71211102ND
712-1110-2

Purchase DIPLEXER LPF/BPF 2.45/5.4GHZ - 2450DP15F5400E - Filters
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIPLEXER LPF/BPF 2.45/5.4GHZ - 2450DP15F5400E
Filters

DIPLEXER LPF/BPF 2.45/5.4GHZ - 2450DP15F5400E (712-1110-2-ND)

Related parts Filters:
DIPLEXER LPF/BPF 2.45/5.4GHZ - 2450DP15F5400E
 Order DIPLEXER LPF/BPF 2.45/5.4GHZ-2450DP15F5400E online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1110-2-ND.
DIPLEXER LPF/BPF 2.45/5.4GHZ - 2450DP15F5400E
 Order DIPLEXER LPF/BPF 2.45/5.4GHZ-2450DP15F5400E online from Digi-Key. Manufactured by Johanson Technology INC (VA). Digi-Key part number 712-1110-1-ND.
DIPLEXER LPF/BPF 2.45/5.4GHZ - 2450DP15F5400E
 Order DIPLEXER LPF/BPF 2.45/5.4GHZ-2450DP15F5400E online from Digi-Key. Manufactured by Johanson Technology INC (VA). Digi-Key part number 712-1110-6-ND.
DIPLEXER LPF/BPF 2.45/5.4GHZ - 2450DP15D5400E
 Order DIPLEXER LPF/BPF 2.45/5.4GHZ-2450DP15D5400E online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 2450DP15D5400E-ND.
DIPLEXER LPF/BPF 2.45/5.4GHZ - 2450DP15E5400E
 Order DIPLEXER LPF/BPF 2.45/5.4GHZ-2450DP15E5400E online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 2450DP15E5400E-ND.
DIPLEXER LPF/HPF 2.45/5.5GHZ - 2450DP15A5512E
 Order DIPLEXER LPF/HPF 2.45/5.5GHZ-2450DP15A5512E online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 2450DP15A5512E-ND.
DIPLEXER LPF/HPF 2.45/5.5GHZ - 2450DP15B5512E
 Order DIPLEXER LPF/HPF 2.45/5.5GHZ-2450DP15B5512E online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 2450DP15B5512E-ND.
DIPLEXER LPF/HPF 859MHZ/1920MHZ - 0859DP18A1920E
 Order DIPLEXER LPF/HPF 859MHZ/1920MHZ-0859DP18A1920E online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 0859DP18A1920E-ND.
DIPLEXER LPF/HPF 892MHZ/1850MHZ - 0892DP14A1850T
 Order DIPLEXER LPF/HPF 892MHZ/1850MHZ-0892DP14A1850T online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 0892DP14A1850T-ND.
DIPLEXER LPF/HPF 920MHZ/1795MHZ - 0920DP18A1795E
 Order DIPLEXER LPF/HPF 920MHZ/1795MHZ-0920DP18A1795E online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 0920DP18A1795E-ND.
DIPLEXER LPF/HPF 967MHZ/1795MHZ - 0967DP18A1795E
 Order DIPLEXER LPF/HPF 967MHZ/1795MHZ-0967DP18A1795E online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 0967DP18A1795E-ND.
DIPLEXER 892MHZ/1850MHZ - 0892DP14B1850T
 Order DIPLEXER 892MHZ/1850MHZ-0892DP14B1850T online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 0892DP14B1850T-ND.
DIPLEXER 892MHZ/1850MHZ - 0892DP15B1850E
 Order DIPLEXER 892MHZ/1850MHZ-0892DP15B1850E online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 0892DP15B1850E-ND.
DUALBAND ANT 2.4/5.5GHZ WIFI - 2450AD46A5400E
 Order DUALBAND ANT 2.4/5.5GHZ WIFI-2450AD46A5400E online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1000-2-ND.
ANTENNA CHIP GSM/CDMA 920 MHZ - 0920AT50A080E
 Order ANTENNA CHIP GSM/CDMA 920 MHZ-0920AT50A080E online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1002-2-ND.