PTC RESTTBLE 33V 1.50A CHIP 2920 - 0ZCD0150FF2C

Digi-Key Part Number 507-1369-2-ND
Price Break
2000
6000
10000
26000
50000
100000
Unit Price
0.1423
0.12197
0.11396
0.10965
0.10595
0.10164
Extended Price
284.60
731.82
1139.60
2850.90
5297.50
10164.00
Manufacturer Part Number0ZCD0150FF2C
Product DescriptionPTC RESTTBLE 33V 1.50A CHIP 2920
Quantity Available 0
All prices are in GBP

PTC RESTTBLE 33V 1.50A CHIP 2920 - 0ZCD0150FF2C Details
Technical/Catalog Information0ZCD0150FF2C
VendorBel Fuse Inc
CategoryOver Voltage, Current, Temperature Devices
Package / Case2920
PackagingTape & Reel (TR)
Current - Hold (Ih)1.5A
Current - Trip (It)3A
Current - Max40A
Voltage - Max33V
Time to Trip2s
R Min/Max0.050 ~ 0.108 ohm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 0ZCD0150FF2C
0ZCD0150FF2C
507 1369 2 ND
50713692ND
507-1369-2

Purchase PTC RESTTBLE 33V 1.50A CHIP 2920 - 0ZCD0150FF2C
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of PTC RESTTBLE 33V 1.50A CHIP 2920 - 0ZCD0150FF2C
PTC RESTTBLE 33V 1.50A CHIP 2920 - 0ZCD0150FF2C

PTC RESTTBLE 33V 1.50A CHIP 2920 - 0ZCD0150FF2C (507-1369-2-ND)

Related parts :
PTC RESTTBLE 33V 1.50A CHIP 2920 - 0ZCD0150FF2C
 Order PTC RESTTBLE 33V 1.50A CHIP 2920-0ZCD0150FF2C online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1369-2-ND.
PTC RESTTBLE 33V 1.50A CHIP 2920 - 0ZCD0150FF2C
 Order PTC RESTTBLE 33V 1.50A CHIP 2920-0ZCD0150FF2C online from Digi-Key. Manufactured by Bel Fuse Inc (VA). Digi-Key part number 507-1369-1-ND.
PTC RESTTBLE 33V 1.50A CHIP 2920 - 0ZCD0150FF2C
 Order PTC RESTTBLE 33V 1.50A CHIP 2920-0ZCD0150FF2C online from Digi-Key. Manufactured by Bel Fuse Inc (VA). Digi-Key part number 507-1369-6-ND.
PTC RESTTBLE 33V 1.10A CHIP 2920 - 0ZCD0110FF2C
 Order PTC RESTTBLE 33V 1.10A CHIP 2920-0ZCD0110FF2C online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1367-2-ND.
PTC RESTTBLE 33V 1.25A CHIP 2920 - 0ZCD0125FF2C
 Order PTC RESTTBLE 33V 1.25A CHIP 2920-0ZCD0125FF2C online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1368-2-ND.
PTC RESTTBLE 33V 1.85A CHIP 2920 - 0ZCD0185FF2C
 Order PTC RESTTBLE 33V 1.85A CHIP 2920-0ZCD0185FF2C online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1370-2-ND.
PTC RESTTBLE 33V 1.10A CHIP 2920 - 0ZCD0110FF2C
 Order PTC RESTTBLE 33V 1.10A CHIP 2920-0ZCD0110FF2C online from Digi-Key. Manufactured by Bel Fuse Inc (VA). Digi-Key part number 507-1367-1-ND.
PTC RESTTBLE 33V 1.25A CHIP 2920 - 0ZCD0125FF2C
 Order PTC RESTTBLE 33V 1.25A CHIP 2920-0ZCD0125FF2C online from Digi-Key. Manufactured by Bel Fuse Inc (VA). Digi-Key part number 507-1368-1-ND.
PTC RESTTBLE 33V 1.85A CHIP 2920 - 0ZCD0185FF2C
 Order PTC RESTTBLE 33V 1.85A CHIP 2920-0ZCD0185FF2C online from Digi-Key. Manufactured by Bel Fuse Inc (VA). Digi-Key part number 507-1370-1-ND.
PTC RESTTBLE 33V 1.10A CHIP 2920 - 0ZCD0110FF2C
 Order PTC RESTTBLE 33V 1.10A CHIP 2920-0ZCD0110FF2C online from Digi-Key. Manufactured by Bel Fuse Inc (VA). Digi-Key part number 507-1367-6-ND.
PTC RESTTBLE 33V 1.25A CHIP 2920 - 0ZCD0125FF2C
 Order PTC RESTTBLE 33V 1.25A CHIP 2920-0ZCD0125FF2C online from Digi-Key. Manufactured by Bel Fuse Inc (VA). Digi-Key part number 507-1368-6-ND.
PTC RESTTBLE 33V 1.85A CHIP 2920 - 0ZCD0185FF2C
 Order PTC RESTTBLE 33V 1.85A CHIP 2920-0ZCD0185FF2C online from Digi-Key. Manufactured by Bel Fuse Inc (VA). Digi-Key part number 507-1370-6-ND.
PTC RESETTBLE 60V .50A CHIP 2920 - 0ZCD0050FF2C
 Order PTC RESETTBLE 60V .50A CHIP 2920-0ZCD0050FF2C online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1365-2-ND.
PTC RESETTBLE 60V .50A CHIP 2920 - 0ZCD0050FF2C
 Order PTC RESETTBLE 60V .50A CHIP 2920-0ZCD0050FF2C online from Digi-Key. Manufactured by Bel Fuse Inc (VA). Digi-Key part number 507-1365-1-ND.
PTC RESETTBLE 60V .50A CHIP 2920 - 0ZCD0050FF2C
 Order PTC RESETTBLE 60V .50A CHIP 2920-0ZCD0050FF2C online from Digi-Key. Manufactured by Bel Fuse Inc (VA). Digi-Key part number 507-1365-6-ND.