IC OP-AMP JFET INPUT DUAL 8-DIP - LT1462CN8 - Integrated Circuits (ICs)

Digi-Key Part Number LT1462CN8-ND
Price Break
1100
Unit Price
1.81896
Extended Price
2000.86
Manufacturer Part NumberLT1462CN8
Product DescriptionIC OP-AMP JFET INPUT DUAL 8-DIP
Quantity Available Non-Stock
All prices are in GBP

IC OP-AMP JFET INPUT DUAL 8-DIP - LT1462CN8 - Integrated Circuits (ICs) Details
Technical/Catalog InformationLT1462CN8
VendorLinear Technology
CategoryIntegrated Circuits (ICs)
PackagingTube
Amplifier TypeGeneral Purpose
Number of Circuits2 - Dual
Package / Case8-DIP
Slew Rate0.130 V/µs
Gain Bandwidth Product175kHz
Current - Supply45µA
Current - Output/Channel17mA
Voltage - Supply, Single/Dual (±)±5 V ~ 15 V
Output Type-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names LT1462CN8
LT1462CN8

Purchase IC OP-AMP JFET INPUT DUAL 8-DIP - LT1462CN8 - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC OP-AMP JFET INPUT DUAL 8-DIP - LT1462CN8
Integrated Circuits (ICs)

IC OP-AMP JFET INPUT DUAL 8-DIP - LT1462CN8 (LT1462CN8-ND)

Related parts Integrated Circuits (ICs):
IC OP-AMP JFET INPUT DUAL 8-DIP - LT1462CN8
 Order IC OP-AMP JFET INPUT DUAL 8-DIP-LT1462CN8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1462CN8-ND.
IC OP-AMP JFET INPUT DUAL 8-DIP - LT1462ACN8
 Order IC OP-AMP JFET INPUT DUAL 8-DIP-LT1462ACN8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1462ACN8-ND.
IC OP-AMP JFET INPUT DUAL 8-DIP - LT1464ACN8
 Order IC OP-AMP JFET INPUT DUAL 8-DIP-LT1464ACN8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1464ACN8-ND.
IC OP-AMP JFET INPUT DUAL 8-DIP - LT1464CN8
 Order IC OP-AMP JFET INPUT DUAL 8-DIP-LT1464CN8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1464CN8-ND.
IC OP-AMP JFET INPUT DUAL 8-DIP - LT1462ACN8#PBF
 Order IC OP-AMP JFET INPUT DUAL 8-DIP-LT1462ACN8#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1462ACN8#PBF-ND.
IC OP-AMP JFET INPUT DUAL 8-DIP - LT1464ACN8#PBF
 Order IC OP-AMP JFET INPUT DUAL 8-DIP-LT1464ACN8#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1464ACN8#PBF-ND.
IC OP-AMP JFET INPUT DUAL 8-DIP - LT1462CN8#PBF
 Order IC OP-AMP JFET INPUT DUAL 8-DIP-LT1462CN8#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1462CN8#PBF-ND.
IC OP-AMP JFET INPUT DUAL 8-DIP - LT1464CN8#PBF
 Order IC OP-AMP JFET INPUT DUAL 8-DIP-LT1464CN8#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1464CN8#PBF-ND.
IC OP-AMP JFET INPUT DUAL 8-SOIC - LT1462ACS8
 Order IC OP-AMP JFET INPUT DUAL 8-SOIC-LT1462ACS8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1462ACS8-ND.
IC OP-AMP JFET INPUT DUAL 8-SOIC - LT1464ACS8
 Order IC OP-AMP JFET INPUT DUAL 8-SOIC-LT1464ACS8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1464ACS8-ND.
IC OP-AMP JFET INPUT DUAL 8-SOIC - LT1462CS8
 Order IC OP-AMP JFET INPUT DUAL 8-SOIC-LT1462CS8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1462CS8-ND.
IC OP-AMP JFET INPUT DUAL 8-SOIC - LT1464CS8
 Order IC OP-AMP JFET INPUT DUAL 8-SOIC-LT1464CS8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1464CS8-ND.
IC OP-AMP JFET INPUT DUAL 8-SOIC - LT1464CS8#PBF
 Order IC OP-AMP JFET INPUT DUAL 8-SOIC-LT1464CS8#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1464CS8#PBF-ND.
IC OP-AMP JFET INPUT DUAL 8-SOIC - LT1464ACS8#PBF
 Order IC OP-AMP JFET INPUT DUAL 8-SOIC-LT1464ACS8#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1464ACS8#PBF-ND.
IC OP-AMP JFET INPUT DUAL 8-SOIC - LT1462ACS8#PBF
 Order IC OP-AMP JFET INPUT DUAL 8-SOIC-LT1462ACS8#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1462ACS8#PBF-ND.