CAP CER 2200PF 10% 500V X7R 1206 - VJ1206Y222KXEAT5Z

Digi-Key Part Number 720-1025-2-ND
Price Break
2500
12500
25000
Unit Price
0.1188
0.11088
0.10296
Extended Price
297.00
1386.00
2574.00
Manufacturer Part NumberVJ1206Y222KXEAT5Z
Product DescriptionCAP CER 2200PF 10% 500V X7R 1206
Quantity Available 10000
All prices are in GBP

CAP CER 2200PF 10% 500V X7R 1206 - VJ1206Y222KXEAT5Z Details
Technical/Catalog InformationVJ1206Y222KXEAT5Z
VendorVishay/Vitramon
CategoryCapacitors
Capacitance2200pF
Voltage - Rated500V
Tolerance±10%
Package / Case1206 (3216 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesHigh Voltage Arc Guard
Lead Spacing-
Operating Temperature-55°C ~ 125°C
SeriesVJ HVArc Guard™
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names VJ1206Y222KXEAT5Z
VJ1206Y222KXEAT5Z
720 1025 2 ND
72010252ND
720-1025-2

Purchase CAP CER 2200PF 10% 500V X7R 1206 - VJ1206Y222KXEAT5Z
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 2200PF 10% 500V X7R 1206 - VJ1206Y222KXEAT5Z
CAP CER 2200PF 10% 500V X7R 1206 - VJ1206Y222KXEAT5Z

CAP CER 2200PF 10% 500V X7R 1206 - VJ1206Y222KXEAT5Z (720-1025-2-ND)

Related parts :
CAP CER 2200PF 10% 500V X7R 1206 - VJ1206Y222KXEAT5Z
 Order CAP CER 2200PF 10% 500V X7R 1206-VJ1206Y222KXEAT5Z online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number 720-1025-2-ND.
CAP CER 2200PF 10% 500V X7R 1206 - VJ1206Y222KXEAT5Z
 Order CAP CER 2200PF 10% 500V X7R 1206-VJ1206Y222KXEAT5Z online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1025-1-ND.
CAP CER 2200PF 10% 500V X7R 1206 - VJ1206Y222KXEAT5Z
 Order CAP CER 2200PF 10% 500V X7R 1206-VJ1206Y222KXEAT5Z online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1025-6-ND.
CAP CER 2200PF 10% 500V X7R 1206 - VJ1206Y222KBEAT4X
 Order CAP CER 2200PF 10% 500V X7R 1206-VJ1206Y222KBEAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206Y222KBEAT4X-ND.
CAP CER 2200PF 10% 500V X7R 1812 - VJ1812Y222KXEAT5Z
 Order CAP CER 2200PF 10% 500V X7R 1812-VJ1812Y222KXEAT5Z online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number 720-1005-2-ND.
CAP CER 100PF 10% 500V X7R 1206 - VJ1206Y101KXEAT5Z
 Order CAP CER 100PF 10% 500V X7R 1206-VJ1206Y101KXEAT5Z online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number 720-1017-2-ND.
CAP CER 1000PF 10% 500V X7R 1206 - VJ1206Y102KXEAT5Z
 Order CAP CER 1000PF 10% 500V X7R 1206-VJ1206Y102KXEAT5Z online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number 720-1019-2-ND.
CAP CER .01UF 10% 500V X7R 1206 - VJ1206Y103KXEAT5Z
 Order CAP CER .01UF 10% 500V X7R 1206-VJ1206Y103KXEAT5Z online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number 720-1021-2-ND.
CAP CER 220PF 10% 500V X7R 1206 - VJ1206Y221KXEAT5Z
 Order CAP CER 220PF 10% 500V X7R 1206-VJ1206Y221KXEAT5Z online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number 720-1023-2-ND.
CAP CER .022UF 10% 500V X7R 1206 - VJ1206Y223KXEAT5Z
 Order CAP CER .022UF 10% 500V X7R 1206-VJ1206Y223KXEAT5Z online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number 720-1027-2-ND.
CAP CER 470PF 10% 500V X7R 1206 - VJ1206Y471KXEAT5Z
 Order CAP CER 470PF 10% 500V X7R 1206-VJ1206Y471KXEAT5Z online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number 720-1029-2-ND.
CAP CER 4700PF 10% 500V X7R 1206 - VJ1206Y472KXEAT5Z
 Order CAP CER 4700PF 10% 500V X7R 1206-VJ1206Y472KXEAT5Z online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number 720-1031-2-ND.
CAP CER .047UF 10% 500V X7R 1206 - VJ1206Y473KXEAT5Z
 Order CAP CER .047UF 10% 500V X7R 1206-VJ1206Y473KXEAT5Z online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number 720-1033-2-ND.
CAP CER 2200PF 10% 500V X7R 1210 - VJ1210Y222KXEAT5Z
 Order CAP CER 2200PF 10% 500V X7R 1210-VJ1210Y222KXEAT5Z online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number 720-1050-2-ND.
CAP CER 2200PF 10% 500V X7R 1808 - VJ1808Y222KXEAT5Z
 Order CAP CER 2200PF 10% 500V X7R 1808-VJ1808Y222KXEAT5Z online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number 720-1065-2-ND.