CAP TANT 15UF 16V 10% SMD - 293D156X9016B2TE3 - Capacitors

Digi-Key Part Number 718-1129-6-ND
Price Break
1
10
100
500
1000
Unit Price
0.13
0.087
0.0697
0.0568
0.04879
Extended Price
0.13
0.87
6.97
28.40
48.79
Manufacturer Part Number293D156X9016B2TE3
Product DescriptionCAP TANT 15UF 16V 10% SMD
Quantity Available Available
All prices are in GBP

CAP TANT 15UF 16V 10% SMD - 293D156X9016B2TE3 - Capacitors Details
Technical/Catalog Information293D156X9016B2TE3
VendorVishay/Sprague (VA)
CategoryCapacitors
Capacitance15µF
Voltage - Rated16V
Tolerance±10%
SeriesTANTAMOUNT® 293D
Package / Case3528-21 (EIA)
PackagingDigi-Reel®
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 85°C
Lead Spacing-
ESR (Equivalent Series Resistance)2.000 Ohm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 293D156X9016B2TE3
293D156X9016B2TE3
718 1129 6 ND
71811296ND
718-1129-6

Purchase CAP TANT 15UF 16V 10% SMD - 293D156X9016B2TE3 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP TANT 15UF 16V 10% SMD - 293D156X9016B2TE3
Capacitors

CAP TANT 15UF 16V 10% SMD - 293D156X9016B2TE3 (718-1129-6-ND)

Related parts Capacitors :
CAP TANT 15UF 16V 10% SMD - 293D156X9016B2TE3
 Order CAP TANT 15UF 16V 10% SMD-293D156X9016B2TE3 online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1129-1-ND.
CAP TANT 15UF 16V 10% SMD - 293D156X9016B2TE3
 Order CAP TANT 15UF 16V 10% SMD-293D156X9016B2TE3 online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1129-6-ND.
CAP TANT 15UF 16V 10% SMD - 293D156X9016B2TE3
 Order CAP TANT 15UF 16V 10% SMD-293D156X9016B2TE3 online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 718-1129-2-ND.
CAP TANT 100UF 16V 10% SMD - 594D107X9016C2T
 Order CAP TANT 100UF 16V 10% SMD-594D107X9016C2T online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1000-1-ND.
CAP TANT 100UF 16V 10% SMD - 594D107X9016D2T
 Order CAP TANT 100UF 16V 10% SMD-594D107X9016D2T online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1001-1-ND.
CAP TANT 15UF 50V 10% SMD - 594D156X9050R2T
 Order CAP TANT 15UF 50V 10% SMD-594D156X9050R2T online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1009-1-ND.
CAP TANT 100UF 16V 10% SMD - 594D107X9016C2T
 Order CAP TANT 100UF 16V 10% SMD-594D107X9016C2T online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1000-6-ND.
CAP TANT 100UF 16V 10% SMD - 594D107X9016D2T
 Order CAP TANT 100UF 16V 10% SMD-594D107X9016D2T online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1001-6-ND.
CAP TANT 15UF 50V 10% SMD - 594D156X9050R2T
 Order CAP TANT 15UF 50V 10% SMD-594D156X9050R2T online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1009-6-ND.
CAP TANT 100UF 16V 10% SMD - 293D107X9016E2TE3
 Order CAP TANT 100UF 16V 10% SMD-293D107X9016E2TE3 online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1023-1-ND.
CAP TANT 100UF 16V 10% SMD - 593D107X9016E2TE3
 Order CAP TANT 100UF 16V 10% SMD-593D107X9016E2TE3 online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1030-1-ND.
CAP TANT 10UF 16V 10% SMD - 293D106X9016C2TE3
 Order CAP TANT 10UF 16V 10% SMD-293D106X9016C2TE3 online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1048-1-ND.
CAP TANT 100UF 16V 10% SMD - 293D107X9016D2TE3
 Order CAP TANT 100UF 16V 10% SMD-293D107X9016D2TE3 online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1057-1-ND.
CAP TANT 15UF 25V 10% SMD - 293D156X9025D2TE3
 Order CAP TANT 15UF 25V 10% SMD-293D156X9025D2TE3 online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1060-1-ND.
CAP TANT 15UF 35V 10% SMD - 293D156X9035D2TE3
 Order CAP TANT 15UF 35V 10% SMD-293D156X9035D2TE3 online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1061-1-ND.