CAP 680PF 50V CERM CHIP 1206 SMD - ECU-V1H681KBM - Capacitors

Digi-Key Part Number PCC681BTR-ND
Price Break
5000
10000
25000
Unit Price
0.02046
0.0198
0.01914
Extended Price
102.30
198.00
478.50
Manufacturer Part NumberECU-V1H681KBM
Product DescriptionCAP 680PF 50V CERM CHIP 1206 SMD
Quantity Available Non-Stock
All prices are in GBP

CAP 680PF 50V CERM CHIP 1206 SMD - ECU-V1H681KBM - Capacitors Details
Technical/Catalog InformationECU-V1H681KBM
VendorPanasonic - ECG
CategoryCapacitors
Capacitance680pF
Voltage - Rated50V
Tolerance±10%
Package / Case1206 (3216 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-
Series-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ECU V1H681KBM
ECUV1H681KBM
PCC681BTR ND
PCC681BTRND
PCC681BTR

Purchase CAP 680PF 50V CERM CHIP 1206 SMD - ECU-V1H681KBM - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 680PF 50V CERM CHIP 1206 SMD - ECU-V1H681KBM
Capacitors

CAP 680PF 50V CERM CHIP 1206 SMD - ECU-V1H681KBM (PCC681BTR-ND)

Related parts Capacitors :
CAP 680PF 50V CERM CHIP 1206 SMD - ECU-V1H681KBM
 Order CAP 680PF 50V CERM CHIP 1206 SMD-ECU-V1H681KBM online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC681BTR-ND.
CAP 680PF 50V CERM CHIP 1206 SMD - ECU-V1H681KBM
 Order CAP 680PF 50V CERM CHIP 1206 SMD-ECU-V1H681KBM online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC681BCT-ND.
CAP 51PF 50V CERM CHIP 1206 SMD - ECU-V1H510JCM
 Order CAP 51PF 50V CERM CHIP 1206 SMD-ECU-V1H510JCM online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC510CCT-ND.
CAP 56PF 50V CERM CHIP 1206 SMD - ECU-V1H560JCM
 Order CAP 56PF 50V CERM CHIP 1206 SMD-ECU-V1H560JCM online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC560CTR-ND.
CAP 56PF 50V CERM CHIP 1206 SMD - ECU-V1H560JCM
 Order CAP 56PF 50V CERM CHIP 1206 SMD-ECU-V1H560JCM online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC560CCT-ND.
CAP 68PF 50V CERM CHIP 1206 SMD - ECU-V1H680JCM
 Order CAP 68PF 50V CERM CHIP 1206 SMD-ECU-V1H680JCM online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC680CTR-ND.
CAP 68PF 50V CERM CHIP 1206 SMD - ECU-V1H680JCM
 Order CAP 68PF 50V CERM CHIP 1206 SMD-ECU-V1H680JCM online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC680CCT-ND.
CAP 100PF 50V CERM CHIP 1206 SMD - ECU-V1H101JCH
 Order CAP 100PF 50V CERM CHIP 1206 SMD-ECU-V1H101JCH online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC101CTR-ND.
CAP 100PF 50V CERM CHIP 1206 SMD - ECU-V1H101JCH
 Order CAP 100PF 50V CERM CHIP 1206 SMD-ECU-V1H101JCH online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC101CCT-ND.
CAP 120PF 50V CERM CHIP 1206 SMD - ECU-V1H121JCH
 Order CAP 120PF 50V CERM CHIP 1206 SMD-ECU-V1H121JCH online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC121CTR-ND.
CAP 120PF 50V CERM CHIP 1206 SMD - ECU-V1H121JCH
 Order CAP 120PF 50V CERM CHIP 1206 SMD-ECU-V1H121JCH online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC121CCT-ND.
CAP 220PF 50V CERM CHIP 1206 SMD - ECU-V1H221KBM
 Order CAP 220PF 50V CERM CHIP 1206 SMD-ECU-V1H221KBM online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC221BTR-ND.
CAP 220PF 50V CERM CHIP 1206 SMD - ECU-V1H221KBM
 Order CAP 220PF 50V CERM CHIP 1206 SMD-ECU-V1H221KBM online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC221BCT-ND.
CAP 270PF 50V CERM CHIP 1206 SMD - ECU-V1H271KBM
 Order CAP 270PF 50V CERM CHIP 1206 SMD-ECU-V1H271KBM online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC271BTR-ND.
CAP 270PF 50V CERM CHIP 1206 SMD - ECU-V1H271KBM
 Order CAP 270PF 50V CERM CHIP 1206 SMD-ECU-V1H271KBM online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC271BCT-ND.