DIODE ARRAY ESD 8V 24-QSOP - CDA5Q24-G - Over Voltage, Current, Temperature Devices

Digi-Key Part Number 641-1195-1-ND
Price Break
1
10
100
250
500
1000
Unit Price
2.31
2.046
1.584
1.452
1.254
0.99
Extended Price
2.31
20.46
158.40
363.00
627.00
990.00
Manufacturer Part NumberCDA5Q24-G
Product DescriptionDIODE ARRAY ESD 8V 24-QSOP
Quantity Available 7400
All prices are in GBP

DIODE ARRAY ESD 8V 24-QSOP - CDA5Q24-G - Over Voltage, Current, Temperature Devices Details
Technical/Catalog InformationCDA5Q24-G
VendorComchip Technology (VA)
CategoryOver Voltage, Current, Temperature Devices
Package / Case24-QSOP
PackagingCut Tape (CT)
TechnologyDiode Array
ApplicationsSteering Diode
Number of Circuits18
Voltage - Working-
Voltage - Clamping8V
Power (Watts)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CDA5Q24 G
CDA5Q24G
641 1195 1 ND
64111951ND
641-1195-1

Purchase DIODE ARRAY ESD 8V 24-QSOP - CDA5Q24-G - Over Voltage, Current, Temperature Devices
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE ARRAY ESD 8V 24-QSOP - CDA5Q24-G
Over Voltage, Current, Temperature Devices

DIODE ARRAY ESD 8V 24-QSOP - CDA5Q24-G (641-1195-1-ND)

Related parts Over Voltage, Current, Temperature Devices :
DIODE ARRAY ESD 8V 24-QSOP - CDA5Q24-G
 Order DIODE ARRAY ESD 8V 24-QSOP-CDA5Q24-G online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1195-1-ND.
DIODE ARRAY ESD 8V 24-QSOP - CDA5Q24-G
 Order DIODE ARRAY ESD 8V 24-QSOP-CDA5Q24-G online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1195-6-ND.
DIODE ARRAY ESD 8V 24-QSOP - CDA5Q24-G
 Order DIODE ARRAY ESD 8V 24-QSOP-CDA5Q24-G online from Digi-Key. Manufactured by Comchip Technology. Digi-Key part number 641-1195-2-ND.
DIODE ARRAY ESD 8V 8-SOIC - CDA6N08-G
 Order DIODE ARRAY ESD 8V 8-SOIC-CDA6N08-G online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1196-1-ND.
DIODE ARRAY ESD 8V 8-SOIC - CDA6N08-G
 Order DIODE ARRAY ESD 8V 8-SOIC-CDA6N08-G online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1196-6-ND.
DIODE ARRAY ESD 8V 8-SOIC - CDA6N08-G
 Order DIODE ARRAY ESD 8V 8-SOIC-CDA6N08-G online from Digi-Key. Manufactured by Comchip Technology. Digi-Key part number 641-1196-2-ND.
DIODE ARRAY 4-CH BIDIR SOT23-6 - CDA3S06-G
 Order DIODE ARRAY 4-CH BIDIR SOT23-6-CDA3S06-G online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1083-1-ND.
DIODE ARRAY 2-CH BIDIR SOT23-4 - CDA4S14-G
 Order DIODE ARRAY 2-CH BIDIR SOT23-4-CDA4S14-G online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1084-1-ND.
DIODE ARRAY 1-CH BIDIR SOT-23 - CDA8S03-G
 Order DIODE ARRAY 1-CH BIDIR SOT-23-CDA8S03-G online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1085-1-ND.
DIODE ARRAY 4-CH BIDIR SOT23-6 - CDA3S06-G
 Order DIODE ARRAY 4-CH BIDIR SOT23-6-CDA3S06-G online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1083-6-ND.
DIODE ARRAY 2-CH BIDIR SOT23-4 - CDA4S14-G
 Order DIODE ARRAY 2-CH BIDIR SOT23-4-CDA4S14-G online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1084-6-ND.
DIODE ARRAY 1-CH BIDIR SOT-23 - CDA8S03-G
 Order DIODE ARRAY 1-CH BIDIR SOT-23-CDA8S03-G online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1085-6-ND.
DIODE ARRAY 85V SOT-23 - BAV170E6327
 Order DIODE ARRAY 85V SOT-23-BAV170E6327 online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BAV170INCT-ND.
DIODE ARRAY SWITCHING SOT-23 - MMBD7000LT1
 Order DIODE ARRAY SWITCHING SOT-23-MMBD7000LT1 online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number MMBD7000LT1INCT-ND.
DIODE ARRAY 85V SOT-23 - BAV199E6327
 Order DIODE ARRAY 85V SOT-23-BAV199E6327 online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BAV199INCT-ND.