TVS ESD 5CH 24V BIDIR SOT23-6 - CECS0624V-G

Digi-Key Part Number 641-1199-2-ND
Price Break
3000
6000
12000
24000
51000
99000
Unit Price
0.14876
0.14133
0.13814
0.13282
0.1307
0.12751
Extended Price
446.28
847.98
1657.68
3187.68
6665.70
12623.49
Manufacturer Part NumberCECS0624V-G
Product DescriptionTVS ESD 5CH 24V BIDIR SOT23-6
Quantity Available 6000
All prices are in GBP

TVS ESD 5CH 24V BIDIR SOT23-6 - CECS0624V-G Details
Technical/Catalog InformationCECS0624V-G
VendorComchip Technology
CategoryOver Voltage, Current, Temperature Devices
Package / CaseSOT-23-6
PackagingTape & Reel (TR)
Polarization5 Channel Array - Bidirectional
Power (Watts)-
Voltage - Reverse Standoff (Typ)24V
Voltage - Breakdown25V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CECS0624V G
CECS0624VG
641 1199 2 ND
64111992ND
641-1199-2

Purchase TVS ESD 5CH 24V BIDIR SOT23-6 - CECS0624V-G
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TVS ESD 5CH 24V BIDIR SOT23-6 - CECS0624V-G
TVS ESD 5CH 24V BIDIR SOT23-6 - CECS0624V-G

TVS ESD 5CH 24V BIDIR SOT23-6 - CECS0624V-G (641-1199-2-ND)

Related parts :
TVS ESD 5CH 24V BIDIR SOT23-6 - CECS0624V-G
 Order TVS ESD 5CH 24V BIDIR SOT23-6-CECS0624V-G online from Digi-Key. Manufactured by Comchip Technology. Digi-Key part number 641-1199-2-ND.
TVS ESD 5CH 24V BIDIR SOT23-6 - CECS0624V-G
 Order TVS ESD 5CH 24V BIDIR SOT23-6-CECS0624V-G online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1199-1-ND.
TVS ESD 5CH 24V BIDIR SOT23-6 - CECS0624V-G
 Order TVS ESD 5CH 24V BIDIR SOT23-6-CECS0624V-G online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1199-6-ND.
TVS ESD 5CH 5V BIDIR SOT23-6 - CECS065V0-G
 Order TVS ESD 5CH 5V BIDIR SOT23-6-CECS065V0-G online from Digi-Key. Manufactured by Comchip Technology. Digi-Key part number 641-1200-2-ND.
TVS ESD 5CH 5V BIDIR SOT23-6 - CECS065V0-G
 Order TVS ESD 5CH 5V BIDIR SOT23-6-CECS065V0-G online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1200-1-ND.
TVS ESD 5CH 5V BIDIR SOT23-6 - CECS065V0-G
 Order TVS ESD 5CH 5V BIDIR SOT23-6-CECS065V0-G online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1200-6-ND.
TVS ARRAY 300W 24V BIDIR SOT23-6 - CTDS0624V-G
 Order TVS ARRAY 300W 24V BIDIR SOT23-6-CTDS0624V-G online from Digi-Key. Manufactured by Comchip Technology. Digi-Key part number 641-1204-2-ND.
TVS ARRAY 300W 24V BIDIR SOT23-6 - CTDS0624V-G
 Order TVS ARRAY 300W 24V BIDIR SOT23-6-CTDS0624V-G online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1204-1-ND.
TVS ARRAY 300W 24V BIDIR SOT23-6 - CTDS0624V-G
 Order TVS ARRAY 300W 24V BIDIR SOT23-6-CTDS0624V-G online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1204-6-ND.
TVS ESD 2CH 24V BIDIR SOT-23 - CEAS0324V-G
 Order TVS ESD 2CH 24V BIDIR SOT-23-CEAS0324V-G online from Digi-Key. Manufactured by Comchip Technology. Digi-Key part number 641-1197-2-ND.
TVS ESD 4CH 24V BIDIR SOT-143 - CEGS1424V-G
 Order TVS ESD 4CH 24V BIDIR SOT-143-CEGS1424V-G online from Digi-Key. Manufactured by Comchip Technology. Digi-Key part number 641-1201-2-ND.
TVS ARRAY 300W 5V BIDIR SOT23-6 - CTDS065V0-G
 Order TVS ARRAY 300W 5V BIDIR SOT23-6-CTDS065V0-G online from Digi-Key. Manufactured by Comchip Technology. Digi-Key part number 641-1205-2-ND.
TVS ESD 2CH 24V BIDIR SOT-23 - CEAS0324V-G
 Order TVS ESD 2CH 24V BIDIR SOT-23-CEAS0324V-G online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1197-1-ND.
TVS ESD 4CH 24V BIDIR SOT-143 - CEGS1424V-G
 Order TVS ESD 4CH 24V BIDIR SOT-143-CEGS1424V-G online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1201-1-ND.
TVS ARRAY 300W 5V BIDIR SOT23-6 - CTDS065V0-G
 Order TVS ARRAY 300W 5V BIDIR SOT23-6-CTDS065V0-G online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1205-1-ND.