DIODE SUPER FAST 1A 200V DO214AC - CSFA103-G - Discrete Semiconductor Products

Digi-Key Part Number 641-1177-2-ND
Price Break
5000
10000
25000
50000
100000
Unit Price
0.07899
0.07158
0.06566
0.06294
0.06171
Extended Price
394.95
715.80
1641.50
3147.00
6171.00
Manufacturer Part NumberCSFA103-G
Product DescriptionDIODE SUPER FAST 1A 200V DO214AC
Quantity Available 15000
All prices are in GBP

DIODE SUPER FAST 1A 200V DO214AC - CSFA103-G - Discrete Semiconductor Products Details
Technical/Catalog InformationCSFA103-G
VendorComchip Technology
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeStandard
Voltage - Rated200V
Current Rating1A
Package / CaseDO-214AC (SMA)
PackagingTape & Reel (TR)
SpeedStandard Recovery >500ns, > 200mA
Reverse Recovery Time (trr)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CSFA103 G
CSFA103G
641 1177 2 ND
64111772ND
641-1177-2

Purchase DIODE SUPER FAST 1A 200V DO214AC - CSFA103-G - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE SUPER FAST 1A 200V DO214AC - CSFA103-G
Discrete Semiconductor Products

DIODE SUPER FAST 1A 200V DO214AC - CSFA103-G (641-1177-2-ND)

Related parts Discrete Semiconductor Products:
DIODE SUPER FAST 1A 200V DO214AC - CSFA103-G
 Order DIODE SUPER FAST 1A 200V DO214AC-CSFA103-G online from Digi-Key. Manufactured by Comchip Technology. Digi-Key part number 641-1177-2-ND.
DIODE SUPER FAST 1A 200V DO214AC - CSFA103-G
 Order DIODE SUPER FAST 1A 200V DO214AC-CSFA103-G online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1177-1-ND.
DIODE SUPER FAST 1A 200V DO214AC - CSFA103-G
 Order DIODE SUPER FAST 1A 200V DO214AC-CSFA103-G online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1177-6-ND.
DIODE SUPER FAST 1A 400V DO214AC - CSFA104-G
 Order DIODE SUPER FAST 1A 400V DO214AC-CSFA104-G online from Digi-Key. Manufactured by Comchip Technology. Digi-Key part number 641-1178-2-ND.
DIODE SUPER FAST 1A 600V DO214AC - CSFA105-G
 Order DIODE SUPER FAST 1A 600V DO214AC-CSFA105-G online from Digi-Key. Manufactured by Comchip Technology. Digi-Key part number 641-1179-2-ND.
DIODE SUPER FAST 1A 400V DO214AC - CSFA104-G
 Order DIODE SUPER FAST 1A 400V DO214AC-CSFA104-G online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1178-1-ND.
DIODE SUPER FAST 1A 600V DO214AC - CSFA105-G
 Order DIODE SUPER FAST 1A 600V DO214AC-CSFA105-G online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1179-1-ND.
DIODE SUPER FAST 1A 400V DO214AC - CSFA104-G
 Order DIODE SUPER FAST 1A 400V DO214AC-CSFA104-G online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1178-6-ND.
DIODE SUPER FAST 1A 600V DO214AC - CSFA105-G
 Order DIODE SUPER FAST 1A 600V DO214AC-CSFA105-G online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1179-6-ND.
DIODE SUPER FAST 2A 200V DO214AA - CSFB203-G
 Order DIODE SUPER FAST 2A 200V DO214AA-CSFB203-G online from Digi-Key. Manufactured by Comchip Technology. Digi-Key part number 641-1180-2-ND.
DIODE SUPER FAST 3A 200V DO214AB - CSFC303-G
 Order DIODE SUPER FAST 3A 200V DO214AB-CSFC303-G online from Digi-Key. Manufactured by Comchip Technology. Digi-Key part number 641-1183-2-ND.
DIODE ULT FAST 1A 200V DO-214AC - CURA103-G
 Order DIODE ULT FAST 1A 200V DO-214AC-CURA103-G online from Digi-Key. Manufactured by Comchip Technology. Digi-Key part number 641-1186-2-ND.
DIODE SUPER FAST 2A 200V DO214AA - CSFB203-G
 Order DIODE SUPER FAST 2A 200V DO214AA-CSFB203-G online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1180-1-ND.
DIODE SUPER FAST 3A 200V DO214AB - CSFC303-G
 Order DIODE SUPER FAST 3A 200V DO214AB-CSFC303-G online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1183-1-ND.
DIODE ULT FAST 1A 200V DO-214AC - CURA103-G
 Order DIODE ULT FAST 1A 200V DO-214AC-CURA103-G online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1186-1-ND.