DIODE FAST REC 1A 1000V DO-214AC - CFRA107-G - Discrete Semiconductor Products

Digi-Key Part Number 641-1158-2-ND
Price Break
5000
10000
25000
50000
100000
Unit Price
0.04966
0.04414
0.04138
0.03669
0.03517
Extended Price
248.30
441.40
1034.50
1834.50
3517.00
Manufacturer Part NumberCFRA107-G
Product DescriptionDIODE FAST REC 1A 1000V DO-214AC
Quantity Available 15000
All prices are in GBP

DIODE FAST REC 1A 1000V DO-214AC - CFRA107-G - Discrete Semiconductor Products Details
Technical/Catalog InformationCFRA107-G
VendorComchip Technology
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeStandard
Voltage - Rated1000V (1kV)
Current Rating1A
Package / CaseDO-214AC (SMA)
PackagingTape & Reel (TR)
SpeedFast Recovery =< 500 ns, > 200mA
Reverse Recovery Time (trr)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CFRA107 G
CFRA107G
641 1158 2 ND
64111582ND
641-1158-2

Purchase DIODE FAST REC 1A 1000V DO-214AC - CFRA107-G - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE FAST REC 1A 1000V DO-214AC - CFRA107-G
Discrete Semiconductor Products

DIODE FAST REC 1A 1000V DO-214AC - CFRA107-G (641-1158-2-ND)

Related parts Discrete Semiconductor Products:
DIODE FAST REC 1A 1000V DO-214AC - CFRA107-G
 Order DIODE FAST REC 1A 1000V DO-214AC-CFRA107-G online from Digi-Key. Manufactured by Comchip Technology. Digi-Key part number 641-1158-2-ND.
DIODE FAST REC 1A 1000V DO-214AC - CFRA107-G
 Order DIODE FAST REC 1A 1000V DO-214AC-CFRA107-G online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1158-1-ND.
DIODE FAST REC 1A 1000V DO-214AC - CFRA107-G
 Order DIODE FAST REC 1A 1000V DO-214AC-CFRA107-G online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1158-6-ND.
DIODE FAST REC 1A 400V DO-214AC - CFRA104-G
 Order DIODE FAST REC 1A 400V DO-214AC-CFRA104-G online from Digi-Key. Manufactured by Comchip Technology. Digi-Key part number 641-1156-2-ND.
DIODE FAST REC 1A 600V DO-214AC - CFRA105-G
 Order DIODE FAST REC 1A 600V DO-214AC-CFRA105-G online from Digi-Key. Manufactured by Comchip Technology. Digi-Key part number 641-1157-2-ND.
DIODE FAST REC 1A 400V DO-214AC - CFRA104-G
 Order DIODE FAST REC 1A 400V DO-214AC-CFRA104-G online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1156-1-ND.
DIODE FAST REC 1A 600V DO-214AC - CFRA105-G
 Order DIODE FAST REC 1A 600V DO-214AC-CFRA105-G online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1157-1-ND.
DIODE FAST REC 1A 400V DO-214AC - CFRA104-G
 Order DIODE FAST REC 1A 400V DO-214AC-CFRA104-G online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1156-6-ND.
DIODE FAST REC 1A 600V DO-214AC - CFRA105-G
 Order DIODE FAST REC 1A 600V DO-214AC-CFRA105-G online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1157-6-ND.
DIODE FAST REC 1A 1000V SMB - FR1M-13-F
 Order DIODE FAST REC 1A 1000V SMB-FR1M-13-F online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number FR1M-FDITR-ND.
DIODE FAST REC 1A 1000V SMB - FR1M-13-F
 Order DIODE FAST REC 1A 1000V SMB-FR1M-13-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number FR1M-FDICT-ND.
DIODE FAST REC 2A 1000V DO-214AA - CFRB207-G
 Order DIODE FAST REC 2A 1000V DO-214AA-CFRB207-G online from Digi-Key. Manufactured by Comchip Technology. Digi-Key part number 641-1161-2-ND.
DIODE FAST REC 3A 1000V DO-214AB - CFRC307-G
 Order DIODE FAST REC 3A 1000V DO-214AB-CFRC307-G online from Digi-Key. Manufactured by Comchip Technology. Digi-Key part number 641-1164-2-ND.
DIODE FAST REC 2A 1000V DO-214AA - CFRB207-G
 Order DIODE FAST REC 2A 1000V DO-214AA-CFRB207-G online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1161-1-ND.
DIODE FAST REC 3A 1000V DO-214AB - CFRC307-G
 Order DIODE FAST REC 3A 1000V DO-214AB-CFRC307-G online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1164-1-ND.