IC DRVR/RCVR 5V RS232 DUAL18SOIC - LT1280AISW - Integrated Circuits (ICs)

Digi-Key Part Number LT1280AISW-ND
Price Break
680
Unit Price
3.07824
Extended Price
2093.20
Manufacturer Part NumberLT1280AISW
Product DescriptionIC DRVR/RCVR 5V RS232 DUAL18SOIC
Quantity Available Non-Stock
All prices are in GBP

IC DRVR/RCVR 5V RS232 DUAL18SOIC - LT1280AISW - Integrated Circuits (ICs) Details
Technical/Catalog InformationLT1280AISW
VendorLinear Technology
CategoryIntegrated Circuits (ICs)
Number of Drivers/Receivers*
Type*
Voltage - Supply*
Package / Case18-SOIC
Packaging*
Protocol*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names LT1280AISW
LT1280AISW

Purchase IC DRVR/RCVR 5V RS232 DUAL18SOIC - LT1280AISW - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC DRVR/RCVR 5V RS232 DUAL18SOIC - LT1280AISW
Integrated Circuits (ICs)

IC DRVR/RCVR 5V RS232 DUAL18SOIC - LT1280AISW (LT1280AISW-ND)

Related parts Integrated Circuits (ICs):
IC DRVR/RCVR 5V RS232 DUAL18SOIC - LT1280AISW
 Order IC DRVR/RCVR 5V RS232 DUAL18SOIC-LT1280AISW online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1280AISW-ND.
IC DRVR/RCVR 5V RS232 DUAL18SOIC - LT1280ACSW
 Order IC DRVR/RCVR 5V RS232 DUAL18SOIC-LT1280ACSW online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1280ACSW-ND.
IC DRVR/RCVR 5V RS232 DUAL18SOIC - LT1280ACSW#PBF
 Order IC DRVR/RCVR 5V RS232 DUAL18SOIC-LT1280ACSW#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1280ACSW#PBF-ND.
IC DRVR/RCVR 5V RS232 DUAL18SOIC - LT1280AISW#PBF
 Order IC DRVR/RCVR 5V RS232 DUAL18SOIC-LT1280AISW#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1280AISW#PBF-ND.
IC DRVR/RCVR 5V RS232 DUAL18SOIC - LT1280ACSW#TRPBF
 Order IC DRVR/RCVR 5V RS232 DUAL18SOIC-LT1280ACSW#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1280ACSW#TRPBF-ND.
IC DRVR/RCVR 5V RS232 DUAL18SOIC - LT1280AISW#TRPBF
 Order IC DRVR/RCVR 5V RS232 DUAL18SOIC-LT1280AISW#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1280AISW#TRPBF-ND.
IC DRVR/RCVR 5V RS232 DUAL 18DIP - LT1280ACN
 Order IC DRVR/RCVR 5V RS232 DUAL 18DIP-LT1280ACN online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1280ACN-ND.
IC DRVR/RCVR 5V RS232 DUAL 16DIP - LT1281ACN
 Order IC DRVR/RCVR 5V RS232 DUAL 16DIP-LT1281ACN online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1281ACN-ND.
IC DRVR/RCVR 5V RS232 DUAL16SOIC - LT1281ACSW
 Order IC DRVR/RCVR 5V RS232 DUAL16SOIC-LT1281ACSW online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1281ACSW-ND.
IC DRVR/RCVR 5V RS232 DUAL 18DIP - LT1280AIN
 Order IC DRVR/RCVR 5V RS232 DUAL 18DIP-LT1280AIN online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1280AIN-ND.
IC DRVR/RCVR 5V RS232 DUAL 16DIP - LT1281AIN
 Order IC DRVR/RCVR 5V RS232 DUAL 16DIP-LT1281AIN online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1281AIN-ND.
IC DRVR/RCVR 5V RS232 DUAL16SOIC - LT1281AISW
 Order IC DRVR/RCVR 5V RS232 DUAL16SOIC-LT1281AISW online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1281AISW-ND.
IC DRVR/RCVR 5V RS232 DUAL 18DIP - LT1280ACN#PBF
 Order IC DRVR/RCVR 5V RS232 DUAL 18DIP-LT1280ACN#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1280ACN#PBF-ND.
IC DRVR/RCVR 5V RS232 DUAL 16DIP - LT1281ACN#PBF
 Order IC DRVR/RCVR 5V RS232 DUAL 16DIP-LT1281ACN#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1281ACN#PBF-ND.
IC DRVR/RCVR 5V RS232 DUAL16SOIC - LT1281ACSW#PBF
 Order IC DRVR/RCVR 5V RS232 DUAL16SOIC-LT1281ACSW#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1281ACSW#PBF-ND.