IC SERIAL EEPROM 32KB 8-SOIC - IS24C32A-2GLI-TR

Digi-Key Part Number IS24C32A-2GLI-TR-ND
Price Break
4000
Unit Price
0.16459
Extended Price
658.36
Manufacturer Part NumberIS24C32A-2GLI-TR
Product DescriptionIC SERIAL EEPROM 32KB 8-SOIC
Quantity Available 0
All prices are in GBP

IC SERIAL EEPROM 32KB 8-SOIC - IS24C32A-2GLI-TR Details
Technical/Catalog InformationIS24C32A-2GLI-TR
VendorISSI, Integrated Silicon Solution Inc
CategoryIntegrated Circuits (ICs)
Memory TypeEEPROM
Memory Size32K (4K x 8)
Speed400kHz, 1MHz
InterfaceI²C, 2-Wire Serial
Package / Case8-SOIC
PackagingTape & Reel (TR)
Voltage - Supply1.8 V ~ 5.5 V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names IS24C32A 2GLI TR
IS24C32A2GLITR

Purchase IC SERIAL EEPROM 32KB 8-SOIC - IS24C32A-2GLI-TR
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC SERIAL EEPROM 32KB 8-SOIC - IS24C32A-2GLI-TR
IC SERIAL EEPROM 32KB 8-SOIC - IS24C32A-2GLI-TR

IC SERIAL EEPROM 32KB 8-SOIC - IS24C32A-2GLI-TR (IS24C32A-2GLI-TR-ND)

Related parts :
IC SERIAL EEPROM 32KB 8-SOIC - IS24C32A-2GLI-TR
 Order IC SERIAL EEPROM 32KB 8-SOIC-IS24C32A-2GLI-TR online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS24C32A-2GLI-TR-ND.
IC SERIAL EEPROM 1KB 8-SOIC - IS24C01B-2GLI-TR
 Order IC SERIAL EEPROM 1KB 8-SOIC-IS24C01B-2GLI-TR online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS24C01B-2GLI-TR-ND.
IC SERIAL EEPROM 2KB 8-TSSOP - IS24C02B-2ZLI-TR
 Order IC SERIAL EEPROM 2KB 8-TSSOP-IS24C02B-2ZLI-TR online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS24C02B-2ZLI-TR-ND.
IC SERIAL EEPROM 4KB 8-SOIC - IS24C04A-2GI
 Order IC SERIAL EEPROM 4KB 8-SOIC-IS24C04A-2GI online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS24C04A-2GI-ND.
IC SERIAL EEPROM 16K 8-TSSOP - AT24C16B-TH-T
 Order IC SERIAL EEPROM 16K 8-TSSOP-AT24C16B-TH-T online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C16B-TH-T-ND.
IC SERIAL EEPROM 2K 1.8V 8-SOIC - 24AA02T-I/SN
 Order IC SERIAL EEPROM 2K 1.8V 8-SOIC-24AA02T-I/SN online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA02T-I/SN-ND.
IC SERIAL EEPROM 4K 1.7V 8-SOIC - 24AA04/SN
 Order IC SERIAL EEPROM 4K 1.7V 8-SOIC-24AA04/SN online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA04/SN-ND.
IC SERIAL EEPROM 16K 1.8V 8-SOIC - 24AA16T-I/SN
 Order IC SERIAL EEPROM 16K 1.8V 8-SOIC-24AA16T-I/SN online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA16T-I/SN-ND.
IC SERIAL EEPROM 2K 5V 8-SOIC - 93C56-E/SN
 Order IC SERIAL EEPROM 2K 5V 8-SOIC-93C56-E/SN online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C56-E/SN-ND.
IC SERIAL EEPROM 4K 5V 8-SOIC - 93C66-E/SN
 Order IC SERIAL EEPROM 4K 5V 8-SOIC-93C66-E/SN online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C66-E/SN-ND.
IC SERIAL EEPROM 2K 2.5V 8-DIP - 93LC56/P
 Order IC SERIAL EEPROM 2K 2.5V 8-DIP-93LC56/P online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC56/P-ND.
IC SERIAL EEPROM 4K 2.5V 8-DIP - 93LC66/P
 Order IC SERIAL EEPROM 4K 2.5V 8-DIP-93LC66/P online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC66/P-ND.
IC SERIAL EEPROM 1K 5V 8-DIP - 24C01C-E/P
 Order IC SERIAL EEPROM 1K 5V 8-DIP-24C01C-E/P online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24C01C-E/P-ND.
IC SERIAL EEPROM 16K 5V 8-DIP - 93C86-E/P
 Order IC SERIAL EEPROM 16K 5V 8-DIP-93C86-E/P online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C86-E/P-ND.
IC SERIAL EEPROM 2K 2.5V 8-DIP - 93LC56-I/P
 Order IC SERIAL EEPROM 2K 2.5V 8-DIP-93LC56-I/P online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC56-I/P-ND.