CAP 22PF 50V CERM CHIP SMD 1206 - ECU-V1H220JCM - Capacitors

Digi-Key Part Number PCC220CCT-ND
Price Break
10
100
500
1000
Unit Price
0.08
0.0538
0.03646
0.02777
Extended Price
0.80
5.38
18.23
27.77
Manufacturer Part NumberECU-V1H220JCM
Product DescriptionCAP 22PF 50V CERM CHIP SMD 1206
Quantity Available Non-Stock
All prices are in GBP

CAP 22PF 50V CERM CHIP SMD 1206 - ECU-V1H220JCM - Capacitors Details
Technical/Catalog InformationECU-V1H220JCM
VendorPanasonic - ECG (VA)
CategoryCapacitors
Capacitance22pF
Voltage - Rated50V
Tolerance±5%
Package / Case1206 (3216 metric)
Temperature CoefficientC0G, NP0
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-
Series-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ECU V1H220JCM
ECUV1H220JCM
PCC220CCT ND
PCC220CCTND
PCC220CCT

Purchase CAP 22PF 50V CERM CHIP SMD 1206 - ECU-V1H220JCM - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 22PF 50V CERM CHIP SMD 1206 - ECU-V1H220JCM
Capacitors

CAP 22PF 50V CERM CHIP SMD 1206 - ECU-V1H220JCM (PCC220CCT-ND)

Related parts Capacitors :
CAP 22PF 50V CERM CHIP SMD 1206 - ECU-V1H220JCM
 Order CAP 22PF 50V CERM CHIP SMD 1206-ECU-V1H220JCM online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC220CTR-ND.
CAP 22PF 50V CERM CHIP SMD 1206 - ECU-V1H220JCM
 Order CAP 22PF 50V CERM CHIP SMD 1206-ECU-V1H220JCM online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC220CCT-ND.
CAP 2.2PF 50V CERM CHIP SMD 1206 - ECU-V1H2R2CCM
 Order CAP 2.2PF 50V CERM CHIP SMD 1206-ECU-V1H2R2CCM online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2R2CTR-ND.
CAP 2.2PF 50V CERM CHIP SMD 1206 - ECU-V1H2R2CCM
 Order CAP 2.2PF 50V CERM CHIP SMD 1206-ECU-V1H2R2CCM online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2R2CCT-ND.
CAP 1.0PF 50V CERM CHIP SMD 1206 - ECU-V1H010CCM
 Order CAP 1.0PF 50V CERM CHIP SMD 1206-ECU-V1H010CCM online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC010CTR-ND.
CAP 1.5PF 50V CERM CHIP SMD 1206 - ECU-V1H1R5CCM
 Order CAP 1.5PF 50V CERM CHIP SMD 1206-ECU-V1H1R5CCM online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1R5CTR-ND.
CAP 1.5PF 50V CERM CHIP SMD 1206 - ECU-V1H1R5CCM
 Order CAP 1.5PF 50V CERM CHIP SMD 1206-ECU-V1H1R5CCM online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1R5CCT-ND.
CAP 1.8PF 50V CERM CHIP SMD 1206 - ECU-V1H1R8CCM
 Order CAP 1.8PF 50V CERM CHIP SMD 1206-ECU-V1H1R8CCM online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1R8CTR-ND.
CAP 1.8PF 50V CERM CHIP SMD 1206 - ECU-V1H1R8CCM
 Order CAP 1.8PF 50V CERM CHIP SMD 1206-ECU-V1H1R8CCM online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1R8CCT-ND.
CAP 2.7PF 50V CERM CHIP SMD 1206 - ECU-V1H2R7CCM
 Order CAP 2.7PF 50V CERM CHIP SMD 1206-ECU-V1H2R7CCM online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2R7CTR-ND.
CAP 2.7PF 50V CERM CHIP SMD 1206 - ECU-V1H2R7CCM
 Order CAP 2.7PF 50V CERM CHIP SMD 1206-ECU-V1H2R7CCM online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2R7CCT-ND.
CAP 3.3PF 50V CERM CHIP SMD 1206 - ECU-V1H3R3CCM
 Order CAP 3.3PF 50V CERM CHIP SMD 1206-ECU-V1H3R3CCM online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC3R3CTR-ND.
CAP 3.9PF 50V CERM CHIP SMD 1206 - ECU-V1H3R9CCM
 Order CAP 3.9PF 50V CERM CHIP SMD 1206-ECU-V1H3R9CCM online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC3R9CCT-ND.
CAP 3.3PF 50V CERM CHIP SMD 1206 - ECU-V1H3R3CCM
 Order CAP 3.3PF 50V CERM CHIP SMD 1206-ECU-V1H3R3CCM online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC3R3CCT-ND.
CAP 3.9PF 50V CERM CHIP SMD 1206 - ECU-V1H3R9CCM
 Order CAP 3.9PF 50V CERM CHIP SMD 1206-ECU-V1H3R9CCM online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC3R9CTR-ND.