CAP CER 22000PF 250V X7R 0805 - 251R15W223KV4E - Capacitors

Digi-Key Part Number 709-1018-2-ND
Price Break
3000
12000
24000
Unit Price
0.02112
0.0165
0.01518
Extended Price
63.36
198.00
364.32
Manufacturer Part Number251R15W223KV4E
Product DescriptionCAP CER 22000PF 250V X7R 0805
Quantity Available 3000
All prices are in GBP

CAP CER 22000PF 250V X7R 0805 - 251R15W223KV4E - Capacitors Details
Technical/Catalog Information251R15W223KV4E
VendorJohanson Dielectrics Inc
CategoryCapacitors
Capacitance0.022µF
Voltage - Rated250V
Tolerance±10%
Package / Case0805 (2012 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
SeriesS
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 251R15W223KV4E
251R15W223KV4E
709 1018 2 ND
70910182ND
709-1018-2

Purchase CAP CER 22000PF 250V X7R 0805 - 251R15W223KV4E - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 22000PF 250V X7R 0805 - 251R15W223KV4E
Capacitors

CAP CER 22000PF 250V X7R 0805 - 251R15W223KV4E (709-1018-2-ND)

Related parts Capacitors :
CAP CER 22000PF 250V X7R 0805 - 251R15W223KV4E
 Order CAP CER 22000PF 250V X7R 0805-251R15W223KV4E online from Digi-Key. Manufactured by Johanson Dielectrics Inc. Digi-Key part number 709-1018-2-ND.
CAP CER 22000PF 250V X7R 0805 - 251R15W223KV4E
 Order CAP CER 22000PF 250V X7R 0805-251R15W223KV4E online from Digi-Key. Manufactured by Johanson Dielectrics Inc (VA). Digi-Key part number 709-1018-1-ND.
CAP CER 22000PF 250V X7R 0805 - 251R15W223KV4E
 Order CAP CER 22000PF 250V X7R 0805-251R15W223KV4E online from Digi-Key. Manufactured by Johanson Dielectrics Inc (VA). Digi-Key part number 709-1018-6-ND.
CAP CER 1000PF 500V X7R 0805 - 501R15W102KV4E
 Order CAP CER 1000PF 500V X7R 0805-501R15W102KV4E online from Digi-Key. Manufactured by Johanson Dielectrics Inc. Digi-Key part number 709-1020-2-ND.
CAP CER 10000PF 500V X7R 0805 - 501R15W103KV4E
 Order CAP CER 10000PF 500V X7R 0805-501R15W103KV4E online from Digi-Key. Manufactured by Johanson Dielectrics Inc. Digi-Key part number 709-1021-2-ND.
CAP CER 22000PF 500V X7R 1206 - 501R18W223KV4E
 Order CAP CER 22000PF 500V X7R 1206-501R18W223KV4E online from Digi-Key. Manufactured by Johanson Dielectrics Inc. Digi-Key part number 709-1028-2-ND.
CAP CER 1UF 250V X7R 1825 - 251S49W105KV4E
 Order CAP CER 1UF 250V X7R 1825-251S49W105KV4E online from Digi-Key. Manufactured by Johanson Dielectrics Inc. Digi-Key part number 709-1048-2-ND.
CAP CER 22000PF 500V X7R 1812 - 501S43W223KV4E
 Order CAP CER 22000PF 500V X7R 1812-501S43W223KV4E online from Digi-Key. Manufactured by Johanson Dielectrics Inc. Digi-Key part number 709-1050-2-ND.
CAP CER 1000PF 500V X7R 0805 - 501R15W102KV4E
 Order CAP CER 1000PF 500V X7R 0805-501R15W102KV4E online from Digi-Key. Manufactured by Johanson Dielectrics Inc (VA). Digi-Key part number 709-1020-1-ND.
CAP CER 10000PF 500V X7R 0805 - 501R15W103KV4E
 Order CAP CER 10000PF 500V X7R 0805-501R15W103KV4E online from Digi-Key. Manufactured by Johanson Dielectrics Inc (VA). Digi-Key part number 709-1021-1-ND.
CAP CER 22000PF 500V X7R 1206 - 501R18W223KV4E
 Order CAP CER 22000PF 500V X7R 1206-501R18W223KV4E online from Digi-Key. Manufactured by Johanson Dielectrics Inc (VA). Digi-Key part number 709-1028-1-ND.
CAP CER 1UF 250V X7R 1825 - 251S49W105KV4E
 Order CAP CER 1UF 250V X7R 1825-251S49W105KV4E online from Digi-Key. Manufactured by Johanson Dielectrics Inc (VA). Digi-Key part number 709-1048-1-ND.
CAP CER 22000PF 500V X7R 1812 - 501S43W223KV4E
 Order CAP CER 22000PF 500V X7R 1812-501S43W223KV4E online from Digi-Key. Manufactured by Johanson Dielectrics Inc (VA). Digi-Key part number 709-1050-1-ND.
CAP CER 1000PF 500V X7R 0805 - 501R15W102KV4E
 Order CAP CER 1000PF 500V X7R 0805-501R15W102KV4E online from Digi-Key. Manufactured by Johanson Dielectrics Inc (VA). Digi-Key part number 709-1020-6-ND.
CAP CER 10000PF 500V X7R 0805 - 501R15W103KV4E
 Order CAP CER 10000PF 500V X7R 0805-501R15W103KV4E online from Digi-Key. Manufactured by Johanson Dielectrics Inc (VA). Digi-Key part number 709-1021-6-ND.