IC SWTCHNG REG 1.25A HI-EF TO220 - LT1072HVIT

Digi-Key Part Number LT1072HVIT-ND
Price Break
250
Unit Price
3.74288
Extended Price
935.72
Manufacturer Part NumberLT1072HVIT
Product DescriptionIC SWTCHNG REG 1.25A HI-EF TO220
Quantity Available Non-Stock
All prices are in GBP

IC SWTCHNG REG 1.25A HI-EF TO220 - LT1072HVIT Details
Technical/Catalog InformationLT1072HVIT
VendorLinear Technology
CategoryIntegrated Circuits (ICs)
TypeBoost, Buck, Fly Back
Number of Outputs1 - Single
Voltage - Input3 ~ 60V
Voltage - Output-
Current - Output1.25A
Output Power25W
Package / CaseTO-220
PackagingTube
Internal Switch(s)Yes
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names LT1072HVIT
LT1072HVIT

Purchase IC SWTCHNG REG 1.25A HI-EF TO220 - LT1072HVIT
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC SWTCHNG REG 1.25A HI-EF TO220 - LT1072HVIT
IC SWTCHNG REG 1.25A HI-EF TO220 - LT1072HVIT

IC SWTCHNG REG 1.25A HI-EF TO220 - LT1072HVIT (LT1072HVIT-ND)

Related parts :
IC SWTCHNG REG 1.25A HI-EF TO220 - LT1072HVIT
 Order IC SWTCHNG REG 1.25A HI-EF TO220-LT1072HVIT online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1072HVIT-ND.
IC SWTCHNG REG 1.25A HI-EF TO220 - LT1072HVCT
 Order IC SWTCHNG REG 1.25A HI-EF TO220-LT1072HVCT online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1072HVCT-ND.
IC SWTCHNG REG 1.25A HI-EF TO220 - LT1072CT
 Order IC SWTCHNG REG 1.25A HI-EF TO220-LT1072CT online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1072CT-ND.
IC SWTCHNG REG 1.25A HI-EF TO220 - LT1072IT
 Order IC SWTCHNG REG 1.25A HI-EF TO220-LT1072IT online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1072IT-ND.
IC SWTCHNG REG 1.25A HI-EF TO220 - LT1072HVCT#PBF
 Order IC SWTCHNG REG 1.25A HI-EF TO220-LT1072HVCT#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1072HVCT#PBF-ND.
IC SWTCHNG REG 1.25A HI-EF TO220 - LT1072CT#PBF
 Order IC SWTCHNG REG 1.25A HI-EF TO220-LT1072CT#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1072CT#PBF-ND.
IC SWTCHNG REG 1.25A HI-EF TO220 - LT1072HVIT#PBF
 Order IC SWTCHNG REG 1.25A HI-EF TO220-LT1072HVIT#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1072HVIT#PBF-ND.
IC SWTCHNG REG 1.25A HI-EF TO220 - LT1072IT#PBF
 Order IC SWTCHNG REG 1.25A HI-EF TO220-LT1072IT#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1072IT#PBF-ND.
IC SWTCHNG REG 1.25A HI-EFF 8DIP - LT1072CN8
 Order IC SWTCHNG REG 1.25A HI-EFF 8DIP-LT1072CN8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1072CN8-ND.
IC SWTCHNG REG 4A HI-EFF TO220 - LT1269CT
 Order IC SWTCHNG REG 4A HI-EFF TO220-LT1269CT online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1269CT-ND.
IC SWTCHNG REG 10A HI-EFF TO220 - LT1270ACT
 Order IC SWTCHNG REG 10A HI-EFF TO220-LT1270ACT online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1270ACT-ND.
IC SWTCHNG REG 8A HI-EFF TO220 - LT1270CT
 Order IC SWTCHNG REG 8A HI-EFF TO220-LT1270CT online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1270CT-ND.
IC SWTCHNG REG 4A HI-EFF TO220 - LT1271CT
 Order IC SWTCHNG REG 4A HI-EFF TO220-LT1271CT online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1271CT-ND.
IC SWTCHNG REG 1.25A HIEFF16SOIC - LT1072CS8#TR
 Order IC SWTCHNG REG 1.25A HIEFF16SOIC-LT1072CS8#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1072CS8TR-ND.
IC SWTCHNG REG 1.25A HIEFF16SOIC - LT1072CSW
 Order IC SWTCHNG REG 1.25A HIEFF16SOIC-LT1072CSW online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1072CSW-ND.