IC SRAM 2MB ASYNC 48-MBGA - IS61LV12816L-10BLI - Integrated Circuits (ICs)

Digi-Key Part Number 706-1032-ND
Price Break
1
25
100
Unit Price
3.73
2.5788
2.2805
Extended Price
3.73
64.47
228.05
Manufacturer Part NumberIS61LV12816L-10BLI
Product DescriptionIC SRAM 2MB ASYNC 48-MBGA
Quantity Available 459
All prices are in GBP

IC SRAM 2MB ASYNC 48-MBGA - IS61LV12816L-10BLI - Integrated Circuits (ICs) Details
Technical/Catalog InformationIS61LV12816L-10BLI
VendorISSI, Integrated Silicon Solution Inc
CategoryIntegrated Circuits (ICs)
Memory TypeSRAM - Asynchronous
Memory Size2M (128K x 16)
Speed10nS
InterfaceParallel
Package / Case48-MBGA
PackagingTray
Voltage - Supply3.3V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names IS61LV12816L 10BLI
IS61LV12816L10BLI
706 1032 ND
7061032ND
706-1032

Purchase IC SRAM 2MB ASYNC 48-MBGA - IS61LV12816L-10BLI - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC SRAM 2MB ASYNC 48-MBGA - IS61LV12816L-10BLI
Integrated Circuits (ICs)

IC SRAM 2MB ASYNC 48-MBGA - IS61LV12816L-10BLI (706-1032-ND)

Related parts Integrated Circuits (ICs):
IC SRAM 2MB ASYNC 48-MBGA - IS61LV12816L-10BLI
 Order IC SRAM 2MB ASYNC 48-MBGA-IS61LV12816L-10BLI online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number 706-1032-ND.
IC SRAM 8MB ASYNC 48-MBGA - IS61WV10248BLL-10MLI-TR
 Order IC SRAM 8MB ASYNC 48-MBGA-IS61WV10248BLL-10MLI-TR online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS61WV10248BLL-10MLI-TR-ND.
IC SRAM 8MB ASYNC 48-MBGA - IS62WV51216BLL-55BLI-TR
 Order IC SRAM 8MB ASYNC 48-MBGA-IS62WV51216BLL-55BLI-TR online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS62WV51216BLL-55BLI-TR-ND.
IC SRAM 4MB ASYNC 36-MBGA - IS61LV5128AL-10BI-TR
 Order IC SRAM 4MB ASYNC 36-MBGA-IS61LV5128AL-10BI-TR online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS61LV5128AL-10BI-TR-ND.
IC SRAM 2MB ASYNC 32-TSOP - IS62WV2568BLL-55TLI
 Order IC SRAM 2MB ASYNC 32-TSOP-IS62WV2568BLL-55TLI online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS62WV2568BLL-55TLI-ND.
IC SRAM 1MB ASYNC 44-TSOPII - IS61C6416AL-12TLI-TR
 Order IC SRAM 1MB ASYNC 44-TSOPII-IS61C6416AL-12TLI-TR online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS61C6416AL-12TLI-TR-ND.
IC SRAM 4MB ASYNC 32-TSOPII - IS62WV5128BLL-55T2LI-TR
 Order IC SRAM 4MB ASYNC 32-TSOPII-IS62WV5128BLL-55T2LI-TR online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS62WV5128BLL-55T2LI-TR-ND.
IC SRAM 1MB ASYNC 32-SOJ - IS63LV1024-12KL
 Order IC SRAM 1MB ASYNC 32-SOJ-IS63LV1024-12KL online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS63LV1024-12KL-ND.
IC SRAM 2MB ASYNC 44-TSOP - CY7C1011DV33-10ZSXI
 Order IC SRAM 2MB ASYNC 44-TSOP-CY7C1011DV33-10ZSXI online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1962-ND.
IC SRAM 4MB ASYNC 48-VFBGA - CY7C1041DV33-10BVXI
 Order IC SRAM 4MB ASYNC 48-VFBGA-CY7C1041DV33-10BVXI online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1976-ND.
IC SRAM 4MB ASYNC 48-VFBGA - CY7C1041DV33-10BVXIT
 Order IC SRAM 4MB ASYNC 48-VFBGA-CY7C1041DV33-10BVXIT online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1041DV33-10BVXIT-ND.
IC SRAM 1MB ASYNC 48-VFBGA - CY7C1021DV33-10BVXI
 Order IC SRAM 1MB ASYNC 48-VFBGA-CY7C1021DV33-10BVXI online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2006-ND.
IC SRAM 8MB SYNC 100-TQFP - IS61LPS25636A-200TQ2I-TR
 Order IC SRAM 8MB SYNC 100-TQFP-IS61LPS25636A-200TQ2I-TR online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS61LPS25636A-200TQ2I-TR-ND.
IC SRAM 8MB SYNC 100-TQFP - IS61NLP25636A-200TQLI
 Order IC SRAM 8MB SYNC 100-TQFP-IS61NLP25636A-200TQLI online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS61NLP25636A-200TQLI-ND.
IC SRAM 64KX16 ASYNC WIDE 44SOJ - CY7C1021B-15VC
 Order IC SRAM 64KX16 ASYNC WIDE 44SOJ-CY7C1021B-15VC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1010-ND.